96 MHz Crystals

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 96.000 MHz 8pF ECX-1637B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 750In Stock
Min.: 1
Mult.: 1
: 1 000

96 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 25 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
RFMi Crystals 96 MHz SM2016-4 +/-12 ppm SMD/SMT - 40 C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

96 MHz 9.9 pF 12 PPM 12 PPM SM2016-4 - 40 C + 105 C SMD/SMT 20 Ohms 400 uW 2.05 mm 1.65 mm 0.4 mm XTL Reel