16 MHz Kristaller

Resultat: 1 196
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Frekvens Lastkapacitans Tolerans Frekvensstabilitet Paket/låda Minsta drifttemperatur Maximal drifttemperatur Termineringsstil ESR Driftnivå Längd Bredd Höjd Diameter Serie Förpackning Kvalificering
KYOCERA AVX Kristaller AEC-Q200 16000kHz 8p F 3.2x2.5mm 36 209På lager
Min.: 1
Multipla: 1
: 3 000

16 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Kristaller 2.0x1.6x0.65mm 16MHz Crystal +/-40ppm Initial tolerance (Total) 11 792På lager
Min.: 1
Multipla: 1
: 3 000

16 MHz 10 pF 40 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 200 Ohms 100 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
IQD Kristaller 16 MHz 20/50/8 FUND ESR=70Ohms 125C 2 647På lager
Min.: 1
Multipla: 1
: 3 000

16 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
Murata Electronics Kristaller 2.0x1.6mm 16.0MHz Crystal Unit +/-40ppm (Total) Initial tolerance 7 888På lager
Min.: 1
Multipla: 1
: 3 000

16 MHz 8 pF 40 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 200 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal HC-49/U 16MHz Tol 20ppm Stab 100ppm -20C - 70C 18pF 25 Ohms 1 876På lager
Min.: 1
Multipla: 1
: 1 000

16 MHz 18 pF 20 PPM 100 PPM HC-49/U - 20 C + 70 C Radial 25 Ohms 100 uW 11.5 mm 5 mm 13.46 mm AB Reel, Cut Tape
Wurth Elektronik Kristaller WE-XTAL 16.0MHz 30ppm 3.2 x 2.5mm 12 676På lager
Min.: 1
Multipla: 1
: 3 000

16 MHz 18 pF 20 PPM 30 PPM 3.4 mm x 2.7 mm - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 16.000MHz 12pF 20ppm -40 to +85 33 148På lager
Min.: 1
Multipla: 1
Max.: 200
: 3 000

16 MHz 12 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel
ABRACON Kristaller CRYSTAL 16.000MHZ 10PF SMD 4 000På lager
Min.: 1
Multipla: 1
: 1 000

16 MHz 10 pF 20 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 200 Ohms 100 uW 2 mm 1.6 mm 0.55 mm FC1BA Reel, Cut Tape, MouseReel
ABRACON Kristaller 16.0 MHZ 18PF 50OHM 23 826På lager
Min.: 1
Multipla: 1
: 1 000

16 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.3 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.4 mm ABM7 Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 16000kHz 8pF With Th ermistor 4 637På lager
Min.: 1
Multipla: 1
: 3 000

16 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller AEC-Q200 16MHz 8pF 2 x1.6mm 5 567På lager
Min.: 1
Multipla: 1
: 3 000

16 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 200 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 16000kHz 12 pF 3.2x2.5mm 24 354På lager
Min.: 1
Multipla: 1
: 3 000

16 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Kristaller 16 MHZ 18PF 80 OHMS 7 133På lager
Min.: 1
Multipla: 1
: 3 000

16 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G Reel, Cut Tape, MouseReel
ABRACON Kristaller M49S SMD Crystal, 18pf, 20ppm @ 25C, 30ppm -40+85C, 7.0 x 4.1 x 2.0mm 13 081På lager
Min.: 1
Multipla: 1
: 3 000

16 MHz 18 pF 20 PPM 30 PPM 7 mm x 4.1 mm - 40 C + 85 C SMD/SMT 60 Ohms 50 uW 7 mm 4.1 mm 2 mm ABLS7M2 Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 3225 4-SMD 16MHz Tol 10ppm Stab 10ppm -10C - 60C 7pF 70 Ohms 8 332På lager
Min.: 1
Multipla: 1
: 1 000

16 MHz 18 pF 50 PPM 10 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
Crystek Corporation Kristaller 16MHz 20pF 0C +70C 1 702På lager
Min.: 1
Multipla: 1
: 1 000

16 MHz 20 pF 50 PPM 100 PPM HC-49/S 0 C + 70 C SMD/SMT 30 Ohms 100 uW 13.5 mm 4.7 mm 4 mm CYSDxx Reel, Cut Tape, MouseReel
Fox / Abracon Kristaller 16MHz 20pF 2 994På lager
Min.: 1
Multipla: 1
: 1 000

16 MHz 20 pF 50 PPM 50 PPM HC-49/US - 10 C + 70 C SMD/SMT 40 Ohms 100 uW 13.9 mm 5 mm 4.5 mm HC49SDLF Reel, Cut Tape, MouseReel
Fox / Abracon Kristaller 16MHz 20pF '-40C +85C 1 840På lager
1 000Förväntad 2026-10-29
Min.: 1
Multipla: 1
: 1 000

16 MHz 20 pF 30 PPM 50 PPM HC-49/US - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 11.7 mm 5 mm 4.5 mm HC49SDLF Reel, Cut Tape, MouseReel
Fox / Abracon Kristaller 16MHz SERIES 1 785På lager
Min.: 1
Multipla: 1

16 MHz 50 PPM 50 PPM HC-49/SLF - 20 C + 70 C Radial 40 Ohms 100 uW 11.35 mm 3.6 mm 3.6 mm HC49SLF Bulk
Murata Electronics Kristaller 2 828På lager
Min.: 1
Multipla: 1
: 3 000
16 MHz 8 pF 40 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 200 Ohms 100 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
Diodes Incorporated Kristaller Crystal Ceramic SEAM3225 T&R 3K 661På lager
Min.: 1
Multipla: 1
: 3 000

16 MHz 12 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 16.000MHz 20pF 15ppm 0 to +85 2 657På lager
Min.: 1
Multipla: 1
: 3 000

16 MHz 20 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm 0 C + 85 C SMD/SMT 28.9 Ohms 250 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller Crystal Ceramic SEAM3225 T&R 3K 2 462På lager
Min.: 1
Multipla: 1
: 3 000
16 MHz 16 pF 20 PPM 20 PPM - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape AEC-Q200
Wurth Elektronik Kristaller WE-XTAL 16.0MHz 50ppm 3.2 x 2.5mm 3 753På lager
Min.: 1
Multipla: 1
: 3 000

16 MHz 16 pF 50 PPM 50 PPM 3.4 mm x 2.7 mm - 10 C + 60 C SMD/SMT 70 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape
ABRACON Kristaller 16.0 MHZ 18PF SMD 6 369På lager
Min.: 1
Multipla: 1
: 1 000

16 MHz 18 pF 20 PPM 30 PPM HC-49/US - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLSG Reel, Cut Tape, MouseReel