KYOCERA AVX Kristaller

Resultat: 468
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Frekvens Lastkapacitans Tolerans Frekvensstabilitet Paket/låda Minsta drifttemperatur Maximal drifttemperatur Termineringsstil ESR Driftnivå Längd Bredd Höjd Serie Förpackning Kvalificering
KYOCERA AVX Kristaller 10000kHz 8pF With Th ermistor 2 385På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

10 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller AEC-Q200 24.576MHz 8 pF 2x1.6mm 4 001På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24.576 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 25MHz 8pF 2 x1.6mm 2 868På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

25 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 16000kHz 9p F 3.2x2.5mm 3 061På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

16 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 40000kHz 8p F 3.2x2.5mm 2 665På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

40 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 27000kHz 8p F 3.2x2.5mm 2 958På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

27 MHz 8 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 24MHz 8pF 2 x1.6mm 3 970På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 24MHz 12pF 3.2x2.5mm 2 531På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24 MHz 12 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 20000kHz 8p F 3.2x2.5mm 2 488På lager
Min.: 1
Multipla: 1
Papprulle: 3 000
20 MHz 8 pF 50 PPM 200 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller 20MHz 12pF 2x1.6mm 3 775På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

20 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller 38.40MHz, 12pF 1.6x1.2x0.33mm 2 506På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

38.4 MHz 12 pF 10 PPM 15 PPM 1.6 mm x 1.2 mm - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.33 mm CX1612DB Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 32000kHz 8pF With Thermistor 2 756På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller AEC-Q200 54000kHz 8p F 3.2x2.5mm 3 000På lager
Min.: 1
Multipla: 1
Papprulle: 100

54 MHz 8 pF 200 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller 19.2MHz 7pF 80ohm Th ermistor Crystal 3 377På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

19.2 MHz 7 pF 10 PPM 12 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.95 mm CT2520 Reel, Cut Tape, MouseReel
KYOCERA AVX CX3225SB24576H0FLJCC
KYOCERA AVX Kristaller SMD CRYSTAL 2 920På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24.576 MHz 12 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 50 Ohms 3.2 mm 2.5 mm 0.95 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller AEC-Q200 38.4MHz 12p F 2x1.6mm 2 990På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

38.4 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 25000kHz 18 pF 3.2x2.5mm 2 940På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

25 MHz 18 pF 20 PPM 3.2 mm x 2.5 mm SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller 2.0x1.6mm 32MHz 6pF +-10ppm 60Ohms AEC-Q200 SMT 2 100På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 8 pF 10 PPM/C 20 PPM/C 0705 (2012 metric) - 40 C + 105 C SMD/SMT 60 Ohms 200 uW 2 mm 1.6 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 2.0x1.6mm 50MHz 8pF +-15ppm 50Ohms AEC-Q200 SMT 2 100På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

50 MHz 8 pF 15 PPM/C 50 PPM/C 0705 (2012 metric) - 40 C + 105 C SMD/SMT 50 Ohms 200 uW 2 mm 1.6 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 2.0x1.6mm 25MHz 10pF +-10ppm 80Ohms AEC-Q200 SMT 2 100På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

25 MHz 10 pF 50 PPM/C 20 PPM/C 0705 (2012 metric) - 40 C + 105 C SMD/SMT 80 Ohms 200 uW 2 mm 1.6 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 3.2x2.5mm 12MHz 8pF +-15ppm 100Ohms AEC-Q200 SMT 2 030På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

12 MHz 8 pF 15 PPM/C 30 PPM/C 1210 (3225 metric) - 40 C + 85 C SMD/SMT 200 Ohms 200 uW 3.2 mm 2.5 mm 0.45 mm CX3225SA Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 3.2x2.5mm 25MHz 12pF +-20ppm 40Ohms AEC-Q200 SMT 2 100På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

25 MHz 12 pF 20 PPM/C 50 PPM/C 1210 (3225 metric) - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.45 mm CX3225SA Reel, Cut Tape, MouseReel
KYOCERA AVX CX3225SB14745H0KPQCC
KYOCERA AVX Kristaller SMD CRYSTAL 3 000På lager
Min.: 3 000
Multipla: 3 000
Papprulle: 3 000
14.745 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel
KYOCERA AVX Kristaller 2.0x1.6mm 50MHz 8pF 9 134På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24 MHz 8 pF 10 PPM 30 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 105 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 3.2x2.5mm 40MHz 10pF 9 095På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

40 MHz 10 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm x 0.7 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel