Kristaller

 Kristaller
Crystals are in stock with same day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many frquency timing crystal manufacturers including ABRACON, CTS, ECS, Epson, KYOCERA AVX, Mirco Crystal, NDK, TXC Corporation & more. 
More...

Please view our large selection of crystals below.
Resultat: 40 760
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Frekvens Lastkapacitans Tolerans Frekvensstabilitet Paket/låda Minsta drifttemperatur Maximal drifttemperatur Termineringsstil ESR Driftnivå Längd Bredd Höjd Diameter Serie Förpackning Kvalificering
IQD Kristaller 32.7680kHz 2.0 x 1.2 x 0.6mm 5 178På lager
Min.: 1
Multipla: 1
: 3 000

32.768 kHz 9 pF 10 PPM 50 PPM - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm IQXC-25 Reel, Cut Tape, MouseReel
IQD Kristaller 12MHz 15pF -40C 85C 4 606På lager
Min.: 1
Multipla: 1
: 3 000

CFPX-180 Reel, Cut Tape
Wurth Elektronik Kristaller WE-XTAL 25.0MHz 50ppm 3.2 x 2.5mm 4 394På lager
Min.: 1
Multipla: 1
: 3 000

25 MHz 18 pF 30 PPM 50 PPM 3.4 mm x 2.7 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape, MouseReel
Wurth Elektronik Kristaller WE-XTAL 40.0MHz 10ppm 2.5 x 2.0mm 3 735På lager
Min.: 1
Multipla: 1
: 3 000

40 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.65 mm WE-XTAL Reel, Cut Tape
Diodes Incorporated Kristaller 27.000MHz 12pF 30ppm -20 to +70 7 334På lager
Min.: 1
Multipla: 1
Max.: 200
: 3 000

27 MHz 18 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Murata Electronics Kristaller 25 MHZ 8 PF 4 PIN 34 910På lager
Min.: 1
Multipla: 1
: 3 000

25 MHz 8 pF 30 PPM 35 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 100 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_A Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Kristaller 32.000 KHZ 12.5PF 3 761På lager
Min.: 1
Multipla: 1
: 3 000

32 kHz 12.5 pF 30 PPM 8 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 8 mm 3.8 mm 2.5 mm ABS25 Reel, Cut Tape, MouseReel
IQD Kristaller 24 MHz 20/50/10 FUND ESR=100Ohms 125C 2 613På lager
Min.: 1
Multipla: 1
: 3 000

24 MHz 10 pF 20 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Kristaller 25 MHz 10/50/8 FUND ESR=100Ohms 125C 2 959På lager
Min.: 1
Multipla: 1
: 3 000

25 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
Murata Electronics Kristaller 2.0x1.6mm 30.0MHz Crystal +/-30ppm Initial tolerance 4 830På lager
Min.: 1
Multipla: 1
: 3 000

30 MHz 8 pF 30 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 70 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
IQD Kristaller 20 MHz 15/50/10FUND ESR=100Ohms 125C 2 774På lager
Min.: 1
Multipla: 1
: 3 000

20 MHz 10 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Kristaller 32 MHz 10/50/10 FUND ESR=80Ohms 125C 2 783På lager
Min.: 1
Multipla: 1
: 3 000

32 MHz 10 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Kristaller 25 MHz 20/50/8 FUND ESR=40Ohms 125C 2 554På lager
Min.: 1
Multipla: 1
: 3 000

25 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape, MouseReel
IQD Kristaller 25 MHz 20/50/12 FUND ESR=40Ohms 125C 2 882På lager
Min.: 1
Multipla: 1
: 3 000

25 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Kristaller 32 MHz 10/50/8 FUND ESR=40Ohms 125C 2 726På lager
Min.: 1
Multipla: 1
: 3 000

32 MHz 8 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
Wurth Elektronik Kristaller WE-XTAL 14.74560MHz 30ppm 3.2 x 2.5mm 4 516På lager
Min.: 1
Multipla: 1
: 3 000

14.7456 MHz 18 pF 20 PPM 30 PPM 3.4 mm x 2.7 mm - 40 C + 85 C SMD/SMT 120 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Kristaller WE-XTAL 24.0MHz 10ppm 3.2 x 2.5mm 5 940På lager
Min.: 1
Multipla: 1
: 3 000

24 MHz 10 pF 10 PPM 10 PPM 3.4 mm x 2.7 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Kristaller WE-XTAL 48.0MHz 15ppm 1.6 x 1.2mm 5 751På lager
Min.: 1
Multipla: 1
: 3 000

48 MHz 8 pF 15 PPM 15 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 1.6 mm 1.2 mm 0.4 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Kristaller WE-XTAL 12.0MHz 20ppm 3.2 x 2.5mm 5 141På lager
Min.: 1
Multipla: 1
: 3 000

12 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 120 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Kristaller WE-XTAL 26.0MHz 20ppm 3.2 x 2.5mm 4 785På lager
Min.: 1
Multipla: 1
: 3 000

26 MHz 12 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 105 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Kristaller WE-XTAL 32.768 kHz 7pF 70k Ohms 20PPM 3 062På lager
Min.: 1
Multipla: 1
: 3 000

32.768 kHz 7 pF 20 PPM 3.2 mm x 1.5 mm SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.9 mm WE-XTAL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 25.000MHz 20pF 50ppm -20 to +80 15 976På lager
Min.: 1
Multipla: 1
Max.: 380
: 3 000

25 MHz 20 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 52.000MHz 12pF 17ppm -40 to +100 10 336På lager
Min.: 1
Multipla: 1
Max.: 130
: 3 000

52 MHz 12 pF 7 PPM 17 PPM 2 mm x 1.6 mm - 40 C + 100 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Murata Electronics Kristaller 2.0x1.6mm 16.0MHz Crystal Unit +/-40ppm (Total) Initial tolerance 7 888På lager
Min.: 1
Multipla: 1
: 3 000

16 MHz 8 pF 40 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 200 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Kristaller 27.12 MHZ 2016 35PPM 10 788På lager
9 000Förväntad 2026-09-22
Min.: 1
Multipla: 1
: 3 000

27.12 MHz 6 pF 30 PPM 35 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 80 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_A Reel, Cut Tape, MouseReel AEC-Q200