Kristaller

 Kristaller
Crystals are in stock with same day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many frquency timing crystal manufacturers including ABRACON, CTS, ECS, Epson, KYOCERA AVX, Mirco Crystal, NDK, TXC Corporation & more. 
More...

Please view our large selection of crystals below.
Resultat: 40 865
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Frekvens Lastkapacitans Tolerans Frekvensstabilitet Paket/låda Minsta drifttemperatur Maximal drifttemperatur Termineringsstil ESR Driftnivå Längd Bredd Höjd Diameter Serie Förpackning Kvalificering
Wurth Elektronik Kristaller WE-XTAL 25.0MHz 50ppm 3.2 x 2.5mm 4 685På lager
Min.: 1
Multipla: 1
: 3 000

25 MHz 16 pF 50 PPM 50 PPM 3.4 mm x 2.7 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape, MouseReel
Wurth Elektronik Kristaller WE-XTAL 25.0MHz 20ppm 2.0 x 1.6mm 4 476På lager
Min.: 1
Multipla: 1
: 3 000

25 MHz 10 pF 15 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Kristaller WE-XTAL 24.0MHz 15ppm 1.6 x 1.2mm 4 804På lager
Min.: 1
Multipla: 1
: 3 000

24 MHz 8 pF 15 PPM 15 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 150 Ohms 100 uW 1.6 mm 1.2 mm 0.4 mm WE-XTAL Reel, Cut Tape
Diodes Incorporated Kristaller 50.000MHz 18pF 30ppm -40 to +85 10 490På lager
Min.: 1
Multipla: 1
: 3 000

50 MHz 12 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Murata Electronics Kristaller 2.0x1.6x0.65mm 16MHz Crystal +/-40ppm Initial tolerance (Total) 11 892På lager
Min.: 1
Multipla: 1
: 3 000

16 MHz 10 pF 40 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 200 Ohms 100 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
ABRACON Kristaller 8.0 MHZ 18PF 6 655På lager
Min.: 1
Multipla: 1
: 1 000

8 MHz 18 pF 20 PPM 30 PPM HC-49/US - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLSG Reel, Cut Tape, MouseReel
IQD Kristaller 27.12 MHz 10/50 FUND ESR=100Ohms 125C 2 893På lager
Min.: 1
Multipla: 1
: 3 000

27.12 MHz 10 pF 10 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
Murata Electronics Kristaller 2.0x1.6mm 30.0MHz Crystal +/-30ppm Initial tolerance 5 328På lager
Min.: 1
Multipla: 1
: 3 000

30 MHz 6 pF 30 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 70 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
Wurth Elektronik Kristaller WE-XTAL 14.74560MHz 30ppm 3.2 x 2.5mm 4 521På lager
Min.: 1
Multipla: 1
: 3 000

14.7456 MHz 18 pF 20 PPM 30 PPM 3.4 mm x 2.7 mm - 40 C + 85 C SMD/SMT 120 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Kristaller WE-XTAL 24.0MHz 10ppm 3.2 x 2.5mm 5 940På lager
Min.: 1
Multipla: 1
: 3 000

24 MHz 10 pF 10 PPM 10 PPM 3.4 mm x 2.7 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Kristaller WE-XTAL 48.0MHz 15ppm 1.6 x 1.2mm 5 751På lager
Min.: 1
Multipla: 1
: 3 000

48 MHz 8 pF 15 PPM 15 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 1.6 mm 1.2 mm 0.4 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Kristaller WE-XTAL 12.0MHz 20ppm 3.2 x 2.5mm 5 215På lager
Min.: 1
Multipla: 1
: 3 000

12 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 120 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Kristaller WE-XTAL 26.0MHz 20ppm 3.2 x 2.5mm 4 785På lager
Min.: 1
Multipla: 1
: 3 000

26 MHz 12 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 105 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape
Wurth Elektronik Kristaller WE-XTAL 32.768 kHz 7pF 70k Ohms 20PPM 3 073På lager
Min.: 1
Multipla: 1
: 3 000

32.768 kHz 7 pF 20 PPM 3.2 mm x 1.5 mm SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.9 mm WE-XTAL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 25.000MHz 20pF 50ppm -20 to +80 16 366På lager
Min.: 1
Multipla: 1
Max.: 410
: 3 000

25 MHz 20 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller Crystal Ceramic SEAM3225 T&R 3K 5 823På lager
Min.: 1
Multipla: 1
: 3 000

25 MHz 18 pF 20 PPM 10 PPM - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.78 mm Reel, Cut Tape
Diodes Incorporated Kristaller 52.000MHz 12pF 17ppm -40 to +100 10 411På lager
Min.: 1
Multipla: 1
Max.: 130
: 3 000

52 MHz 12 pF 7 PPM 17 PPM 2 mm x 1.6 mm - 40 C + 100 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Murata Electronics Kristaller 2.0x1.6mm 16.0MHz Crystal Unit +/-40ppm (Total) Initial tolerance 7 888På lager
Min.: 1
Multipla: 1
: 3 000

16 MHz 8 pF 40 PPM 40 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 200 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Murata Electronics Kristaller 27.12 MHZ 2016 35PPM 10 853På lager
9 000Förväntad 2026-09-22
Min.: 1
Multipla: 1
: 3 000

27.12 MHz 6 pF 30 PPM 35 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 80 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_A Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Kristaller Xtal HC-49/U 16MHz Tol 20ppm Stab 100ppm -20C - 70C 18pF 25 Ohms 1 876På lager
Min.: 1
Multipla: 1
: 1 000

16 MHz 18 pF 20 PPM 100 PPM HC-49/U - 20 C + 70 C Radial 25 Ohms 100 uW 11.5 mm 5 mm 13.46 mm AB Reel, Cut Tape
ABRACON Kristaller Xtal HC-49/US SMD 4.5mm Height 11.0592MHz Tol 50ppm Stab 50ppm 0C - 70C 18pF 15 Ohms 914På lager
Min.: 1
Multipla: 1
: 1 000

11.0592 MHz 18 pF 50 PPM 50 PPM HC-49/US 0 C + 70 C SMD/SMT 15 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS-LR Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal HC-49/US SMD - 3 Lead 4MHz Tol 20ppm Stab 30ppm -40C - 85C 18pF 180 Ohms 10 425På lager
Min.: 1
Multipla: 1
: 1 000

4 MHz 18 pF 20 PPM 30 PPM HC-49/US - 40 C + 85 C SMD/SMT 180 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLSG Reel, Cut Tape, MouseReel
IQD Kristaller 32.7680kHz 2.0 x 1.2 x 0.6mm 5 178På lager
Min.: 1
Multipla: 1
: 3 000

32.768 kHz 9 pF 10 PPM 50 PPM - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm IQXC-25 Reel, Cut Tape, MouseReel
IQD Kristaller 12MHz 15pF -40C 85C 4 606På lager
Min.: 1
Multipla: 1
: 3 000

CFPX-180 Reel, Cut Tape
Wurth Elektronik Kristaller WE-XTAL 25.0MHz 50ppm 3.2 x 2.5mm 4 394På lager
Min.: 1
Multipla: 1
: 3 000

25 MHz 18 pF 30 PPM 50 PPM 3.4 mm x 2.7 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm WE-XTAL Reel, Cut Tape, MouseReel