SMD Crystal Kristaller

Resultat: 1 083
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Frekvens Lastkapacitans Tolerans Frekvensstabilitet Paket/låda Minsta drifttemperatur Maximal drifttemperatur Termineringsstil ESR Driftnivå Längd Bredd Höjd Diameter Serie Förpackning Kvalificering
KYOCERA AVX Kristaller AEC-Q200 48000kHz 7p F 2x1.6mm 5 176På lager
Min.: 1
Multipla: 1
: 1 000

48 MHz 7 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 22 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 12000kHz 8p F 3.2x2.5mm 7 191På lager
Min.: 1
Multipla: 1
: 3 000

12 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 38400kHz 8p F 3.2x2.5mm 5 011På lager
Min.: 1
Multipla: 1
: 3 000

38.4 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 32000kHz 8p F 3.2x2.5mm 8 054På lager
Min.: 1
Multipla: 1
: 3 000

32 MHz 8 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 54000kHz 8p F 3.2x2.5mm 3 000På lager
Min.: 1
Multipla: 1
: 100

54 MHz 8 pF 200 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 40MHz 12pF 2x1.6mm 4 782På lager
Min.: 1
Multipla: 1
: 3 000

40 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller 16000kHz 8pF AEC-Q200 2 932På lager
Min.: 1
Multipla: 1
: 3 000

16 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm CX3225SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 20000kH 8pF 3.2x2.5mm 13 665På lager
Min.: 1
Multipla: 1
: 3 000

20 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller 25000kHz 12pF AEC-Q2 00 ESR=50mOhms 8 840På lager
Min.: 1
Multipla: 1
: 3 000

25 MHz 12 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm CX3225SA Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 32.000 MHz +/-10ppm +/-10ppm 8pF 80 Ohm Fundamental -20C ~ 70C - 4-SMD 1612 45 568På lager
Min.: 1
Multipla: 1
: 3 000

32 MHz 8 pF 10 PPM 10 PPM / C SMD-4 - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247 Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 32.768kHz 12.5pF 20ppm -40 +85 3 077På lager
Min.: 1
Multipla: 1
: 3 000

32.7 kHz 12.5 pF 20 PPM 10 PPM 6.7 mm x 1.4 mm - 40 C + 85 C SMD/SMT 65 kOhms 1 uW 6.7 mm 1.4 mm 1.3 mm G5 Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 48000kHz 8pF With Thermistor 2 136På lager
Min.: 1
Multipla: 1
: 3 000

48 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
Epson Timing Kristaller 32MHz 10ppm 8pF -20C +75C 333 829På lager
Min.: 1
Multipla: 1
: 250

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 75 C SMD/SMT 60 Ohms 200 uW 2 mm 1.6 mm 0.5 mm FA-128 Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller AEC-Q200 27000kHz 8p F 3.2x2.5mm 2 928På lager
Min.: 1
Multipla: 1
: 3 000

27 MHz 8 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristaller 32.768 KHz 12.5 pF +/-20 ppm ECX-34S -40 - +125C 3215 RoHS Compliant 18 000På lager
Min.: 9 000
Multipla: 9 000
: 9 000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34S Reel
KYOCERA AVX Kristaller 20MHz 12pF 2x1.6mm 3 765På lager
Min.: 1
Multipla: 1
: 3 000

20 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 24.576MHz 8 pF 2x1.6mm 4 001På lager
Min.: 1
Multipla: 1
: 3 000

24.576 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 25MHz 8pF 2 x1.6mm 2 585På lager
Min.: 1
Multipla: 1
: 3 000

25 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller 24000kHz 8pF With Th ermistor 3 992På lager
Min.: 1
Multipla: 1
: 3 000

24 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller AEC-Q200 16000kHz 9p F 3.2x2.5mm 2 918På lager
Min.: 1
Multipla: 1
: 3 000

16 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
Fox / Abracon Kristaller 8MHz 20pF -40C +85C 1 642På lager
Min.: 1
Multipla: 1
: 1 000

8 MHz 20 pF 30 PPM 50 PPM HC-49/US - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 11.7 mm 5 mm 4.5 mm HC49SDLF Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller AEC-Q200 32000kHz 12 pF 2x1.6mm 51På lager
Min.: 1
Multipla: 1
: 3 000

32 MHz 12 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 12000kHz 10 pF 3.2x2.5mm 2 483På lager
Min.: 1
Multipla: 1
: 3 000

12 MHz 10 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller 11059kHz 22pF With T hermistor 158På lager
3 000Förväntad 2026-08-25
Min.: 1
Multipla: 1
: 3 000

11.059 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller AEC-Q200 12000kHz 18 pF 3.2x2.5mm 765På lager
3 000Förväntad 2026-10-07
Min.: 1
Multipla: 1
: 3 000

12 MHz 18 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200