MulitVolt Oscillatorer

Typer av Oscillatorer

Ändra kategorivy
Resultat: 418
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning

ECS Standardklockoscillatorer MultiVolt ECS-2520MVLC,Active,XO (Standard),25MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,+/-50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 3 021På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 25.000MHz HCMOS Supply Voltage 1.6 - 3.6 +/-25 ppm -40 - +85C 3 040På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 40.000 MHz Multi-Volt 1.6 - 3.6V +/-50 ppm -10 - +70C 4-SMD 2.5x2.0mm Low Current RoHS 2 013På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2.5 mm x 2 mm 40 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape

ECS Standardklockoscillatorer 25.000MHz XO 2.5 x 2.0mm +1.6 - 3.6V +/-50 ppm -40 - +125C Low Current 2 807På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 19.200 MHz MultiVolt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 2.5 X 2.0 mm RoHS 1 603På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2.5 mm x 2 mm 19.2 MHz 10 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 24.000 MHz MultiVolt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 2.5 X 2.0 mm RoHS 1 758På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 10 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 50.000 MHz MultiVolt 1.62 3.63 V +/-5ppm -40 +105 C 4-SMD 2.5 X 2.0 mm RoHS 1 116På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 5 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer ECS-3225MV 8 MHz 3225 1.6 -3.6V +/-50 ppm -40 - +85C 2 357På lager
1 000Förväntad 2026-02-24
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators SMD-4 8 MHz 50 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 12MHz 1.6-3.6V 50ppm -40C+85C 3 391På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 16MHz 1.6-3.6V 25ppm -40C +85C 2 735På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 25 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 24MHz 1.6-3.6V 50ppm -40C+85C 7 248På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 24MHz 1.6-3.6V 25ppm -40C +85C 4 696På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 25 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 12.000 MHz, Multi-Volt, 1.6 - 3.6 V, +/-25ppm, -40 - +85C, 4-SMD, 3.2 x 2.5 mm, RoHS 4 279På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 25 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 32.000 MHz, Multi-Volt, 1.6 - 3.6 V, +/-50ppm, -40 - +85C, 4-SMD, 3.2 x 2.5 mm, RoHS 2 911På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 50 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 50.000 MHz, Multi-Volt, 1.6 - 3.6 V, +/-25ppm, -40 - +85C, 4-SMD, 3.2 x 2.5 mm, RoHS 4 480På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer XO 100.000MHZ CMOS SMD ECS-3225MVQ XO Enable/Disable CMOS 1.7 V - 3.6 V +/-25ppm -40C - 85C 20 mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 2 344På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer XO 25.000MHZ CMOS SMD ECS-3225MVQ XO 24MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-25ppm -40C - 85C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 3 324På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 12.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 858På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 19.200 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 1 091På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 19.2 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 24.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 957På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 25.000 MHz Multi-Volt 1.62 3.63 V +/-5ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 1 194På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 5 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 32.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +85 C 4-SMD 3.2 x 2.5 mm RoHS 960På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 50.000 MHz Multi-Volt 1.62 3.63 V +/-5ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 1 207På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 5 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 32.768kHz 1.6-3.6V ESR -40C +85C 16 448På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 2 mm x 1.6 mm 32.768 kHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 32.768KHZ ,MULTI-VOLT, 1.6 3.63V, +/-25 ppm, -40 +85 C ,2.5 x 2.0 mm, RoHS 6 365På lager
3 000Förväntad 2026-04-21
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 2.5 mm x 2 mm 32.768 kHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel