SOT-23-6 Oscillatorer

Resultat: 14
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Förpackning
Analog Devices Kiseloscillatorer 2x Out Osc w/ SS Mod 2 142På lager
Min.: 1
Multipla: 1
Papprulle: 500

Silicon Oscillators SOT-23-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO-ocillatorer 45MHz to 650MHz, Integrated IF VCOs with 1 240På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

VCO SOT-23-6 70 MHz to 150 MHz 2.7 V 5.5 V SMD/SMT - 40 C + 85 C 3 mm 1.75 mm 1.45 mm Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO-ocillatorer 45MHz to 650MHz, Integrated IF VCOs with 2 287På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

VCO SOT-23-6 150 MHz to 300 MHz 2.7 V 5.5 V SMD/SMT - 40 C + 85 C 3 mm 1.75 mm 1.45 mm Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO-ocillatorer 45MHz to 650MHz, Integrated IF VCOs with 1 563På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

VCO SOT-23-6 45 MHz to 70 MHz 2.7 V 5.5 V SMD/SMT - 40 C + 85 C 3 mm 1.75 mm 1.45 mm Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO-ocillatorer 45MHz to 650MHz, Integrated IF VCOs with 3 810På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

VCO SOT-23-6 300 MHz to 500 MHz 2.7 V 5.5 V SMD/SMT - 40 C + 85 C 3 mm 1.75 mm 1.45 mm Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO-ocillatorer 45MHz to 650MHz, Integrated IF VCOs with 2 724På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

VCO SOT-23-6 500 MHz to 650 MHz 2.7 V 5.5 V SMD/SMT - 40 C + 85 C 3 mm 1.75 mm 1.45 mm Reel, Cut Tape, MouseReel
Nisshinbo Standardklockoscillatorer Small Sized Qtz 1 637På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators SOT-23-6 50 MHz 30 pF 2 V 5.5 V CMOS SMD/SMT - 55 C + 125 C 0.75 mm (0.03 in) 0.67 mm (0.026 in) 0.26 mm (0.01 in) Reel, Cut Tape, MouseReel

Microchip Technology VCXO-oscillatorer 36MHz to 130MHz VCXO Ej på lager
Min.: 120
Multipla: 20

VCXO SOT-23-6 36 MHz to 130 MHz 150 PPM 15 pF 2.25 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3 mm 1.7 mm 1.35 mm Tray

Microchip Technology VCXO-oscillatorer 36MHz to 130MHz VCXO Ej på lager
Min.: 3 000
Multipla: 3 000
Papprulle: 3 000

VCXO SOT-23-6 36 MHz to 130 MHz 150 PPM 15 pF 2.25 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3 mm 1.7 mm 1.35 mm Reel

Microchip Technology VCXO-oscillatorer 16 - 36MHz Crystal Input, 16 - 36MHz LVCMOS Output VCXO Ej på lager
Min.: 260
Multipla: 20

VCXO SOT-23-6 17 MHz to 36 MHz 150 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT 0 C + 70 C 2.6 mm 1.5 mm 1.5 mm Bulk
Microchip Technology VCXO-oscillatorer 16 - 36MHz Crystal Input, 16 - 36MHz LVCMOS Output VCXO Ej på lager
Min.: 3 000
Multipla: 3 000
Papprulle: 3 000

VCXO SOT-23-6 2.6 mm 1.5 mm Reel

Microchip Technology VCXO-oscillatorer 16 - 36MHz Crystal Input, 16 - 36MHz LVCMOS Output VCXO Ej på lager
Min.: 280
Multipla: 20

VCXO SOT-23-6 Bulk

Microchip Technology VCXO-oscillatorer 16 - 36MHz Crystal Input, 16 - 36MHz LVCMOS Output VCXO Ej på lager
Min.: 3 000
Multipla: 3 000
Papprulle: 3 000

VCXO SOT-23-6 Reel
Microchip Technology VCXO-oscillatorer 36MHz to 130MHz VCXO Ej på lager
Min.: 3 000
Multipla: 3 000
Papprulle: 3 000

VCXO SOT-23-6 36 MHz to 130 MHz 15 pF 2.25 V 3.63 V SMD/SMT 0 C + 70 C Reel