LVCMOS Oscillatorer

Resultat: 10 896
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav 2 099På lager
Min.: 1
Multipla: 1
: 3 000

VSON-4 25 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav 2 396På lager
Min.: 1
Multipla: 1
Max.: 25
: 3 000

VSON-4 8 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav 2 100På lager
Min.: 1
Multipla: 1
: 3 000

VSON-4 8 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav 2 100På lager
Min.: 1
Multipla: 1
: 3 000

VSON-4 16 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav 2 700På lager
Min.: 1
Multipla: 1
: 3 000

VSON-4 19.2 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav 2 100På lager
Min.: 1
Multipla: 1
: 3 000

VSON-4 19.2 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav 2 678På lager
Min.: 1
Multipla: 1
: 3 000

VSON-4 20 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav 2 700På lager
Min.: 1
Multipla: 1
: 3 000

VSON-4 24 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav 2 093På lager
Min.: 1
Multipla: 1
: 3 000

VSON-4 40 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav 2 055På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators VSON-4 40 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav 2 699På lager
Min.: 1
Multipla: 1
: 3 000

VSON-4 48 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav 2 100På lager
Min.: 1
Multipla: 1
: 3 000

VSON-4 48 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav 2 672På lager
Min.: 1
Multipla: 1
Max.: 25
: 3 000

VSON-4 125 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav 2 006På lager
Min.: 1
Multipla: 1
Max.: 100
: 3 000

VSON-4 125 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel

SiTime Standardklockoscillatorer 8MHz 3.3V -40C +125C AEC-Q100 1 699På lager
2 000Förväntad 2026-09-21
Min.: 1
Multipla: 1
: 250

Standard Oscillators SOT-23-5 8 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.27 mm (0.05 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime OCXO-oscillatorer 1 to 60 MHz, Stratum 3E OCXO 25På lager
Min.: 1
Multipla: 1
: 25

OCXO 9 mm x 7 mm 50 MHz 8 PPB 15 pF 3.14 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 9 mm 7 mm 6.19 mm Reel, Cut Tape
SiTime TCXO-oscillatorer -40 to 85C, 2520, 5ppm, 3.3V, 25MHz, NC, Fixed Frequency, SoftEdge, 1k pcs T&R 12/16 mm 1 200På lager
Min.: 1
Multipla: 1
: 1 000

TCXO 25 MHz 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer 33MHZ 590På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 33 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer 200MHZ 934På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 200 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer 60 MHz, HCMOS 3.3V, 50 ppm 865På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 60 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape
Renesas Electronics Standardklockoscillatorer 66.666667 MHz, HCMOS 3.3V, 50 ppm 979På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 66.666667 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
Renesas Electronics Standardklockoscillatorer 33.33 MHz, HCMOS 3.3V, 25 ppm 967På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 33.33 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape

SiTime MEMS-oscillatorer 40MHz -55C +125C 3.3V 25ppm AEC-Q200 185På lager
Min.: 1
Multipla: 1
: 250

MEMS Oscillators SOT-23-5 40 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) AEC-Q200 Reel, Cut Tape, MouseReel
SiTime TCXO-oscillatorer 32.768kHz 5ppm -10C +70C 10 142På lager
Min.: 1
Multipla: 1
: 3 000

TCXO 1.54 mm x 0.84 mm 32.768 kHz 5 PPM 1.5 V 3.63 V LVCMOS - 10 C + 70 C 1.54 mm 0.84 mm Reel, Cut Tape, MouseReel
Renesas Electronics Standardklockoscillatorer 36.864MHZ 811På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 36.864 MHz 100 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel