CMOS Oscillatorer

Resultat: 40 811
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
KYOCERA AVX Standardklockoscillatorer 24.5760MHZ Clock OSC IL CMOS 10 329På lager
Min.: 1
Multipla: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 24.576 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 60MHz 2016 4pads CMO S AEC-Q100/Q200 1 699På lager
Min.: 1
Multipla: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 60 MHz 50 PPM 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q100, AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Standardklockoscillatorer WE-SPXO 22.5792MHz 25ppm 3.2 x 2.5mm 2 801På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 22.5792 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
Wurth Elektronik Standardklockoscillatorer WE-SPXO 12.288MHz 25ppm 2.5 x 2.0mm 2 948På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 12.288 MHz 25 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape
Wurth Elektronik Standardklockoscillatorer WE-SPXO 25.0MHz 50ppm 3.2 x 2.5mm 7 619På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
Wurth Elektronik Standardklockoscillatorer WE-SPXO 30.0MHz 50ppm 3.2 x 2.5mm 3 178På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 30 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
Wurth Elektronik Standardklockoscillatorer WE-SPXO 24.0MHz 50ppm 2.5 x 2.0mm 11 375På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape
Wurth Elektronik Standardklockoscillatorer WE-SPXO 48.0MHz 50ppm 2.5 x 2.0mm 1 803På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 48 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Standardklockoscillatorer WE-SPXO 50.0MHz 50ppm 2.5 x 2.0mm 6 517På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Diodes Incorporated Standardklockoscillatorer Crystal Oscillator SEAM3225 T&R 3K 5 156På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 2520 4-SMD 24MHz 30ppm -40C - 105C CMOS 3.3V 1 895På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer 10.0 MHZ 3 744På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 10 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer OSC XO 12MHz 1.6V 3.6V 3225 50ppm CMOS SMD 2 574På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer 24.000 MHZ CMOS 4 938På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators 1310 (3225 metric) 24 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 120MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 864På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 120 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 14.7456MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 573På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 14.7456 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 4MHz 25ppm -40C - 85C CMOS 1.8V - 3.3V 996På lager
Min.: 1
Multipla: 1
: 1 000

MEMS Oscillators QFN-4 4 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
Micro Crystal Standardklockoscillatorer 32.768 kHz +/-20 PPM -40/+125C 11På lager
Min.: 1
Multipla: 1
: 1 000

Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Nisshinbo Standardklockoscillatorer Small Sized Qtz 1 427På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators SOT-23-6 50 MHz 30 pF 2 V 5.5 V CMOS SMD/SMT - 55 C + 125 C 0.75 mm (0.03 in) 0.67 mm (0.026 in) 0.26 mm (0.01 in) Reel, Cut Tape, MouseReel
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 12MHz, 25PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm 532På lager
Min.: 1
Multipla: 1

MEMS Oscillators CDFN-6 12 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 40.68MHz, 25PPM, 2.5-3.3V, -40 to 105C, 5.0x3.2mm 89På lager
Min.: 1
Multipla: 1
MEMS Oscillators CDFN-6 40.68 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS Oscillator Low PWR LVCMOS -40C-85C 47På lager
Min.: 1
Multipla: 1

MEMS Oscillators VDFN-6 100 MHz 10 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 25MHz, 25PPM, 2.5-3.3V, -40 to 125C, 2.5 x 2.0mm 406På lager
Min.: 1
Multipla: 1

MEMS Oscillators VDFN-6 25 MHz 25 PPM 15 pF 2.25 V 3.63 V CMOS - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 32.768KHz, 20PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 56På lager
Min.: 1
Multipla: 1

MEMS Oscillators VLGA-4 32.768 kHz 20 PPM 5 pF 1.71 V 3.63 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.84 mm (0.033 in) Cut Tape
Skyworks Solutions, Inc. Standardklockoscillatorer Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz 200På lager
Min.: 1
Multipla: 1

Standard Oscillators 5 mm x 3.2 mm 37.8 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.28 mm (0.05 in) Cut Tape