ECS Frekvensstyrning och tidsanordningar

Typer av Frekvensstyrning och tidsanordningar

Ändra kategorivy
Resultat: 8 048
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Frekvens Frekvensstabilitet Tolerans Termineringsstil Paket/låda Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
ECS Standardklockoscillatorer 24.000 MHz, Multi-Volt, 1.6 - 3.6 V, +/-25ppm, -40 - +85C, 4-SMD, 3.2 x 2.5 mm, RoHS 4 678På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 24 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 5V 100MHz EXTENDED TEMP 3 156På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 100 MHz 50 PPM SMD/SMT 7 mm x 5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer ECS-3953M,OSC XO 4.000MHZ HCMOS SMD,3.3V,+/-50ppm,-10+/-C - 70+/-C,15mA,Surface Mount,0.295" L x 0.197" W (7.50mm x 5.00mm),0.069" (1.75mm) 1 394På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 4 MHz 50 PPM SMD/SMT 7 mm x 5 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristaller 20.000 MHz 18pF +/-30 ppm Tol +/-30 ppm Stability -40 - +85C ESR 40 ohm 2 pad smd 3 210På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Crystals 20 MHz 30 PPM 30 PPM SMD/SMT SMD-2 - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Kristaller CRYSTAL 30.0000MHZ 20PF SMD,ECX-53B-DU,+/-100ppm,+/-30ppm,20pF,30 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 2 230På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Crystals 30 MHz 100 PPM 30 PPM SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 3.3V 100MHz SMD CLOCK 1 187På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 100 MHz 50 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 3.3V 50MHz SMD CLOCK 2 216På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 50 MHz 50 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS TCXO-oscillatorer 12.288MHz HCMOS 2.5ppm -30C +85C 1 060På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TCXO 12.288 MHz 2.5 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer OSC XO 4.9152MHZ HCMOS TTL PC ECS-2200 XO (Standard) 4.9152MHz Enable/Disable HCMOS, TTL 5V +/-50ppm 0C - 70C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 1 940På lager
Min.: 1
Multipla: 1

Standard Oscillators 4.9152 MHz 50 PPM Radial 13.2 mm x 13.2 mm 0 C + 70 C Tube
ECS Kristaller 16.000 MHz 9 pF +/-10 +/-10 -20 - +70C +/-2 ppm Max. ESR = 150 6 808På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Crystals 16 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 12.000 MHZ 3.3Volt 100 ppm -55C +125C 1 784På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 12 MHz 100 PPM SMD/SMT 2.5 mm x 2 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 20.000MHZ 3.3Volt 100 ppm -55C +125C 1 932På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 20 MHz 100 PPM SMD/SMT 2.5 mm x 2 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 50.000MHZ 3.3Volt 100 ppm -55C +125C 1 596På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 50 MHz 100 PPM SMD/SMT 2.5 mm x 2 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 8.000 MHz Multi-Volt 1.6 - 3.6V +/-50 ppm -40 - +85C 4-SMD 2.5x2.0mm RoHS 15 240På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 8 MHz 50 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 50.000 MHz Multi-Volt 1.6 - 3.6V +/-50 ppm -10 - +70C 4-SMD 2.5x2.0mm RoHS 6 479På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators 50 MHz 50 PPM SMD/SMT 2.5 mm x 2 mm - 10 C + 70 C Reel, Cut Tape, MouseReel

ECS Standardklockoscillatorer MultiVolt ECS-2520MVLC,Active,XO (Standard),4.9152MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,+/-50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 13 807På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 4.9152 MHz 50 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 20.000 MHz Multi-Volt 1.6 - 3.6V +/-50 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 3 122På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 20 MHz 50 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape
ECS Standardklockoscillatorer 24.576 MHz Multi-Volt 1.6 - 3.6V +/-50 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 1 900På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 24.576 MHz 50 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape
ECS Standardklockoscillatorer 1.6V - 3.6V XO 2.50mm x 2.00mm CMOS -40C - 85C Standby (Power Down) +/-50ppm 48 MHz 2.6mA 2.7uA 3 294På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 48 MHz 50 PPM SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 80.000 MHz Multi-Volt 1.6 - 3.6 V +/-25ppm -40 - +85C AEC-Q200 RoHS 1 858På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 80 MHz 50 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape
ECS Standardklockoscillatorer 26MHz HCMOS AEC-Q200 3.3V 2 586På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 26 MHz 30 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 27.000 MHz MultiVolt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 2.5 X 2.0 mm RoHS 4 096På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 27 MHz 10 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 32.768kHz 1.6-3.6V ESR -40C +85C 3 159På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 32.768 kHz 25 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 12MHz 3.3V 50ppm -10C +70C 1 485På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 12 MHz 50 PPM SMD/SMT 7 mm x 5 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Standardklockoscillatorer 33.33333MHz 1.8-3.3V 50ppm -20C +70C 1 953På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 33.33333 MHz 50 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel