Oscillatorer

Typer av Oscillatorer

Ändra kategorivy
Resultat: 2 189
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
Microchip Technology Standardklockoscillatorer MEMS OSC, LVCMOS, 12.288MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 1 190På lager
Min.: 1
Multipla: 1

CDFN-4 12.288 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS Oscillator Low PWR LVCMOS -20C-70C 2 000På lager
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000

MEMS Oscillators CDFN-4 12.288 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 20MHz, 50PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm 2 000På lager
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000

MEMS Oscillators CDFN-4 20 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS-oscillatorer -40C - 85C 25 ppm 066.6666MHz 2 408På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

MEMS Oscillators CDFN-4 66.6666 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape
Microchip Technology MEMS-oscillatorer MEMS Oscillator Low PWR LVCMOS -20C-70C 1 000På lager
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000

MEMS Oscillators CDFN-4 25 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS-oscillatorer MEMS Oscillator Low PWR LVCMOS -40C-105C 378På lager
Min.: 1
Multipla: 1

MEMS Oscillators CDFN-4 100 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS Oscillator Low PWR LVCMOS -40C-105C 80På lager
Min.: 1
Multipla: 1

MEMS Oscillators CDFN-4 16 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 10.2MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm 538På lager
Min.: 1
Multipla: 1

MEMS Oscillators CDFN-4 10.2 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 33.333MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm 1 052På lager
Min.: 1
Multipla: 1

MEMS Oscillators CDFN-4 33.333 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 75MHz, 50PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm 134På lager
Min.: 1
Multipla: 1

MEMS Oscillators CDFN-4 75 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 18.432MHz, 10PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm 65På lager
Min.: 1
Multipla: 1

MEMS Oscillators CDFN-4 18.432 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 12MHz, 50PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm 90På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators CDFN-4 12 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 1MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm 514På lager
Min.: 1
Multipla: 1

MEMS Oscillators CDFN-4 1 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 12.288MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm 255På lager
Min.: 1
Multipla: 1

MEMS Oscillators CDFN-4 12.288 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 12MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm 1 000På lager
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000

MEMS Oscillators CDFN-4 12 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology MEMS-oscillatorer -40C - 105C 10 ppm 032.0000MHz 10På lager
Min.: 1
Multipla: 1

MEMS Oscillators CDFN-4 32 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 48MHz, 50PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm 900På lager
Min.: 25
Multipla: 25

MEMS Oscillators CDFN-4 48 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer -40C - 85C 25 ppm 019.2000MHz 100På lager
Min.: 25
Multipla: 25

MEMS Oscillators CDFN-4 19.2 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 54MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm 130På lager
Min.: 1
Multipla: 1

MEMS Oscillators CDFN-4 54 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 8MHz, 10PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm 521På lager
Min.: 1
Multipla: 1

MEMS Oscillators CDFN-4 8 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 11.0592MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 111På lager
Min.: 1
Multipla: 1

MEMS Oscillators CDFN-4 11.0592 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 4MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 495På lager
Min.: 1
Multipla: 1

MEMS Oscillators CDFN-4 4 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 10MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 96På lager
Min.: 1
Multipla: 1

MEMS Oscillators CDFN-4 10 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS Oscillator Lower Power 25ppm 20På lager
Min.: 1
Multipla: 1

MEMS Oscillators CDFN-4 62.5 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 66.6666MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm 100På lager
Min.: 1
Multipla: 1

MEMS Oscillators CDFN-4 66.6666 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Cut Tape