TDK Ferritpärlor

Resultat: 480
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Termineringsstil Paket/låda Bildstorlek Maximal AC-ström Tolerans Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
TDK Ferritpärlor 100ohms 1A 60mOhms 0603 Ferrite Chip 172 830På lager
48 000Förväntad 2026-03-09
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 390ohms 1.2A 120mOhm 0603 Ferrite Chip 117 335På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 390 Ohms 1.2 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 100ohms 3A 30mOhms 0603 Ferrite Chip 141 789På lager
154 021Förväntad 2026-03-18
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 100ohms 3000mA Power Line AEC-Q200 93 235På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 1000ohms 800mA Power Line AEC-Q200 91 352På lager
132 000Förväntad 2026-03-09
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 800 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 120ohms 2A 45mOhms 0603 Ferrite Chip 98 583På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 180ohms 2A 50mOhms 0603 Ferrite Chip 169 803På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 220ohms 2.2A 50mOhms 0603 Ferrite Chip 271 833På lager
171 970Förväntad 2026-03-09
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 220ohms 2200mA Power Line AEC-Q200 192 454På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 30ohms 5A 10mOhms 0603 Ferrite Chip 135 411På lager
43 800Förväntad 2026-02-25
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 5 A 10 Ohms 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 30ohms 5000mA Power Line AEC-Q200 66 802På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 5 A 10 Ohms 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 330ohms 1.7A 80mOhms 0603 Ferrite Chip 201 074På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.7 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 330ohms 1700mA Power Line AEC-Q200 93 877På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.7 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 600ohms 1A 150mOhms 0603 Ferrite Chip 525 720På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 600ohms 1000mA Power Line AEC-Q200 160 577På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 100ohms 2A 40mOhms 0603 Ferrite Chip 185 002På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 100ohms 4A 20mOhms 0805 Ferrite Chip 427 167På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0805 100ohms@100MHz 4.0A AEC-Q200 82 883På lager
48 000Förväntad 2026-03-18
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 1000ohm 1.5A 150mOhm 0805 Ferrite Chip 477 104På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0805 1000ohms 1500mA Power Line AEC-Q200 84 818På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0805 1.5A 25% 0.15ohms AEC-Q200 52 017På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ-J Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 220ohms 3A 40mOhms 0805 Ferrite Chip 436 382På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0805 220ohms 3000mA Power Line AEC-Q200 85 308På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 30ohms 6A 10mOhms 0805 Ferrite Chip 175 168På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0805 30ohms 6000mA Power Line AEC-Q200 61 759På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 6 A 10 Ohms 10 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel