Bourns Ferritpärlor

Resultat: 120
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Termineringsstil Paket/låda Bildstorlek Maximal AC-ström Tolerans Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Förpackning
Bourns Ferritpärlor 30uH 25% HIGH IMPEDANCE 12 000På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferritpärlor 300 Ohm 25% High Impedance 11 730På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MU Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 150 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferritpärlor 470 Ohm 25% High Impedance 1 820På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 470 Ohms 400 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferritpärlor 180 OHM 2.0A 4 295På lager
12 000Förväntad 2026-05-25
Min.: 1
Multipla: 1
Papprulle: 4 000

MH Ferrite Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferritpärlor 80ohms 300mA Impedance@100MHz 2 023På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferritpärlor 150ohms 300mA Impedance@100MHz 5 124På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

MG Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferritpärlor CB,2x0.85x1.25mm,110ohm,+/-25%,non-shdSMD 589På lager
60 000Förväntad 2026-05-21
Min.: 1
Multipla: 1
Papprulle: 20 000

MH2029-T Ferrite Beads SMD/SMT 110 Ohms 5 A 25 % 13 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferritpärlor 60 Ohm 25% High Impedance 5 863På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferritpärlor FB,1.6x0.8x0.8mm,60 Ohm+/-25%@100MHz,4A 16 439På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MH1608-T SMD/SMT 60 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferritpärlor CB,2x0.85x1.25mm,180ohm,+/-25%,non-shdSMD 21 384På lager
Min.: 1
Multipla: 1
Papprulle: 20 000

MH2029-T Ferrite Beads SMD/SMT 180 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferritpärlor CB,2x0.85x1.25mm,30ohm,+/-25%,non-shdSMD 11 587På lager
Min.: 1
Multipla: 1
Papprulle: 20 000

MH2029-T Ferrite Beads SMD/SMT 30 Ohms 8.5 A 25 % 4 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferritpärlor CB,2x0.85x1.25mm,600ohm,+/-25%,non-shdSMD 10 426På lager
Min.: 1
Multipla: 1
Papprulle: 20 000

MH2029-T Ferrite Beads SMD/SMT 600 Ohms 2.3 A 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferritpärlor 100 ohms 25% HIGH CURRENT 95 901På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferritpärlor 220 ohms 25% HIGH CURRENT 94 316På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferritpärlor 80 ohms 25% HIGH CURRENT 86 027På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferritpärlor 100 ohms 25% HIGH CURRENT 67 315På lager
80 000Förväntad 2026-06-03
Min.: 1
Multipla: 1
Papprulle: 4 000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferritpärlor 60 ohms 25% HIGH CURRENT 75 616På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferritpärlor 1K 25% SMT 129 322På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 100 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferritpärlor 2.2K 25% HIGH IMPEDANCE 16 743På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.2 kOhms 25 % - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferritpärlor 100uH 25% HIGH IMPEDANCE 17 270På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 200 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferritpärlor 120ohms 200mA Impedance@100MHz 18 386På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferritpärlor 30uH 25% HIGH IMPEDANCE 14 083På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 200 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferritpärlor 40ohms 300mA Impedance@100MHz 9 758På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 40 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferritpärlor 80ohms 300mA Impedance@100MHz 10 485På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferritpärlor 100uH 25% HIGH IMPEDANCE 13 168På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel