20 mm Vanliga filter/drosslar

Resultat: 57
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Självresonant frekvens Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Förpackning Produkt Typ
TDK Vanliga drosslar/filter D CORE-CHOKE 2X27MH 0.7A 3 640På lager
Min.: 1
Multipla: 1

Horizontal Mount 2 Channel B82731H Through Hole 27 mH 30 % 700 mA 1 Ohms - 40 C + 125 C 21 mm 20 mm 15.5 mm Tray Common Mode Chokes Power Line
Sumida Vanliga drosslar/filter Common Mode Choke 4.0mH 1KHz 88På lager
Min.: 1
Multipla: 1
: 100

Vertical Mount Through Hole 4 mH 4 A 54 mOhms - 40 C + 85 C 25 mm 20 mm 27 mm Reel, Cut Tape Common Mode Chokes Power Line
KEMET Vanliga drosslar/filter 250V 8.5mH 3A DCR=0.11Ohms 409På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SC-J Through Hole 8.5 mH 3 A 110 mOhms - 25 C + 120 C Tray 5 mm 20 mm 27 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 8mH 3.5A 11.5mm DCR=74mOhms 463På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSRH24NVS Through Hole 8 mH 3.5 A 74 mOhms - 25 C + 120 C Tray 3.5 mm 20 mm 31 mm Tray AC Line Filters High Impedance Common Mode Filters
Eaton Electronics Vanliga drosslar/filter ECMT1V2023S-2R0-R, 60.0 mH, THT, Std Mnt 704På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel ECMT-R Through Hole 60 mH 400 mA 2.1 Ohms 96 kHz - 40 C + 125 C 23 mm 20 mm 17.5 mm Bulk Common Mode Chokes
Eaton Electronics Vanliga drosslar/filter ECMT1V2023S-2R0-R, 30.0 mH, THT, Std Mnt 1 491På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel ECMT-R Through Hole 30 mH 800 mA 900 mOhms 160 kHz - 40 C + 125 C 23 mm 20 mm 17.5 mm Bulk Common Mode Chokes
Eaton Electronics Vanliga drosslar/filter ECMT1V2429S-100-R, 10.0 mH, THT, Std Mnt 456På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel ECMT-R Through Hole 10 mH 1.2 A 600 mOhms 423 kHz - 40 C + 125 C 29 mm 20 mm 24 mm Bulk Common Mode Chokes
Eaton Electronics Vanliga drosslar/filter ECMT1V2023S-2R0-R, 20.0 mH, THT, Std Mnt 1 558På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel ECMT-R Through Hole 20 mH 1 A 550 mOhms 245 kHz - 40 C + 125 C 23 mm 20 mm 17.5 mm Bulk Common Mode Chokes
Eaton Electronics Vanliga drosslar/filter ECMT1V2023S-2R0-R, 2.0 mH, THT, Std Mnt 1 902På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel ECMT-R Through Hole 2 mH 1.5 A 80 mOhms 976 kHz - 40 C + 125 C 23 mm 20 mm 17.5 mm Bulk Common Mode Chokes
Eaton Electronics Vanliga drosslar/filter ECMT1V2429S-5R0-R, 5.0 mH, THT, Std Mnt 448På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel ECMT-R Through Hole 5 mH 1.4 A 300 mOhms 712 kHz - 40 C + 125 C 29 mm 20 mm 24 mm Bulk Common Mode Chokes
Pulse Electronics Vanliga drosslar/filter CMC, EP18 SERIES, 305uH , SM 832På lager
Min.: 1
Multipla: 1
Max.: 280
: 70

PCB Mount 1 Channel PA5140.XXXNLT SMD/SMT 305 uH 3.85 kOhms 40 % 17 A 3.85 mOhms 3 MHz - 40 C + 125 C 19 mm 20 mm 19 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Vanliga drosslar/filter 400uH 14A DCR=5.5mOh ms 40% 999På lager
Min.: 1
Multipla: 1
Max.: 280
: 70

PCB Mount 1 Channel PA5140.XXXNLT SMD/SMT 400 uH 5.5 kOhms 40 % 14 A 5.5 mOhms 2.84 MHz - 40 C + 125 C 19 mm 20 mm 19 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Vanliga drosslar/filter 154uH 21A DCR=2.2mOh ms 40% 400På lager
630Förväntad 2027-02-08
Min.: 1
Multipla: 1
: 70

PCB Mount 1 Channel PA5140.XXXNLT SMD/SMT 154 uH 2.2 kOhms 40 % 21 A 2.2 mOhms 3.3 MHz - 40 C + 125 C 19 mm 20 mm 19 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Vanliga drosslar/filter 220uH 20A DCR=2.6mOh ms 40% 490På lager
Min.: 1
Multipla: 1
Max.: 280
: 70

PCB Mount 1 Channel PA5140.XXXNLT SMD/SMT 222 uH 2.6 kOhms 40 % 20 A 2.6 mOhms 3.66 MHz - 40 C + 125 C 19 mm 20 mm 19 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Wurth Elektronik Vanliga drosslar/filter WE-CMBH Common Mode Power Line Filter 24På lager
100Förväntad 2026-08-28
Min.: 1
Multipla: 1

PCB Mount 1 Channel WE-CMB Radial 285 uH 30 % 25 A 1.6 mOhms - 40 C + 125 C 29 mm 20 mm 29 mm Tray Power Line Chokes Common Mode Choke
KEMET Vanliga drosslar/filter 250V 2A 1mH 150På lager
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SC-J Through Hole 1 mH 2 A 100 mOhms - 25 C + 120 C Tray 25 mm 20 mm 27 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250V 2A 3mH 125På lager
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SC Through Hole 3 mH 2 A 100 mOhms - 25 C + 105 C Tray 27 mm 20 mm 27 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250V 2A 5mH 51På lager
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SC Through Hole 5 mH 2 A 100 mOhms - 25 C + 105 C Tray 27 mm 20 mm 27 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250V 7mH 2A DCR=0.11Ohms 235På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SC-J Through Hole 7 mH 2 A 110 mOhms - 25 C + 120 C Tray 5 mm 20 mm 27 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250V 2.8mH 3A DCR=0.055Ohms 139På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SC-J Through Hole 2.8 mH 3 A 55 mOhms - 25 C + 120 C Tray 5 mm 20 mm 27 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250V 3mH 3A DCR=0.11Ohms 283På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SC-J Through Hole 3 mH 3 A 110 mOhms - 25 C + 120 C Tray 5 mm 20 mm 27 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250V 6.7mH 3A DCR=0.105Ohms 400På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SC-J Through Hole 6.7 mH 3 A 105 mOhms - 25 C + 120 C Tray 5 mm 20 mm 26 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250V 2mH 4A DCR=0.05Ohms 92På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SC-J Through Hole 2 mH 4 A 50 mOhms - 25 C + 120 C Tray 5 mm 20 mm 27 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250V 0.6mH 5A DCR=0.027Ohms 282På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SC-J Through Hole 600 uH 5 A 27 mOhms - 25 C + 120 C Tray 10 mm 20 mm 27 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250V 1.5mH 5A DCR=0.04Ohms 38På lager
200Förväntad 2027-01-04
Min.: 1
Multipla: 1

PCB Mount 1 Channel SC-J Through Hole 1.5 mH 5 A 40 mOhms - 25 C + 120 C Tray 3.4 mm 20 mm 27 mm Tray AC Line Filters