15 mm Vanliga filter/drosslar

Resultat: 30
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Tolerans Maximal AC-ström Maximalt DC-motstånd Självresonant frekvens Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
TDK Vanliga drosslar/filter D CORE-CHOKE 2X22MH 0.8A 1 364På lager
Min.: 1
Multipla: 1

Vertical Mount 2 Channel B82731M Through Hole 22 mH - 30 %, + 50 % 800 mA 800 mOhms - 40 C + 125 C 21 mm x 20 mm 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Vanliga drosslar/filter D CORE-CHOKE 2X47MH 0.5A 1 028På lager
1 600Förväntad 2026-11-16
Min.: 1
Multipla: 1

Vertical Mount 1 Channel B82731M Through Hole 47 mH - 30 %, + 50 % 500 mA 2 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Vanliga drosslar/filter D CORE-CHOKE 2X6 8MH 1 3A 2 099På lager
Min.: 1
Multipla: 1

Vertical Mount 2 Channel B82731M Through Hole 6.8 mH - 30 %, + 50 % 1.3 A 280 mOhms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Vanliga drosslar/filter RING CORE CHOKE 2X450UH 8.0A 782På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel B82723J Radial 450 uH 30 % 8 A 11 mOhms - 40 C + 125 C 28 mm x 15 mm 28 mm 15 mm 30.5 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
TDK Vanliga drosslar/filter U CORE-CHOKE 2x1mH 1.6A 1 408På lager
Min.: 1
Multipla: 1

Horizontal Mount 1 Channel B82730G Radial 1 mH - 30 %, + 50 % 1.6 A 160 mOhms - 40 C + 125 C 16.5 mm 15 mm 12 mm Tray Power Line Chokes Current Compensated U Core Double Choke
TDK Vanliga drosslar/filter U CORE-CHOKE 2x1.8mH 1A 2 777På lager
Min.: 1
Multipla: 1

Horizontal Mount 1 Channel B82730G Radial 1.8 mH - 30 %, + 50 % 1 A 340 mOhms - 40 C + 125 C 16.5 mm 15 mm 12 mm Tray Power Line Chokes Current Compensated U Core Double Choke


Deltron Vanliga drosslar/filter 6A 2W VERT PCB MOUNT C/M CHOKE 548På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel Through Hole 1.4 mH - 25 C + 100 C 28 mm 15 mm 31 mm Common Mode Chokes Single-Phase
KEMET Vanliga drosslar/filter 9mH 1A DCR=9.27Ohms Mn-Zn Ferrite Core 10HT 1 289På lager
Min.: 1
Multipla: 1

Vertical Mount SCT-X Wire 9 mH 1 A 9.27 Ohms - 40 C + 130 C 15 mm 15 mm Tray Common Mode Chokes
Pulse Electronics Vanliga drosslar/filter CMC Toroidal SMT 400 uH 6 A 9.4 mOhms AEC-Q200 326På lager
Min.: 1
Multipla: 1
: 200

PCB Mount 1 Channel PM2750 SMD/SMT 400 uH 35 % 9.4 mOhms 2.6 MHz - 40 C + 125 C 18.2 mm 15 mm 10 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Vanliga drosslar/filter CMC Toroidal SMT 486 uH 4.2 A 16 mOhms AEC-Q200 590På lager
Min.: 1
Multipla: 1
: 300

PCB Mount 1 Channel PM2751 SMD/SMT 486 uH 35 % 16 mOhms 2 MHz - 40 C + 125 C 18.2 mm 15 mm 7.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
TDK Vanliga drosslar/filter 2 x 10mH 1,1A 2 803På lager
Min.: 1
Multipla: 1

Vertical Mount 1 Channel B82731M Through Hole 10 mH - 30 %, + 50 % 1.1 A 400 mOhms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Vanliga drosslar/filter 3.3mH 1.8A 21x10mm Radial 4 165På lager
Min.: 1
Multipla: 1

Vertical Mount 2 Channel B82731M Through Hole 3.3 mH - 30 %, + 50 % 1.8 A 140 mOhms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Vanliga drosslar/filter 100mH 0.35A 21x10mm Radial 433På lager
Min.: 1
Multipla: 1

Vertical Mount 2 Channel B82731M Through Hole 100 mH - 30 %, + 50 % 350 mA 4.5 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Vanliga drosslar/filter D CORE-CHOKE 2X27MH 0.7A 5 955På lager
Min.: 1
Multipla: 1

Vertical Mount 1 Channel B82731M Through Hole 27 mH - 30 %, + 50 % 700 mA 1 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line


Pulse Electronics Vanliga drosslar/filter 486 UH 35% 325På lager
1 155Förväntad 2026-08-31
Min.: 1
Multipla: 1
Max.: 140
PCB Mount 1 Channel SMD/SMT 486 uH - 35 %, + 30 % 4.2 A 16 mOhms - 40 C + 125 C 18.2 mm x 15 mm x 7.6 mm 18.2 mm 15 mm 7.6 mm Tray Common Mode Chokes Power Line
TDK Vanliga drosslar/filter D CORE-CHOKE 2X39MH 0.6A 69På lager
1 600Förväntad 2026-09-28
Min.: 1
Multipla: 1

Vertical Mount 1 Channel B82731M Through Hole 39 mH - 30 %, + 50 % 600 mA 1.5 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK-Lambda Vanliga drosslar/filter 75V 10A EMI Filter
1 176På beställningen
Min.: 1
Multipla: 1

PCB Mount iDQ Through Hole 10 A 11.5 mOhms - 40 C + 120 C 50 mm 15 mm 10.8 mm Tray EMI Filters
TDK Vanliga drosslar/filter D CORE-CHOKE 2X68MH 0.4A
8 997Förväntad 2026-11-19
Min.: 1
Multipla: 1

Vertical Mount 2 Channel B82731M Through Hole 68 mH - 30 %, + 50 % 400 mA 3 Ohms - 40 C + 125 C 21 mm x 20 mm 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Vanliga drosslar/filter 5.6mH 2.0A Vertical Core
1 273Förväntad 2026-11-05
Min.: 1
Multipla: 1

Vertical Mount 2 Channel B82723J Through Hole 5.6 mH 30 % 2 A 160 mOhms - 40 C + 125 C 28 mm 15 mm 30.5 mm Tray Common Mode Chokes Power Line
TDK Vanliga drosslar/filter 2.7mH 4.0A Vertical Core
2 053På beställningen
Min.: 1
Multipla: 1

Vertical Mount 2 Channel B82723J Through Hole 2.7 mH 30 % 4 A 60 mOhms - 40 C + 125 C 28 mm 15 mm 30.5 mm Tray Common Mode Chokes Power Line
TDK Vanliga drosslar/filter 27mH 1.0A Vertical Core
521Förväntad 2026-09-10
Min.: 1
Multipla: 1

Vertical Mount 2 Channel B82723J Through Hole 27 mH 30 % 1 A 750 mOhms - 40 C + 125 C 28 mm 15 mm 30.5 mm Tray Common Mode Chokes Power Line
iNRCORE Vanliga drosslar/filter Ej på lager
Min.: 1 000
Multipla: 1

PCB Mount 1 Channel SMD/SMT 486 uH 35 % 4.2 A 16 mOhms - 40 C + 125 C LCCI-44LP 18.2 mm 15 mm 10.16 mm Chokes Common Mode Choke
iNRCORE Vanliga drosslar/filter Ej på lager
Min.: 1 000
Multipla: 1

PCB Mount 1 Channel SMD/SMT 486 uH 35 % 4.2 A 16 mOhms - 40 C + 125 C LCCI-44LP 18.2 mm 15 mm 10.16 mm Chokes Common Mode Choke
iNRCORE Vanliga drosslar/filter Ej på lager
Min.: 1 000
Multipla: 1

PCB Mount 1 Channel SMD/SMT 400 uH 35 % 6 A 9.4 mOhms - 40 C + 125 C LCCI-44LP 18.2 mm 15 mm 10.16 mm Chokes Common Mode Choke
iNRCORE Vanliga drosslar/filter Ej på lager
Min.: 1 000
Multipla: 1

PCB Mount 1 Channel SMD/SMT 400 uH 35 % 6 A 9.4 mOhms - 40 C + 125 C LCCI-44LP 18.2 mm 15 mm 10.16 mm Chokes Common Mode Choke