11 mm Vanliga filter/drosslar

Resultat: 93
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
Vishay / Dale Vanliga drosslar/filter ICM-5050-A 700 30% ER E3 500På lager
Min.: 1
Multipla: 1
PCB Mount 1 Channel ICM5050-A SMD/SMT 700 Ohms 25 % 5 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm Common Mode Choke High Current
Vishay / Dale Vanliga drosslar/filter ICM-5050-A 1K 30% ER E3 500På lager
Min.: 1
Multipla: 1
PCB Mount 1 Channel ICM5050-A SMD/SMT 1 kOhms 25 % 8 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm Common Mode Choke High Current
Vishay / Dale Vanliga drosslar/filter ICM-5050-A 1.7K 30% ER E3 500På lager
Min.: 1
Multipla: 1
PCB Mount 1 Channel ICM5050-A SMD/SMT 1.7 kOhms 25 % 12 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm Common Mode Choke High Current
Wurth Elektronik Vanliga drosslar/filter WE-SL 100uH 700mA DCR=100mOhms 5 562På lager
Min.: 1
Multipla: 1
: 600

PCB Mount 1 Channel WE-SL SMD/SMT 100 uH 900 Ohms 700 mA 100 mOhms - 40 C + 125 C 12.7 mm 11 mm 5.75 mm Reel, Cut Tape, MouseReel
Bourns Vanliga drosslar/filter 1mH MIN @1KHz 220På lager
Min.: 1
Multipla: 1

Vertical Mount 1 Channel 7300 Radial 1 mH 1.2 A 220 mOhms - 55 C + 105 C 17 mm 11 mm 17 mm Tray EMI Filters
Sumida Vanliga drosslar/filter 4.7 mH High Frequency 155På lager
Min.: 1
Multipla: 1
: 100

PCB Mount 1 Channel Through Hole 4.7 mH 340 mA 1.6 Ohms - 40 C + 85 C 16.5 mm 11 mm 16.5 mm Reel, Cut Tape Common Mode Chokes Line Filter
Bourns Vanliga drosslar/filter Common Mode Choke HORIZONTAL 201På lager
Min.: 1
Multipla: 1

Horizontal Mount 1 Channel 7300 Radial 5 mH 500 mA 1 Ohms - 55 C + 105 C 17 mm 11 mm 0.6 mm Tray Common Mode Chokes
TDK Vanliga drosslar/filter U CORE-CHOKE 724På lager
Min.: 1
Multipla: 1

Vertical Mount 2 Channel B82730U Through Hole 2.2 mH - 30 %, + 50 % 950 mA 410 mOhms - 40 C + 125 C 16.5 mm x 11 mm 16.5 mm 11 mm 16.5 mm Tray Common Mode Chokes Power Line
KEMET Vanliga drosslar/filter 250V 0.7A 10uH 2 309På lager
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SU-9VD Through Hole 10 uH 700 mA 100 mOhms - 25 C + 120 C Tray 17 mm 11 mm 17 mm Tray Common Mode Chokes Line Filter
Bourns Vanliga drosslar/filter CMC,12x11x6mm,1700ohm,4.8A,Shd,SMD 476På lager
Min.: 1
Multipla: 1
: 500

PCB Mount 1 Channel SRF1206A SMD/SMT 17 uH 1.7 kOhms 21 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Bourns Vanliga drosslar/filter CMC,12x11x6mm,500ohm,10A,Shd,SMD 403På lager
Min.: 1
Multipla: 1
: 500

PCB Mount 1 Channel SRF1206A SMD/SMT 6 uH 500 Ohms 4.5 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Vanliga drosslar/filter ICM-5050 1K 30% ER E3 830På lager
Min.: 1
Multipla: 1
: 500

PCB Mount 1 Channel ICM5050 SMD/SMT 1 kOhms 25 % 8 mOhms - 40 C + 125 C 5050 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Vanliga drosslar/filter ICM-5050 1.7K 30% ER E3 485På lager
Min.: 1
Multipla: 1
: 500

PCB Mount 1 Channel ICM5050 SMD/SMT 1.7 kOhms 25 % 12 mOhms - 40 C + 125 C 5050 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Vanliga drosslar/filter ICM-5050 500 50% ER E3 318På lager
Min.: 1
Multipla: 1
: 500

PCB Mount 1 Channel ICM5050 SMD/SMT 500 Ohms 50 % 4 mOhms - 40 C + 125 C 5050 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Vanliga drosslar/filter ICM-5050 700 30% ER E3 462På lager
Min.: 1
Multipla: 1
: 500

PCB Mount 1 Channel ICM5050 SMD/SMT 700 Ohms 25 % 5 mOhms - 40 C + 125 C 5050 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Vanliga drosslar/filter 80V 10A 350Ohms AEC-Q200 5 480På lager
Min.: 1
Multipla: 1
: 500

PCB Mount 1 Channel ACM-V SMD/SMT 350 Ohms 16 A 2.9 mOhms - 40 C + 125 C 12 mm x 11 mm 12 mm 11 mm 6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters
TRACO Power Vanliga drosslar/filter Filter Component 4 623På lager
5 940Förväntad 2026-12-18
Min.: 1
Multipla: 1

PCB Mount 1 Channel Through Hole 325 uH 35 mOhms 35 % 3.3 A 35 mOhms 11 mm 11 mm 8.8 mm Bulk Common Mode Chokes Common Mode Choke
TDK Vanliga drosslar/filter Common Mode Chokes 40 365På lager
Min.: 1
Multipla: 1
: 500

PCB Mount 2 Channel ACM SMD/SMT 33.7 uH 1 kOhms 6 A 14 mOhms - 40 C + 85 C 4844 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Filters Power Line
Laird Vanliga drosslar/filter 170ohms 100MHz 10A 1 Choke Thru-hole 11 557På lager
Min.: 1
Multipla: 1

PCB Mount CM Through Hole 170 Ohms 10 A 10 mOhms - 40 C + 125 C 6.3 mm 11 mm 9.32 mm Bulk Common Mode Chokes Power Line
RECOM Power Vanliga drosslar/filter Common Mode Choke FOR EMC NAVin NAVout 653På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel CMC Through Hole 450 uH 5.2 A 25 mOhms - 40 C + 125 C 11 mm 11 mm 9.8 mm Tube Common Mode Chokes
RECOM Power Vanliga drosslar/filter Common Mode Choke FOR EMC NAVin NAVout 320På lager
837Förväntad 2026-10-09
Min.: 1
Multipla: 1

PCB Mount 1 Channel CMC Through Hole 325 uH 3.3 A 35 mOhms - 40 C + 105 C 11 mm 11 mm 8.8 mm Tube Common Mode Chokes
KEMET Vanliga drosslar/filter 250V 1A 20uH 817På lager
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SU-9VD Through Hole 20 uH 1 A - 25 C + 120 C 17 mm 11 mm 17 mm Tube Common Mode Chokes Line Filter
TRACO Power Vanliga drosslar/filter Filter Component 1 861På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel Through Hole 450 uH 25 mOhms 35 % 5.2 A 25 mOhms 11 mm 11 mm 9.8 mm Bulk Common Mode Chokes Common Mode Choke
TRACO Power Vanliga drosslar/filter Filter Component 2 805På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel Through Hole 145 uH 35 % 5.2 A 20 mOhms 11 mm 11 mm 8.8 mm Bulk Common Mode Chokes Common Mode Choke
Wurth Elektronik Vanliga drosslar/filter WE-SL 60uH 2000mA DCR=65mOhms 1 763På lager
1 800Förväntad 2026-08-28
Min.: 1
Multipla: 1
: 600

PCB Mount 1 Channel WE-SL SMD/SMT 60 uH 1.6 kOhms 2 A 65 mOhms - 40 C + 125 C 12.7 mm 11 mm 5.75 mm Reel, Cut Tape, MouseReel