1 mm Vanliga filter/drosslar

Resultat: 89
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
ABRACON Vanliga drosslar/filter CMC 15 Ohm at 100MHz 0.4 A 0.25 Ohm 1 918På lager
Min.: 1
Multipla: 1
: 3 000

PCB Mount 1 Channel ACMS-1210U3 SMD/SMT 15 Ohms 25 % 400 mA 250 Ohms - 40 C + 125 C 1.2 mm 1 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Choke
Pulse Electronics Vanliga drosslar/filter 90Ohms RDC=0.30Ohms 250mA 41 166På lager
Min.: 1
Multipla: 1
: 2 000

PCB Mount BWCU SMD/SMT 90 Ohms 25 % 250 mA 300 mOhms - 40 C + 105 C 1.25 mm x 1 mm x 1.2 mm 1.25 mm 1 mm 0.8 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
TDK Vanliga drosslar/filter 1210 45ohm 25% 100mA 5VDC AEC-Q200 29 732På lager
Min.: 1
Multipla: 1
: 4 000

PCB Mount 1 Channel MCZ-DH SMD/SMT 45 Ohms 25 % 100 mA - 40 C + 85 C 0404 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automotive
Wurth Elektronik Vanliga drosslar/filter WE-CCMF 0.245nH 300mA DCR=2.5Ohms 797På lager
Min.: 1
Multipla: 1
: 2 000

PCB Mount 1 Channel WE-CCMF SMD/SMT 245 pH 2 Ohms 300 mA 2.5 Ohms - 40 C + 85 C 0504 (1210 metric) 1.25 mm 1 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Filters Ceramic Common Mode Filter
Panasonic Industry Vanliga drosslar/filter 2 Mode Noise Filter High Current Type 7 590På lager
Min.: 1
Multipla: 1
: 5 000

PCB Mount EXC24C SMD/SMT 220 Ohms 25 % 350 mA 400 mOhms - 40 C + 85 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters 2 Mode Noise Filter
Wurth Elektronik Vanliga drosslar/filter WE-CCMF 2450mHz 30 dB min 1 850På lager
Min.: 1
Multipla: 1
: 2 000

PCB Mount 1 Channel WE-CCMF SMD/SMT 245 pH 2 Ohms 300 mA 2.5 Ohms - 40 C + 85 C 1.25 mm 1 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Filters
Murata Electronics Vanliga drosslar/filter 1210 5V DCR=1.125ohm AEC-Q200 4 000På lager
Min.: 1
Multipla: 1
: 4 000

PCB Mount DLM11C_HH2 SMD/SMT 12 Ohms 100 mA 900 mOhms - 55 C + 125 C 1.25 mm 1 mm Reel, Cut Tape Common Mode Choke
Murata Electronics Vanliga drosslar/filter 0504 5VDC 200ohms 60mA AEC-Q200 4 046På lager
Min.: 1
Multipla: 1
: 4 000

PCB Mount DLM11CN_HH2 SMD/SMT 200 Ohms 25 % 60 mA 3.8 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape Choke Coils Common Mode Choke Coil
Murata Electronics Vanliga drosslar/filter 0504 5VDC 45ohms 100mA AEC-Q200 3 370På lager
Min.: 1
Multipla: 1
: 4 000

PCB Mount DLM11CN_HH2 SMD/SMT 45 Ohms 25 % 100 mA 2 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape Choke Coils Common Mode Choke Coil
TDK Vanliga drosslar/filter CMF for auto,200ohm,0.1A,-55-125C 7 975På lager
Min.: 1
Multipla: 1
: 4 000

PCB Mount 1 Channel KCZ-AH SMD/SMT 200 Ohms 25 % 100 mA 4 Ohms - 55 C + 125 C 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Filters High Speed
TDK Vanliga drosslar/filter CMF for auto,300ohm,0.1A,-55-125C 6 552På lager
Min.: 1
Multipla: 1
: 4 000

PCB Mount 1 Channel KCZ-AH SMD/SMT 300 Ohms 25 % 100 mA 4.5 Ohms - 55 C + 125 C 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Filters High Speed
TDK Vanliga drosslar/filter CMF 300ohm, 0.1A, -40~105 degree C, AEC-Q200 7 992På lager
Min.: 1
Multipla: 1
: 4 000

PCB Mount 1 Channel MCZ-AH SMD/SMT 300 Ohms 25 % 100 mA 4.5 Ohms - 40 C + 105 C 0404 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Filters Multilayer Common Mode Filter
TDK Vanliga drosslar/filter 5VDC 90Ohms 100mA AEC-Q200 37 514På lager
32 000Förväntad 2027-01-11
Min.: 1
Multipla: 1
: 4 000

PCB Mount 1 Channel MCZ-AH SMD/SMT 90 Ohms 25 % 100 mA 1.75 Ohms - 40 C + 105 C 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Vanliga drosslar/filter 1211 80ohm 25% 100mA 5VDC AEC-Q200 11 645På lager
Min.: 1
Multipla: 1
: 4 000

PCB Mount 1 Channel MCZ-DH SMD/SMT 80 Ohms 25 % 100 mA 3 Ohms - 40 C + 105 C 0403 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters
TDK Vanliga drosslar/filter 1210 90ohm 25% 100mA AEC-Q200 117 439På lager
Min.: 1
Multipla: 1
: 4 000

PCB Mount 1 Channel KCZ-AH SMD/SMT 90 Ohms 25 % 100 mA 1.75 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters High Speed Differential Signal Line
Bourns Vanliga drosslar/filter CMC,1.25x1x0.6mm,120?,0.3A,10V,shd 19 450På lager
Min.: 1
Multipla: 1
: 4 000

PCB Mount Solder 121 Ohms 25 % 300 mA 600 mOhms - 40 C + 85 C 0404 (1206 metric) 1.2 mm 1 mm 0.6 mm Reel, Cut Tape Common Mode Chokes Multilayer Common Mode Filter
Bourns Vanliga drosslar/filter CMC,1.25x1x0.6mm,67?,0.3A,10V,shd 7 950På lager
Min.: 1
Multipla: 1
: 4 000

PCB Mount Solder 67 Ohms 25 % 300 mA 500 mOhms - 40 C + 85 C 0404 (1206 metric) 1.2 mm 1 mm 0.6 mm Reel, Cut Tape Common Mode Chokes Multilayer Common Mode Filter
Bourns Vanliga drosslar/filter CMC,1.25x1x0.6mm,90?,0.3A,10V,shd 7 854På lager
Min.: 1
Multipla: 1
: 4 000

PCB Mount Solder 90 Ohms 25 % 300 mA 600 mOhms - 40 C + 85 C 0404 (1206 metric) 1.2 mm 1 mm 0.6 mm Reel, Cut Tape Common Mode Chokes Multilayer Common Mode Filter
Panasonic Industry Vanliga drosslar/filter 0504 common mode noise filter, 50 ohm 9 303På lager
Min.: 1
Multipla: 1
: 5 000

PCB Mount 1 Channel EXC-24CH SMD/SMT 50 Ohms 25 % 1.5 Ohms - 40 C + 85 C 0504 (1201 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters Coupled
Littelfuse Vanliga drosslar/filter 90ohms 25% 100A 2 Lines 1210 311 864På lager
6 700Förväntad 2026-08-28
Min.: 1
Multipla: 1
: 4 000

PCB Mount 2 Channel LCFE SMD/SMT 90 Ohms 25 % 100 mA 4 Ohms - 40 C + 85 C 1210-6 1.27 mm 1 mm 0.6 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Panasonic Industry Vanliga drosslar/filter COM MODE 90Ohms NOISE FILTER 213 075På lager
170 000På beställningen
Min.: 1
Multipla: 1
: 5 000

PCB Mount 1 Channel EXC SMD/SMT 90 Ohms 25 % 160 mA 1.75 Ohms - 40 C + 85 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters Coupled
Wurth Elektronik Vanliga drosslar/filter WE-CNSW 0504 500mA 90Ohm 100mHz AECQ200 28 643På lager
Min.: 1
Multipla: 1
: 3 000

PCB Mount 1 Channel WE-CNSW SMD/SMT 170 nH 90 Ohms 25 % 500 mA 270 mOhms - 40 C + 125 C 1.2 mm 1 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
TDK Vanliga drosslar/filter 5VDC 36Ohms 200mA AEC-Q200 7 346På lager
Min.: 1
Multipla: 1
: 4 000

PCB Mount 1 Channel MCZ-AH SMD/SMT 36 Ohms 25 % 200 mA 1 Ohms - 40 C + 105 C 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry Vanliga drosslar/filter 2 Mode Noise Filter High Current Type 6 865På lager
Min.: 1
Multipla: 1
: 5 000

PCB Mount EXC24C SMD/SMT 120 Ohms 25 % 500 mA 300 mOhms - 40 C + 85 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters 2 Mode Noise Filter
Wurth Elektronik Vanliga drosslar/filter WE-CCMF 2450 & 5500mHz 20 dB min 5 609På lager
Min.: 1
Multipla: 1
: 2 000

PCB Mount 1 Channel WE-CCMF SMD/SMT 245 pH 1.6 Ohms 300 mA 2.5 Ohms - 40 C + 85 C 1.25 mm 1 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes