Unshielded Vanliga filter/drosslar

Resultat: 2 609
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Självresonant frekvens Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
KEMET Vanliga drosslar/filter 500V 0.89mH 25A DCR=2.91mOhms Heat Resistant Thru Hole 54På lager
Min.: 1
Multipla: 1
Max.: 54

Vertical Mount SCT-X Through Hole 890 uH 25 A 2.91 mOhms - 40 C + 130 C 61 mm Tray Common Mode Coil Common Mode Choke
KEMET Vanliga drosslar/filter 500V 0.57mH 35A DCR=1.91mOhms Heat Resistant Thru Hole 54På lager
Min.: 1
Multipla: 1
Max.: 54

Horizontal Mount SCT-X Through Hole 570 uH 35 A 1.91 mOhms - 40 C + 130 C 38 mm Tray Common Mode Coil Common Mode Choke
KEMET Vanliga drosslar/filter 500V 0.42mH 50A DCR=1.21mOhms Heat Resistant Thru Hole 36På lager
Min.: 1
Multipla: 1
Max.: 36

Horizontal Mount SCT-X Through Hole 420 uH 50 A 1.21 mOhms - 40 C + 130 C 45 mm Tray Common Mode Coil Common Mode Choke
KEMET Vanliga drosslar/filter 500V 0.13mH 80A DCR=0.55mOhms Heat Resistant Thru Hole 36På lager
Min.: 1
Multipla: 1
Max.: 36

Vertical Mount SCT-X Through Hole 130 uH 80 A 550 uOhms - 40 C + 130 C 75 mm Tray Common Mode Coil Common Mode Choke
KEMET Vanliga drosslar/filter 500V 0.89mH 25A DCR=2.91mOhms Heat Resistant Thru Hole 54På lager
Min.: 1
Multipla: 1
Max.: 54

Horizontal Mount SCT-X Through Hole 890 uH 25 A 2.91 mOhms - 40 C + 130 C 38 mm Tray Common Mode Coil Common Mode Choke
KEMET Vanliga drosslar/filter 500V 0.72mH 30A DCR=2.31mOhms Heat Resistant Thru Hole 54På lager
Min.: 1
Multipla: 1
Max.: 54

Horizontal Mount SCT-X Through Hole 720 uH 30 A 2.31 mOhms - 40 C + 130 C 38 mm Tray Common Mode Coil Common Mode Choke
KEMET Vanliga drosslar/filter 500V 0.57mH 35A DCR=1.91mOhms Heat Resistant Thru Hole 54På lager
Min.: 1
Multipla: 1
Max.: 54

Vertical Mount SCT-X Through Hole 570 uH 35 A 1.91 mOhms - 40 C + 130 C 61 mm Tray Common Mode Coil Common Mode Choke
KEMET Vanliga drosslar/filter 500V 0.43mH 40A DCR=1.53mOhms Heat Resistant Thru Hole 54På lager
Min.: 1
Multipla: 1
Max.: 54

Vertical Mount SCT-X Through Hole 430 uH 40 A 1.53 mOhms - 40 C + 130 C 61 mm Tray Common Mode Coil Common Mode Choke
KEMET Vanliga drosslar/filter 500V 0.31mH 55A DCR=0.98mOhms Heat Resistant Thru Hole 36På lager
Min.: 1
Multipla: 1
Max.: 36

Vertical Mount SCT-X Through Hole 310 uH 55 A 980 uOhms - 40 C + 130 C 75 mm Tray Common Mode Coil Common Mode Choke
KEMET Vanliga drosslar/filter 500V 0.21mH 65A DCR=0.78mOhms Heat Resistant Thru Hole 36På lager
Min.: 1
Multipla: 1
Max.: 36

Horizontal Mount SCT-X Through Hole 210 uH 65 A 780 uOhms - 40 C + 130 C 45 mm Tray Common Mode Coil Common Mode Choke
KEMET Vanliga drosslar/filter 500V 0.21mH 65A DCR=0.78mOhms Heat Resistant Thru Hole 36På lager
Min.: 1
Multipla: 1
Max.: 36

Vertical Mount SCT-X Through Hole 210 uH 65 A 780 uOhms - 40 C + 130 C 75 mm Tray Common Mode Coil Common Mode Choke
ABRACON Vanliga drosslar/filter CMC 15 Ohm at 100MHz 0.4 A 0.25 Ohm 1 918På lager
Min.: 1
Multipla: 1
: 3 000

PCB Mount 1 Channel ACMS-1210U3 SMD/SMT 15 Ohms 25 % 400 mA 250 Ohms - 40 C + 125 C 1.2 mm 1 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Choke
KEMET Vanliga drosslar/filter 500V 8.99mH 1A DCR=403.55mOhms Heat Resistant Thru Hole 210På lager
Min.: 1
Multipla: 1
Max.: 420

Horizontal Mount SCT-X Through Hole 8.99 mH 1 A 403.55 mOhms - 40 C + 130 C 30 mm Tray Common Mode Coil Common Mode Choke
KEMET Vanliga drosslar/filter 500V 5.54mH 2A DCR=159.13mOhms Heat Resistant Thru Hole 210På lager
Min.: 1
Multipla: 1
Max.: 420

Horizontal Mount SCT-X Through Hole 5.54 mH 2 A 159.13 mOhms - 40 C + 130 C 30 mm Tray Common Mode Coil Common Mode Choke
KEMET Vanliga drosslar/filter 500V 1.08mH 20A DCR=3.52mOhms Heat Resistant Thru Hole 54På lager
Min.: 1
Multipla: 1
Max.: 54

Vertical Mount SCT-X Through Hole 1.08 mH 20 A 3.52 mOhms - 40 C + 130 C 61 mm Tray Common Mode Coil Common Mode Choke
KEMET Vanliga drosslar/filter 500V 0.32mH 45A DCR=1.16mOhms Heat Resistant Thru Hole 54På lager
Min.: 1
Multipla: 1
Max.: 54

Horizontal Mount SCT-X Through Hole 320 uH 45 A 1.16 mOhms - 40 C + 130 C 38 mm Tray Common Mode Coil Common Mode Choke
KEMET Vanliga drosslar/filter 500V 0.13mH 80A DCR=0.55mOhms Heat Resistant Thru Hole 36På lager
Min.: 1
Multipla: 1
Max.: 36

Horizontal Mount SCT-X Through Hole 130 uH 80 A 550 uOhms - 40 C + 130 C 45 mm Tray Common Mode Coil Common Mode Choke
KEMET Vanliga drosslar/filter 500V 0.99mH 4A DCR=41.92mOhms Heat Resistant Thru Hole 210På lager
Min.: 1
Multipla: 1
Max.: 420

Horizontal Mount SCT-X Through Hole 990 uH 4 A 41.92 mOhms - 40 C + 130 C 30 mm Tray Common Mode Coil Common Mode Choke
KEMET Vanliga drosslar/filter 530V 3.99mH 7A DCR=27.19mOhms Heat Resistant Thru Hole 120På lager
Min.: 1
Multipla: 1

Vertical Mount SCT-X Through Hole 3.99 mH 7 A 27.19 mOhms - 40 C + 130 C 42 mm Tray Common Mode Coil Common Mode Choke
KEMET Vanliga drosslar/filter 530V 3.02mH 8A DCR=19.97mOhms Heat Resistant Thru Hole 120På lager
Min.: 1
Multipla: 1

Vertical Mount SCT-X Through Hole 3.02 mH 8 A 19.97 mOhms - 40 C + 130 C 42 mm Tray Common Mode Coil Common Mode Choke
KEMET Vanliga drosslar/filter 530V 1.69mH 11A DCR=11.53mOhms Heat Resistant Thru Hole 120På lager
Min.: 1
Multipla: 1

Vertical Mount SCT-X Through Hole 1.69 mH 11 A 11.53 mOhms - 40 C + 130 C 44 mm Tray Common Mode Coil Common Mode Choke
KEMET Vanliga drosslar/filter 530V 1.27mH 13A DCR=8.74mOhms Heat Resistant Thru Hole 114På lager
Min.: 1
Multipla: 1

Vertical Mount SCT-X Through Hole 1.27 mH 13 A 8.74 mOhms - 40 C + 130 C 44 mm Tray Common Mode Coil Common Mode Choke
KEMET Vanliga drosslar/filter 500V 0.56mH 45A DCR=1.59mOhms Heat Resistant Thru Hole 36På lager
Min.: 1
Multipla: 1
Max.: 36

Horizontal Mount SCT-X Through Hole 560 uH 45 A 1.59 mOhms - 40 C + 130 C 45 mm Tray Common Mode Coil Common Mode Choke
KEMET Vanliga drosslar/filter 500V 0.56mH 45A DCR=1.59mOhms Heat Resistant Thru Hole 36På lager
Min.: 1
Multipla: 1
Max.: 36

Vertical Mount SCT-X Through Hole 560 uH 45 A 1.59 mOhms - 40 C + 130 C 75 mm Tray Common Mode Coil Common Mode Choke
KEMET Vanliga drosslar/filter 500V 0.22mH 50A DCR=0.96mOhms Heat Resistant Thru Hole 54På lager
Min.: 1
Multipla: 1
Max.: 54

Horizontal Mount SCT-X Through Hole 220 uH 50 A 960 uOhms - 40 C + 130 C 38 mm Tray Common Mode Coil Common Mode Choke