FW Serie Vanliga filter/drosslar

Resultat: 21
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Tolerans Maximal AC-ström Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Produkt Typ
Chemi-Con Vanliga drosslar/filter 250VDC 6.5mH 7A 29x31x21mm AEC-Q200 208På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel FW Radial 6.5 mH 25 % 7 A 22 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 250VDC 3mH 10A 29x31x21mm AEC-Q200 230På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel FW Radial 3 mH 25 % 10 A 11 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 250VDC 2mH 12A 29x31x21mm AEC-Q200 202På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel FW Radial 2 mH 25 % 12 A 7.5 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 250VDC 11.5mH 8A 30.5x34x23.5mm AEC-Q200 39På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel FW Radial 11.5 mH 25 % 8 A 26 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 500VDC 7.3mH 16A 38x43x28.5mm AEC-Q200 21På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel FW Radial 7.3 mH 25 % 16 A 7.9 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 700VDC 5.9mH 20A 48x50x32.5mm AEC-Q200 30På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel FW Radial 5.9 mH 25 % 20 A 5.7 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 700VDC 2.5mH 21A 36x39.5x29.5mm AEC-Q200 32På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel FW Radial 2.5 mH 25 % 21 A 4.5 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 500VDC 2.3mH 25A 38x43x28.5mm AEC-Q200 51På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel FW Radial 2.3 mH 25 % 25 A 3.1 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 700VDC 1.5mH 26A 36x39.5x29.5mm AEC-Q200 28På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel FW Radial 1.5 mH 25 % 26 A 2.9 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 700VDC 2.8mH 27A 48x50x32.5mm AEC-Q200 45På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel FW Radial 2.8 mH 25 % 27 A 3.1 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 500VDC 1mH 28A 34x37x27.5mm AEC-Q200 60På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel FW Radial 1 mH 25 % 28 A 2.5 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 600VDC 3.9mH 30A 53x59.5x39mm AEC-Q200 31På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel FW Radial 3.9 mH 25 % 30 A 3.6 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 500VDC 1.4mH 32A 38x43x28.5mm AEC-Q200 18På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel FW Radial 1.4 mH 25 % 32 A 1.9 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 600VDC 2.6mH 36A 53x59.5x39mm AEC-Q200 42På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel FW Radial 2.6 mH 25 % 36 A 2.5 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 250VDC 4.1mH 13A 30.5x34x23.5mm AEC-Q200 7På lager
100Förväntad 2026-05-06
Min.: 1
Multipla: 1

PCB Mount 2 Channel FW Radial 4.1 mH 25 % 13 A 10 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 700VDC 3.7mH 15A 36x39.5x29.5mm AEC-Q200 11På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel FW Radial 3.7 mH 25 % 15 A 6.7 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 500VDC 1.6mH 23A 34x37x27.5mm AEC-Q200 5På lager
60På beställningen
Min.: 1
Multipla: 1

PCB Mount 2 Channel FW Radial 1.6 mH 25 % 23 A 3.7 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 700VDC 1.7mH 39A 48x50x32.5mm AEC-Q200
96Förväntad 2026-06-25
Min.: 1
Multipla: 1

PCB Mount 2 Channel FW Radial 1.7 mH 25 % 39 A 1.8 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 500VDC 3.6mH 16A 34x37x27.5mm AEC-Q200
60Förväntad 2026-03-30
Min.: 1
Multipla: 1

PCB Mount 2 Channel FW Radial 3.6 mH 25 % 16 A 7.5 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 500VDC 4.1mH 20A 38x43x28.5mm AEC-Q200
60Förväntad 2026-05-06
Min.: 1
Multipla: 1

PCB Mount 2 Channel FW Radial 4.1 mH 25 % 20 A 4.9 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Vanliga drosslar/filter 250VDC 7.4mH 11A 30.5x34x23.5mm AEC-Q200 Ledtid för icke lagerfört 20 Veckor
Min.: 1
Multipla: 1

PCB Mount 2 Channel FW Radial 7.4 mH 25 % 11 A 15 mOhms - 40 C + 130 C Common Mode Coils Common Mode