SMD/SMT Vanliga filter/drosslar

Resultat: 2 578
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Självresonant frekvens Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
ABRACON Vanliga drosslar/filter CMC 90Ohm 0.4A 300mOhm 5 789På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel ACMP-Q2012 SMD/SMT 90 Ohms 400 mA 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Bel Signal Transformer Vanliga drosslar/filter SMD Common Mode Choke 2 379På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

PCB Mount 2 Channel SPDL Series II SMD/SMT 500 Ohms 4 A 15 Ohms - 40 C + 125 C 7.5 mm 6 mm 4 mm Reel, Cut Tape Common Mode Chokes Ultra-Compact Choke
ABRACON Vanliga drosslar/filter CMC 1000? 9A 2LN SMD 1 593På lager
Min.: 1
Multipla: 1
Papprulle: 350

PCB Mount 1 Channel ACMP-1566 SMD/SMT 1 kOhms 9 A 10 mOhms - 40 C + 125 C 15 mm 13 mm 6.6 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Vanliga drosslar/filter CMC 100uH 0.15A 1500mOhm 6 103På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel ACMS-Q3225 SMD/SMT 100 uH 150 mA 1.5 Ohms - 55 C + 150 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Laird Technologies Vanliga drosslar/filter 4700uH 750volts 0.55ohms 3 842På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

PCB Mount 1 Channel CC SMD/SMT 4.7 mH 12.3 kOhms 400 mA 550 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Technologies Vanliga drosslar/filter 1400ohms 0.3ohms 800mA 6 229På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

PCB Mount CM SMD/SMT 3.5 kOhms 800 mA 300 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Technologies Vanliga drosslar/filter 1000uH 750volts 0.2ohms 4 551På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

PCB Mount 1 Channel CC SMD/SMT 1 mH 4.25 kOhms 700 mA 200 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Technologies Vanliga drosslar/filter 470uH 750volts 0.2ohms 6 075På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

PCB Mount 1 Channel CC SMD/SMT 470 uH 8.6 kOhms 700 mA 200 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Vanliga drosslar/filter Vanliga drosslar/filter 1Kohms 1.5A 60V 1210 Common Mode Fil 86 387På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

PCB Mount ACP SMD/SMT 1 kOhms 25 % 1.5 A 50 mOhms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filters for Power Line
Pulse Electronics Vanliga drosslar/filter Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 1 381På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

PCB Mount 1 Channel AWCU SMD/SMT 51 uH 1 kOhms 200 mA 700 mOhms - 50 C + 150 C 3.3 mm x 2.5 mm x 2.5 mm 3.3 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Vanliga drosslar/filter Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 1 500På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

PCB Mount 1 Channel AWCU SMD/SMT 100 uH 2.2 kOhms 150 mA 1.5 Ohms - 50 C + 150 C 3.3 mm x 2.5 mm x 2.3 mm 3.3 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Littelfuse Vanliga drosslar/filter 90ohms 25% 100A 2 Lines 0806 1 956På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

PCB Mount 2 Channel LCFE SMD/SMT 90 Ohms 25 % 100 mA 8 Ohms - 40 C + 85 C 0806-6 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
ABRACON Vanliga drosslar/filter CMC 100uH 0.2A 2000mOhm 1 951På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel ACMS-Q4526C SMD/SMT 100 uH 200 mA 2 Ohms - 40 C + 125 C 4.5 mm 3.2 mm 2.55 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Laird Technologies Vanliga drosslar/filter 0.19ohm 90MHz 0.4A 4 946På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel CMA0805 SMD/SMT 90 Ohms 25 % 400 mA 190 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Murata Electronics Vanliga drosslar/filter 20VDC 67ohm 25% 320mA POWRTRN AEC-Q200 3 459På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel DLW21_H SMD/SMT 67 Ohms 25 % 320 mA 240 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Chip Common Mode Chokes Common Mode Choke Coil
Wurth Elektronik Vanliga drosslar/filter WE-CNSA 0805 0.131uH12Ohms 370mA AEC-Q200 2 172På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel WE-CNSA SMD/SMT 131 nH 90 Ohms 370 mA 300 mOhms - 40 C + 125 C 2 mm x 1.2 mm x 1.2 mm 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape Common Mode Line Filters SMT Common Mode Line Filter
Laird Technologies Vanliga drosslar/filter 0.22ohm 120MHz 0.37A 9 450På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel CMA0805 SMD/SMT 120 Ohms 25 % 370 mA 220 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Pulse Electronics Vanliga drosslar/filter 11uH AEC-Q200 4 442På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

PCB Mount 1 Channel AWCU SMD/SMT 11 uH 600 Ohms 30 % 250 mA 600 mOhms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Vanliga drosslar/filter 2-Line Chip Choke .3Ohms 6 169På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel CCMC SMD/SMT 143 uH 25 % 370 mA 300 mOhms 1.2 GHz 1206 (3216 metric) Reel, Cut Tape, MouseReel
TDK Vanliga drosslar/filter 0605 10VDC 8ohm 100MHz 0.1A 58 929På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

PCB Mount 2 Channel TCM-T SMD/SMT 12 nH 8 Ohms 100 mA 2 Ohms - 25 C + 85 C 0.65 mm x 0.5 mm x 0.3 mm 0.65 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel Common Mode Filters Ultra High Speed Filters
Pulse Electronics Vanliga drosslar/filter MDL DUAL XFMR-CMC AEC-Q200 3 366På lager
Min.: 1
Multipla: 1
Papprulle: 300

2 Channel BMS SMD/SMT 450 uH 450 mOhms, 850 mOhms - 40 C + 125 C SMT-12 14.81 mm 11.68 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Signal Transformers
Pulse Electronics Vanliga drosslar/filter CMC 2.8uH 5A 1 973På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

PCB Mount 1 Channel PA4339-NLT SMD/SMT 2.8 uH 50 % 5 A 10 mOhms 138 MHz - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape
Pulse Electronics Vanliga drosslar/filter SMT COMMON MODE INDUCTOR 1 560På lager
Min.: 1
Multipla: 1
Papprulle: 200

PCB Mount 1 Channel PE-5391x SMD/SMT 900 uH 1.5 A 60 Ohms 2 MHz 16.38 mm 14.22 mm 8.89 mm Reel, Cut Tape, MouseReel Common Mode Chokes SMT Common Mode Inductor
Pulse Electronics Vanliga drosslar/filter SMD CommonMode Choke 1000uH .3Ohms LwPrf 2 260På lager
Min.: 1
Multipla: 1
Papprulle: 1 600

PCB Mount 1 Channel SMD/SMT 1 mH - 30 %, + 50 % 700 mA 300 mOhms - 40 C + 85 C 8.9 mm 6.3 mm 3.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Wurth Elektronik Vanliga drosslar/filter WE-CNSW 0603 350mA 250Ohm 100MHz AECQ2 11 047På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount WE-CNSW SMD/SMT 279 nH 250 Ohms 25 % 350 mA 2.5 Ohms - 40 C + 105 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter