4 Channel Vanliga filter/drosslar

Resultat: 41
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Självresonant frekvens Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
KEMET Vanliga drosslar/filter 1000V 1.6 mH 11A 4-Phase 5.870 mohm AEC-Q200 88På lager
Min.: 1
Multipla: 1

PCB Mount 4 Channel SCF-XV 4 Phase Through Hole 1.6 mH - 30 %, + 50 % 11 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Vanliga drosslar/filter 1000V 1.2 mH 14A 4-Phase 4.040 mohm AEC-Q200 96På lager
Min.: 1
Multipla: 1

PCB Mount 4 Channel SCF-XV 4 Phase Through Hole 1.2 mH - 30 %, + 50 % 14 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Vanliga drosslar/filter 1000V 0.9 mH 17A 4-Phase 2.830 mohm AEC-Q200 77På lager
Min.: 1
Multipla: 1

PCB Mount 4 Channel SCF-XV 4 Phase Through Hole 900 uH - 30 %, + 50 % 17 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Vanliga drosslar/filter 1000V 0.62 mH 23 A 4-Phs 1.610 mohm AEC-Q200 91På lager
Min.: 1
Multipla: 1

PCB Mount 4 Channel SCF-XV Through Hole 620 uH - 30 %, + 50 % 23 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Vanliga drosslar/filter 1000V 2.5mH 24A 4-Phs Asy2.960 mohm AEC-Q200 88På lager
Min.: 1
Multipla: 1

PCB Mount 4 Channel SCF-XV 3 Phase Asymmetric Through Hole 2.5 mH - 30 %, + 50 % 24 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Vanliga drosslar/filter 1000V 0.4 mH 29A 4-Phase 1.100 mohm AEC-Q200 93På lager
Min.: 1
Multipla: 1

PCB Mount 4 Channel SCF-XV 4 Phase Through Hole 400 uH - 30 %, + 50 % 29 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Vanliga drosslar/filter 1000V 1.6mH 31A 4-Phs Asy1.840 mohm AEC-Q200 95På lager
Min.: 1
Multipla: 1

PCB Mount 4 Channel SCF-XV 3 Phase Asymmetric Through Hole 1.6 mH - 30 %, + 50 % 31 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Vanliga drosslar/filter 1000V 0.23mH 40A 4-Phase 0.530 mohm AEC-Q200 88På lager
Min.: 1
Multipla: 1

PCB Mount 4 Channel SCF-XV 4 Phase Through Hole 230 uH - 30 %, + 50 % 40 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Vanliga drosslar/filter 1000V 0.62mH 44A 4-Ph Asy0.950 mohm AEC-Q200 96På lager
Min.: 1
Multipla: 1

PCB Mount 4 Channel SCF-XV 3 Phase Asymmetric Through Hole 620 uH - 30 %, + 50 % 44 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Vanliga drosslar/filter 1000V 0.4mH 50A 4-Phs Asy0.510 mohm AEC-Q200 79På lager
Min.: 1
Multipla: 1

PCB Mount 4 Channel SCF-XV 3 Phase Asymmetric Through Hole 400 uH - 30 %, + 50 % 50 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
Littelfuse Vanliga drosslar/filter 100ohms 25% 100A 4 Lines 2012 3 815På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

PCB Mount 4 Channel LCF SMD/SMT 100 Ohms 25 % 100 mA 4 Ohms - 40 C + 85 C 2 mm 1.2 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Vanliga drosslar/filter 100ohms 25% 130A 4 Lines 2012 2 454På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

PCB Mount 4 Channel LCF SMD/SMT 100 Ohms 25 % 130 mA 4 Ohms - 40 C + 85 C 2 mm 1.2 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Vanliga drosslar/filter 100ohms 25% 100A 4 Lines 1608 13 484På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

PCB Mount 4 Channel LCFE SMD/SMT 100 Ohms 25 % 100 mA 8 Ohms - 40 C + 85 C 1608-10 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Vanliga drosslar/filter 100ohms 25% 100A 4 Lines 2012 13 038På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

PCB Mount 4 Channel LCFE SMD/SMT 100 Ohms 25 % 100 mA 4 Ohms - 40 C + 85 C 2012-10 2 mm 1.2 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
KEMET Vanliga drosslar/filter 1000V 3.6mH 20A 4-Phs Asy4.140 mohm AEC-Q200 40På lager
Min.: 1
Multipla: 1

PCB Mount 4 Channel SCF-XV 3 Phase Asymmetric Through Hole 3.6 mH - 30 %, + 50 % 20 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Vanliga drosslar/filter 1000V 2 mH 27A 4-PhsAsy 2.440 mohm AEC-Q200 62På lager
Min.: 1
Multipla: 1

PCB Mount 4 Channel SCF-XV 3 Phase Asymmetric Through Hole 2 mH - 30 %, + 50 % 27 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Vanliga drosslar/filter 1000V 1.2mH 35A 4-Phs Asy1.420 mohm AEC-Q200 57På lager
Min.: 1
Multipla: 1

PCB Mount 4 Channel SCF-XV 3 Phase Asymmetric Through Hole 1.2 mH - 30 %, + 50 % 35 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
EPCOS / TDK Vanliga drosslar/filter DATA LINE-CHOKE 4X1 MH -30%/+50% 1 407På lager
1 000Förväntad 2026-02-25
Min.: 1
Multipla: 1
Papprulle: 500

PCB Mount 4 Channel B82792C SMD/SMT 1 mH - 30 %, + 50 % 500 mA 170 mOhms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Vanliga drosslar/filter 0.47mH 600mA 220ohms 4 403På lager
Min.: 1
Multipla: 1
Papprulle: 500

PCB Mount 4 Channel B82792C SMD/SMT 470 uH - 30 %, + 50 % 600 mA 220 mOhms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Vanliga drosslar/filter 4.7mH 300mA 700mohms 1 230På lager
Min.: 1
Multipla: 1
Papprulle: 500

PCB Mount 4 Channel B82792C SMD/SMT 4.7 mH - 30 %, + 50 % 300 mA 400 mOhms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Wurth Elektronik Vanliga drosslar/filter SMT Common Mode Line Filter 1000uH, 35%, 0.4Ohms, 80V 238På lager
Min.: 1
Multipla: 1
Papprulle: 600

PCB Mount 4 Channel WE-SL SMD/SMT 1 mH 5 kOhms 350 mA 400 mOhms - 40 C + 125 C 13.7 mm 10.2 mm 5.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Line Filter
STMicroelectronics Vanliga drosslar/filter Common mode filter with ESD protection in QFN-10L
29 760På beställningen
Min.: 1
Multipla: 1
Papprulle: 3 000

4 Channel ECMF04-4HSWM10 SMD/SMT - 55 C + 125 C uQFN-10 Reel, Cut Tape, MouseReel
STMicroelectronics Vanliga drosslar/filter Common mode filter with ESD protection for High Speed Serial interface
11 563På beställningen
Min.: 1
Multipla: 1
Papprulle: 3 000

4 Channel ECMF4-2450A60N10 SMD/SMT - 55 C + 125 C uQFN-10 Reel, Cut Tape, MouseReel Common Mode EMI Filters Common Mode Filter With ESD Protection
STMicroelectronics Vanliga drosslar/filter Automotive CMF with ESD protection and 3.5 GHz bandwidth in QFN-10L
3 000Förväntad 2026-03-16
Min.: 1
Multipla: 1
Papprulle: 3 000

4 Channel SMD/SMT - 55 C + 125 C uQFN-10 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse Vanliga drosslar/filter 100ohms 25% 120A 4 Lines 2012 Ledtid för icke lagerfört 12 Veckor
Min.: 4 000
Multipla: 4 000
Papprulle: 4 000

PCB Mount 4 Channel LCF SMD/SMT 100 Ohms 25 % 120 mA 4 Ohms - 40 C + 85 C 2 mm 1.2 mm 0.8 mm Reel Common Mode Noise Filters High Speed Differential Line Filter