TE Connectivity Vanliga filter/drosslar

Resultat: 511
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Tolerans Maximal AC-ström Maximalt DC-motstånd Självresonant frekvens Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Förpackning Produkt Typ
TE Connectivity / Schaffner Vanliga drosslar/filter 4A 0.7mH 24mOhm Vertical Choke 1 840På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel RN Through Hole 700 uH - 30 %, + 50 % 4 A 24 mOhms - 40 C + 100 C 18 mm x 12.5 mm x 20 mm 12.5 mm 18 mm 20 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 0.8A 27mH 500mOhm Vertical Choke 2 265På lager
25På beställningen
Min.: 1
Multipla: 1

PCB Mount 1 Channel RN Through Hole 27 mH - 30 %, + 50 % 800 mA 500 mOhms - 40 C + 100 C 23 mm x 15.5 mm x 25 mm 15.5 mm 23 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 2A 4.2mH 100mOhm Vertical Choke 1 776På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel RN Through Hole 4.2 mH - 30 %, + 50 % 2 A 100 mOhms - 40 C + 100 C 23 mm x 15.5 mm x 25 mm 15.5 mm 23 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 4A 1.5mH 34mOhm Vertical Choke 1 555På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel RN Through Hole 1.5 mH - 30 %, + 50 % 4 A 34 mOhms - 40 C + 100 C 23 mm x 15.5 mm x 25 mm 15.5 mm 23 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 10A 4mH 3-Wire Horz PCB Mounting 488På lager
Min.: 1
Multipla: 1

PCB Mount 3 Channel RT-Series Through Hole 4 mH - 30 %, + 50 % 10 A 15 mOhms - 40 C + 100 C 51 mm x 51 mm x 33 mm 51 mm 51 mm 33 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 20A 2.5mH 3-Wire Vert PCB Mounting 144På lager
Min.: 1
Multipla: 1

PCB Mount 3 Channel RT-Series Through Hole 2.5 mH - 30 %, + 50 % 20 A 7 mOhms - 40 C + 100 C 37 mm x 56 mm x 60 mm 56 mm 37 mm 60 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 36A 0.42mH 3-WIRE HORIZONTAL 8På lager
Min.: 1
Multipla: 1

Horizontal Mount 3 Channel RB Through Hole 420 uH - 30 %, + 50 % 36 A 1.4 mOhms - 40 C + 125 C 66.9 mm x 67.9 mm x 52 mm 67.9 mm 66.9 mm 52 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 25A 0.64mH 2-WIRE VERTICAL 40På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel RB Through Hole 640 uH - 30 %, + 50 % 25 A 2.6 mOhms 0 Hz to 400 Hz - 40 C + 125 C 46.9 mm x 48.4 mm x 52 mm 48.4 mm 46.9 mm 52 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 50A 0.25mH 2-WIRE VERTICAL 42På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel RB Through Hole 250 uH - 30 %, + 50 % 50 A 900 uOhms 0 Hz to 400 Hz - 40 C + 125 C 43.4 mm x 53.4 mm x 58 mm 53.4 mm 43.4 mm 58 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 25A 2.0mH 2-WIRE VERTICAL 13På lager
Min.: 1
Multipla: 1

Vertical Mount 1 Channel RB Through Hole 2 mH - 30 %, + 50 % 25 A 4.2 mOhms - 40 C + 125 C 45.9 mm x 57.4 mm x 68 mm 57.4 mm 45.9 mm 68 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 16A 1.30mH 3-WIRE VERTICAL 3På lager
Min.: 1
Multipla: 1

Vertical Mount 3 Channel RB Through Hole 1.3 mH - 30 %, + 50 % 16 A 5.7 mOhms - 40 C + 125 C 55 mm x 58 mm x 58 mm 58 mm 55 mm 58 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 36A 0.83mH 3-WIRE VERTICAL 2På lager
Min.: 1
Multipla: 1

Vertical Mount 3 Channel RB Through Hole 830 uH - 30 %, + 50 % 36 A 2.3 mOhms - 40 C + 125 C 63 mm x 63 mm x 82 mm 63 mm 63 mm 82 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 50A 0.33mH 3-WIRE VERTICAL 18På lager
Min.: 1
Multipla: 1

PCB Mount 3 Channel RB Through Hole 330 uH - 30 %, + 50 % 50 A 1.2 mOhms 0 Hz to 400 Hz - 40 C + 125 C 58 mm x 62 mm x 70 mm 62 mm 58 mm 70 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter RT Common Mode Choke 300VAC, two line, 25A, 2.5mH, Vertical 6På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel RT-Series Through Hole 2.5 mH - 30 %, + 50 % 25 A - 40 C + 125 C EMC / RFI Chokes Current-Compensated Common-Mode Choke
TE Connectivity / AMP MGDU5-00012-P
TE Connectivity / AMP Vanliga drosslar/filter MGDU5-00012,US- L47Isat4.5Irms2.6 22På lager
Min.: 1
Multipla: 1
Papprulle: 250

PCB Mount MGD SMD/SMT 47 uH 20 % 2.6 A 86 mOhms - 40 C + 85 C 18.54 mm x 15.24 mm x 7.4 mm 18.54 mm 15.24 mm 7.4 mm Reel, Cut Tape, MouseReel Power Inductors Wirewound
TE Connectivity / Schaffner Vanliga drosslar/filter 5.6mH 0.8A -HRZNTL COMMN-MODE SPPRESSN 498På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EH Through Hole 5.6 mH 15 % 800 mA 245 mOhms 0 Hz to 400 Hz - 25 C + 100 C 21 mm x 21 mm x 17.8 mm 21 mm 21 mm 17.8 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 3.3mH 1.2A -HRZNTL COMMN-MODE SPPRESSN 380På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EH Through Hole 3.3 mH 15 % 1.2 A 127 mOhms - 25 C + 100 C 21 mm x 21 mm x 17.8 mm 21 mm 21 mm 17.8 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 0.82mH 2A -HRZNTL COMMN-MODE SPPRESSN 382På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EH Through Hole 820 uH 15 % 2 A 38 mOhms - 25 C + 100 C 21 mm x 21 mm x 17.8 mm 21 mm 21 mm 17.8 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 33mH, 0.3A SUPPRESSION CHOKE 299På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EH Through Hole 33 mH 15 % 300 mA 1.25 Ohms - 25 C + 100 C 21 mm x 21 mm x 17.8 mm 21 mm 21 mm 17.8 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 2.5mH 2A -HRZNTL COMMN-MODE SPPRESSN 156På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EH Through Hole 2.5 mH 15 % 2 A 62 mOhms - 25 C + 100 C 24 mm x 24 mm x 20 mm 24 mm 24 mm 20 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 1.2mH 3A -HRZNTL COMMN-MODE SPPRESSN 295På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EH Through Hole 1.2 mH 15 % 3 A 29 mOhms - 25 C + 100 C 24 mm x 24 mm x 20 mm 24 mm 24 mm 20 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 0.5mH 4A -HRZNTL COMMN-MODE SPPRESSN 343På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EH Through Hole 500 uH 15 % 4 A 16 mOhms - 25 C + 100 C 24 mm x 24 mm x 20 mm 24 mm 24 mm 20 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 3.6mH 5A -HRZNTL COMMN-MODE SPPRESSN 145På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EH Through Hole 3.6 mH 15 % 5 A 33 mOhms - 25 C + 100 C 36 mm x 36 mm x 27.7 mm 36 mm 36 mm 27.7 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 18mH 0.5A - VERTICAL COMMN-MODE SPPRESSN 53På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EV Through Hole 18 mH 15 % 500 mA 725 mOhms 0 Hz to 400 Hz - 25 C + 100 C 16 mm x 21 mm x 25 mm 21 mm 16 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 3.3mH 1.2A -VERTICAL COMMN-MODE SPPRESSN 400På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EV Through Hole 3.3 mH 15 % 1.2 A 127 mOhms - 25 C + 100 C 16 mm x 21 mm x 25 mm 21 mm 16 mm 25 mm Common Mode Chokes Current Compensated Choke