TDK Vanliga filter/drosslar

Resultat: 686
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Självresonant frekvens Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
TDK Vanliga drosslar/filter 80V 5.0A 10mOhms AEC-Q200
36 549Förväntad 2026-03-03
Min.: 1
Multipla: 1
Papprulle: 800

PCB Mount 2 Channel ACM-V SMD/SMT 6.9 uH 700 Ohms 5 A 10 mOhms - 40 C + 125 C 0907 metric 9 mm 7 mm 4.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filter for Automotive Power Line
TDK Vanliga drosslar/filter 5VDC 12uH 5% 100mA AEC-Q200
18 263På beställningen
Min.: 1
Multipla: 1
Papprulle: 4 000

PCB Mount 1 Channel KCZ-DH SMD/SMT 12 Ohms 25 % 100 mA 1.5 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Differentia Signal Line
EPCOS / TDK Vanliga drosslar/filter 0.4mH 3.6A Horizontal Core
1 199På beställningen
Min.: 1
Multipla: 1

Horizontal Mount 1 Channel B82721A Through Hole 400 uH 30 % 3.6 A 35 mOhms - 40 C + 125 C 17.9 mm 17.3 mm 12.6 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter 18mH 0.5A Horizontal Core 1På lager
Min.: 1
Multipla: 1

Horizontal Mount 2 Channel B82721A Through Hole 18 mH 30 % 500 mA 1.4 Ohms - 40 C + 125 C 17.9 mm 17.3 mm 12.6 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter 1.8mH 6.0A 23mohms
849På beställningen
Min.: 1
Multipla: 1

PCB Mount 1 Channel B82724B Radial 1.8 mH 30 % 6 A 23 Ohms 25 mm 32.6 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 2X6.8MH 4A
388Förväntad 2026-03-23
Min.: 1
Multipla: 1

PCB Mount 2 Channel B82725A Through Hole 6.8 mH 30 % 4 A 80 mOhms - 40 C + 125 C 44 mm 42.4 mm 25 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter 100mH 0.45A 24.5x14.5 Radial
1 440Förväntad 2026-03-23
Min.: 1
Multipla: 1

PCB Mount 2 Channel B82732F Through Hole 100 mH - 30 %, + 50 % 450 mA 2.93 Ohms - 40 C + 125 C 24.5 mm 14.5 mm 13.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter 39mH 0.8A -30%/+50% 24.5x14.5 Radial
1 708Förväntad 2026-07-06
Min.: 1
Multipla: 1

PCB Mount 2 Channel B82732F Through Hole 39 mH - 30 %, + 50 % 800 mA 1.1 Ohms - 40 C + 125 C 24.5 mm 14.5 mm 13.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter 3.3mH 4.6A Vertical Core
1 599Förväntad 2026-03-31
Min.: 1
Multipla: 1

PCB Mount 1 Channel B82734R Radial 3.3 mH - 30 %, + 50 % 4.6 A 46 Ohms 21 mm 12.5 mm 15.5 mm Tray Power Line Chokes
TDK Vanliga drosslar/filter 80VDC 0.15Ohm 0.80A AEC-Q200
20 747På beställningen
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 2 Channel ACT SMD/SMT 1 mH 1 kOhms - 20 %, + 30 % 800 mA 150 mOhms - 55 C + 150 C 1210 (3225 metric) 3.5 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automotive Power Line
EPCOS / TDK Vanliga drosslar/filter 2-FACH-NETZCHOKE 2X3.0MH 1.0A
2 268Förväntad 2026-05-08
Min.: 1
Multipla: 1

Vertical Mount 2 Channel B82720K Through Hole 3 mH - 30 %, + 50 % 1 A 220 mOhms - 40 C + 125 C 13 mm 9.5 mm 14 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter SMD RING CORE CHOKE 2x1.6mH 1.5A
1 250Förväntad 2026-07-06
Min.: 1
Multipla: 1
Papprulle: 250

SMD CMC Reel, Cut Tape Ring Core Chokes
EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 2x7.8mH 6.0A
470Förväntad 2026-05-25
Min.: 1
Multipla: 1

PCB Mount 2 Channel B82725S Through Hole 7.8 mH 30 % 6 A 24 mOhms - 40 C + 125 C 40.4 mm x 20.5 mm 40.4 mm 20.5 mm 37 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 2x1.6mH 20A
728Förväntad 2026-07-21
Min.: 1
Multipla: 1

Vertical Mount 1 Channel B82726S Radial 1.6 mH - 30 %, + 50 % 20 A 4.5 mOhms - 40 C + 125 C 45 mm x 25 mm 45 mm 25 mm 41 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 2x750uH 24A
167Förväntad 2026-07-27
Min.: 1
Multipla: 1

Vertical Mount 1 Channel B82726S Radial 750 uH - 30 %, + 50 % 24 A 3.2 mOhms - 40 C + 125 C 45 mm x 25 mm 45 mm 25 mm 41 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Vanliga drosslar/filter 1.7 MH 10 KHZ 25A
700Förväntad 2026-04-13
Min.: 1
Multipla: 1

Horizontal Mount 2 Channel B82726S Through Hole 1.7 mH - 30 %, + 50 % 25 A 2.75 mOhms - 40 C + 125 C 55 mm 55 mm 34 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 2x190uH 54A
600På beställningen
Min.: 1
Multipla: 1

Vertical Mount 2 Channel B82726S Through Hole 190 uH - 30 %, + 50 % 54 A 550 uOhms - 40 C + 125 C 55 mm 34 mm 50 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter 6.8mH 1.3A
1 152Förväntad 2026-03-10
Min.: 1
Multipla: 1

PCB Mount 1 Channel B82731T Through Hole 6.8 mH - 30 %, + 50 % 1.3 A 370 Ohms - 40 C + 125 C 21.1 mm 13.5 mm 21.1 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter 3x2.0mH 10A RING CORE CHOKE
192Förväntad 2026-03-09
Min.: 1
Multipla: 1

B82746S Tray Ring Core Chokes
EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 2X47MH 0.25A
2 100Förväntad 2026-03-10
Min.: 1
Multipla: 1

Vertical Mount 2 Channel B82791H Through Hole 47 mH - 30 %, + 50 % 250 mA 2.4 Ohms - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 2X3.9MH 4A
219Förväntad 2026-07-31
Min.: 1
Multipla: 1

PCB Mount 1 Channel B82724B Radial 3.9 mH 30 % 4 A 58 mOhms - 40 C + 125 C 33.6 mm 32.6 mm 25 mm Tray Ring Core Chokes
EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 2X5.3MH 5.0A
474Förväntad 2026-08-07
Min.: 1
Multipla: 1

Vertical Mount 1 Channel B82724J Radial 5.3 mH 5 A - 40 C + 125 C 31.3 mm x 18.5 mm 31.3 mm 18.5 mm 33.2 mm Tray Ring Core Chokes
EPCOS / TDK Vanliga drosslar/filter 100mH 0.7A 30% 26.5x24.8mm Radial
296Förväntad 2026-03-09
Min.: 1
Multipla: 1

PCB Mount 1 Channel B82733F Radial 100 mH - 30 %, + 50 % 700 mA 1.81 Ohms - 25 C + 40 C 26.5 mm 24.8 mm 14 mm Tray Fixed Inductors
TDK Vanliga drosslar/filter 0504 Aud/USB 220ohms Rdc 0.3ohms 350mA
3 834Förväntad 2026-03-23
Min.: 1
Multipla: 1
Papprulle: 4 000

PCB Mount MCZ SMD/SMT 220 Ohms 25 % 350 mA 300 mOhms - 40 C + 85 C 0504 (1210 metric) 1.25 mm 1 mm 0.85 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Vanliga drosslar/filter CMF,700ohm,13A,6mohm, 500V, -40-125C
1 000Förväntad 2026-05-18
Min.: 1
Multipla: 1
Papprulle: 500

PCB Mount 1 Channel ACM12V-TL05 SMD/SMT 700 Ohms 13 A 6 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Choke