Murata Vanliga filter/drosslar

Resultat: 224
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
Murata Electronics Vanliga drosslar/filter 500 OHM 4 510På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount DLW21 SMD/SMT 500 Ohms 25 % 250 mA 500 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 2 950På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount DLW21 SMD/SMT 67 Ohms 25 % 320 mA 310 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 34På lager
2 000Förväntad 2026-04-07
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel DLW21 SMD/SMT 67 Ohms 25 % 400 mA 250 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 1 903På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel DLW21_Z SMD/SMT 120 Ohms 25 % 280 mA 410 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 1 195På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel DLW21_Z SMD/SMT 180 Ohms 25 % 240 mA 390 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 492På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel DLW21_Z SMD/SMT 260 Ohms 25 % 220 mA 590 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 490 OHM 100MHZ 5 290På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel DLW21_Z SMD/SMT 490 Ohms 25 % 200 mA 770 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 544På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel DLW21_Z SMD/SMT 67 Ohms 25 % 320 mA 310 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 2200 OHM 32V 3 173På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount DLW31_H SMD/SMT 2.2 kOhms 25 % 80 mA 1.6 Ohms - 40 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 160 OHM 50V 2 646På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel DLW31 SMD/SMT 160 Ohms 25 % 340 mA 400 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 11 UH 50V .2A -30+50 AECQ2 430På lager
4 500Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 500

PCB Mount 1 Channel DLW43_H SMD/SMT 11 uH - 30 %, + 50 % 360 mA 500 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 706På lager
Min.: 1
Multipla: 1
Papprulle: 700

PCB Mount DLW5A_H SMD/SMT 400 Ohms 2 A 34 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Vanliga drosslar/filter 1 018På lager
Min.: 1
Multipla: 1
Papprulle: 700

PCB Mount DLW5A_H SMD/SMT 45 Ohms 4 A 13 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Vanliga drosslar/filter 845På lager
Min.: 1
Multipla: 1
Papprulle: 700

PCB Mount DLW5A_H SMD/SMT 50 Ohms 4 A 13 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Vanliga drosslar/filter 500 OHM 2A 706På lager
700Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 700

PCB Mount DLW5A_H SMD/SMT 500 Ohms 2 A 34 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Vanliga drosslar/filter 2 152På lager
Min.: 1
Multipla: 1
Papprulle: 700

PCB Mount 1 Channel DLW5A SMD/SMT 110 Ohms 25 % 5 A 20 mOhms - 40 C + 105 C 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 4På lager
1 400På beställningen
Min.: 1
Multipla: 1
Papprulle: 700

PCB Mount DLW5A SMD/SMT 230 Ohms 40 % 4 A 27 mOhms - 40 C + 105 C 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil
Murata Electronics Vanliga drosslar/filter 779På lager
Min.: 1
Multipla: 1
Papprulle: 700

PCB Mount 1 Channel DLW5A SMD/SMT 400 Ohms 2.5 A 34 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 500 OHM 2.5 A 1 065På lager
Min.: 1
Multipla: 1
Papprulle: 700

PCB Mount 1 Channel DLW5A SMD/SMT 500 Ohms 2.5 A 34 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 500 OHM 25% 1200MA 444På lager
Min.: 1
Multipla: 1
Papprulle: 700

PCB Mount 1 Channel DLW5A SMD/SMT 500 Ohms 25 % 2 A 56 mOhms - 40 C + 105 C 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 844På lager
Min.: 1
Multipla: 1
Papprulle: 700

PCB Mount 1 Channel DLW5A_Z SMD/SMT 1.1 kOhms 1.5 A 56 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 810På lager
Min.: 1
Multipla: 1
Papprulle: 700

PCB Mount 1 Channel DLW5A_Z SMD/SMT 45 Ohms 4 A 13 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 600 OHM 100MHZ 303På lager
Min.: 1
Multipla: 1
Papprulle: 400

PCB Mount DLW5B SMD/SMT 600 Ohms 40 % 1.4 A 120 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape Common Mode Chokes
Murata Electronics Vanliga drosslar/filter 800 OHM 50V 100MHZ 808På lager
Min.: 1
Multipla: 1
Papprulle: 400

PCB Mount DLW5B SMD/SMT 800 Ohms 40 % 2 A 56 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape Common Mode Chokes
Murata Electronics Vanliga drosslar/filter 347På lager
400Förväntad 2026-04-30
Min.: 1
Multipla: 1
Papprulle: 400

PCB Mount 1 Channel DLW5B_Z SMD/SMT 800 Ohms 1.5 A 56 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound