Laird Technologies Vanliga filter/drosslar

Resultat: 117
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
Laird Technologies Vanliga drosslar/filter 342ohms 100MHz 10A Thru-hole 2 473På lager
Min.: 1
Multipla: 1

Vertical Mount 1 Channel 29F Through Hole 342 Ohms 10 A 10 mOhms - 40 C + 125 C 10.88 mm 11 mm 10.57 mm Bulk EMI Filters Power Line
Laird Technologies Vanliga drosslar/filter Broadband,1Ck,3032 SM,W 313På lager
Min.: 1
Multipla: 1

CMX Bulk Common Mode Chokes
Laird Technologies Vanliga drosslar/filter Wire-Wound SMT CMC 528På lager
Min.: 1
Multipla: 1

CMX Bulk Common Mode Chokes
Laird Technologies Vanliga drosslar/filter Wire-Wound DIP CMC 180På lager
Min.: 1
Multipla: 1

CMX Bulk Common Mode Chokes
Laird Technologies Vanliga drosslar/filter Wire-Wound DIP CMC 165På lager
Min.: 1
Multipla: 1

CMX Bulk Common Mode Chokes
Laird Technologies Vanliga drosslar/filter CANChokeInd,1Ck 1812,SM 502På lager
Min.: 1
Multipla: 1

CMX Bulk
Laird Technologies Vanliga drosslar/filter 0.5ohm 360MHz 0.22A 2 578På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel CMA0805 SMD/SMT 360 Ohms 25 % 220 mA 500 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Laird Technologies Vanliga drosslar/filter 0.25ohm 200MHz 0.35A 51På lager
10 000Förväntad 2026-04-27
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel CMA0805 SMD/SMT 200 Ohms 25 % 350 mA 250 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Laird Technologies Vanliga drosslar/filter 119ohms 100MHz 6A Thru-hole 673På lager
1 800Förväntad 2026-04-21
Min.: 1
Multipla: 1
Papprulle: 900

29F 119 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Laird Technologies Vanliga drosslar/filter 200ohms 100MHz 9A SMD 867På lager
Min.: 1
Multipla: 1
Papprulle: 450

29F 200 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Laird Technologies Vanliga drosslar/filter 160ohms 100MHz .3A 0805 SMD 2 910På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount CM SMD/SMT 684 Ohms 300 mA 350 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Technologies Vanliga drosslar/filter 200ohms 100MHz 5A 2 Chokes SMD 589På lager
1 000Förväntad 2026-02-17
Min.: 1
Multipla: 1
Papprulle: 500

PCB Mount CM SMD/SMT 200 Ohms 5 A 20 mOhms - 40 C + 125 C 6.99 mm 6 mm 9.53 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Laird Technologies Vanliga drosslar/filter 80ohms 100MHz 5A 2 Chokes SMD 914På lager
2 000Förväntad 2026-05-12
Min.: 1
Multipla: 1
Papprulle: 1 000

PCB Mount CM SMD/SMT 80 Ohms 5 A 20 mOhms - 40 C + 125 C 6.99 mm 5.72 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke
Laird Technologies Vanliga drosslar/filter 200ohms 100MHz 8A 2 Chokes SMD 472På lager
Min.: 1
Multipla: 1
Papprulle: 400

PCB Mount CM SMD/SMT 200 Ohms 8 A 10 mOhms - 40 C + 125 C 7.62 mm 8 mm 9.45 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Laird Technologies Vanliga drosslar/filter 300ohms 100MHz 8A 2 Chokes SMD 299På lager
Min.: 1
Multipla: 1
Papprulle: 100

PCB Mount CM SMD/SMT 300 Ohms 8 A 10 mOhms - 40 C + 125 C 7.62 mm 8.13 mm 15.11 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke
Laird Technologies Vanliga drosslar/filter Common Mode Choke 767På lager
750Förväntad 2026-05-01
Min.: 1
Multipla: 1
Papprulle: 375

CM Reel, Cut Tape, MouseReel Common Mode Chokes
Laird Technologies Vanliga drosslar/filter 130ohms 100MHz 20A 1 Choke Thru-hole 526På lager
910Förväntad 2026-03-24
Min.: 1
Multipla: 1

PCB Mount CM Through Hole 130 Ohms 10 A 10 mOhms - 40 C + 125 C 11.38 mm 11 mm 9.32 mm Bulk Common Mode Chokes Power Line
Laird Technologies Vanliga drosslar/filter 200ohms 100MHz 8A 3 Chokes SMD 40På lager
Min.: 1
Multipla: 1
Papprulle: 400

PCB Mount CM SMD/SMT 200 Ohms 8 A 10 mOhms - 40 C + 125 C 11.94 mm 8 mm 9.45 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Laird Technologies Vanliga drosslar/filter 170ohms 100MHz 20A 2 Chokes Thru-hole 608På lager
Min.: 1
Multipla: 1

PCB Mount CM Through Hole 170 Ohms 20 A 1 mOhms - 40 C + 125 C 14.48 mm 10 mm 9.32 mm Bulk Common Mode Chokes Power Line
Laird Technologies Vanliga drosslar/filter 500 OHM 20% 281På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

PCB Mount 1 Channel CM6050 SMD/SMT 500 Ohms 3.1 A 22.1 mOhms - 55 C + 150 C 5 mm 5 mm Reel, Cut Tape Common Mode Chokes
Laird Technologies Vanliga drosslar/filter 285ohms 100MHz 8A Thru-hole 820På lager
1 260Förväntad 2026-02-17
Min.: 1
Multipla: 1

29F 245 Ohms Bulk Multi-Hole Cores Multi-Line Array
Laird Technologies Vanliga drosslar/filter 240ohms 0.001ohms 20A 2Turns 232På lager
825Förväntad 2026-04-07
Min.: 1
Multipla: 1

PCB Mount CM Through Hole 240 Ohms 20 A 1.3 mOhms - 40 C + 125 C 14.4 mm 10 mm 9.32 mm Bulk Common Mode Chokes Power Line
Laird Technologies Vanliga drosslar/filter Wire-Wound SMT CMC 251På lager
Min.: 1
Multipla: 1

CMX Bulk Common Mode Chokes
Laird Technologies Vanliga drosslar/filter Wire-Wound SMT CMC 229På lager
Min.: 1
Multipla: 1

PCB Mount CMX SMD/SMT 180 uH 32 A 1.35 Ohms - 40 C + 125 C 31.5 mm 19 mm 28.8 mm Bulk Common Mode Chokes Power Line
Laird Technologies Vanliga drosslar/filter Broadband,1Ck,3032 SM,W 45På lager
1 680Förväntad 2026-03-23
Min.: 1
Multipla: 1

CMX Bulk Common Mode Chokes