KEMET Vanliga filter/drosslar

Resultat: 1 528
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
KEMET Vanliga drosslar/filter 250VAC 1.5A 5.7mH 600På lager
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SS21V Through Hole 5.7 mH 1.5 A 300 mOhms - 25 C + 120 C Tray 20.6 mm 16.8 mm 24.5 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250VAC 20mH 1.5A DCR=0.5Ohms 200På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SS30V Through Hole 20 mH 1.5 A 500 mOhms - 25 C + 120 C Tray 3.5 mm 22.5 mm 33 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 34.5mH 1.2A 20.9mm DCR=0.43mOhms 447På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR21NV-M Through Hole 34.5 mH 1.2 A 430 mOhms - 25 C + 120 C Tray 3.5 mm 16 mm 27 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250V 0.7A 20uH 17På lager
1 000Förväntad 2026-05-29
Min.: 1
Multipla: 1

PCB Mount 1 Channel SU-9VD Through Hole 20 uH 700 mA 120 mOhms - 25 C + 120 C Tray 4 mm 11 mm 17 mm Tray AC Line Filters High Frequency Common Mode Filters
KEMET Vanliga drosslar/filter 250V 5A 30uH 253På lager
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SC-D Through Hole 30 uH 5 A 20 mOhms - 25 C + 105 C Tray 25 mm 19 mm 25 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 100uH 5A DCR=40mOhms 158På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SN Through Hole 100 uH 5 A 40 mOhms - 25 C + 105 C Tray 20 mm 26 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Vanliga drosslar/filter 10uH 1.5A DCR=45mOhms 21På lager
1 000Förväntad 2026-03-23
Min.: 1
Multipla: 1

PCB Mount 1 Channel SNT Through Hole 10 uH 1.5 A 45 mOhms - 20 C + 60 C Flat taping 6 mm 9.5 mm 12.7 mm Cut Tape DC Line Filters
KEMET Vanliga drosslar/filter 250VAC 6.4mH 2.5A 20.9mm DCR=0.09mOhms 447På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR21NVS-M Through Hole 6.4 mH 2.5 A 90 mOhms - 25 C + 120 C Tray 3.5 mm 27 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250V 1A 5000uH DCR=150mOhms 463På lager
Min.: 1
Multipla: 1

PCB Mount SC-E-J Through Hole 1 A 150 mOhms - 25 C + 120 C Tray 15 mm 14 mm 17.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 2mH 250V 6A DCR=0.027Ohms 298På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SC-E-J Through Hole 2 mH 6 A 27 mOhms - 25 C + 120 C Tray 8 mm 19 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250V 5A 9000uH DCR=55mOhms 200På lager
Min.: 1
Multipla: 1

PCB Mount SCR22 Through Hole 5 A 55 mOhms - 25 C + 120 C Tray 4 mm 31.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 12.5mH 1.5A 20.9mm DCR=0.19mOhms 120På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR21NHS-M Through Hole 12.5 mH 1.8 A 190 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1.8A 4.4mH 17På lager
600Förväntad 2026-03-26
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SS21V Through Hole 4.4 mH 1.8 A 200 mOhms - 25 C + 120 C Tray 20.6 mm 16.8 mm 24.5 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250VAC 1A 33mH 384På lager
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SS26V Through Hole 33 mH 1 A 700 mOhms - 25 C + 120 C Tray 3.5 mm 20.5 mm 30.5 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250V 1.8A 12.3mH 132På lager
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SS26V Through Hole 12.3 mH 1.8 A 300 mOhms - 25 C + 120 C Tray 3.5 mm 20.5 mm 30.5 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250V 1.2mH 14A DCR=0.0122Ohms 200På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SC-J Through Hole 1.2 mH 14 A 12.2 mOhms - 25 C + 120 C Tray 5 mm 24 mm 33 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 4.4mH 1.3A AC Vertical DCR=350mOh 300På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SS21V Radial 4.4 mH 1.3 A 350 mOhms - 25 C + 120 C 20.6 mm 16.5 mm 24.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 120mH 0.6A 20.9mm DCR=1.5mOhms 450På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR21NV-M Through Hole 120 mH 600 mA 1.5 Ohms - 25 C + 120 C Tray 3.5 mm 16 mm 27 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250V 0.6A 3mH 697På lager
Min.: 1
Multipla: 1

Horizontal Mount 1 Channel SU-9HF Through Hole 3 mH 600 mA 820 mOhms - 25 C + 120 C Tray 17 mm 15.5 mm 12 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 1mH 250V 6A DCR=0.027Ohms 425På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SC Through Hole 1 mH 6 A 27 mOhms - 25 C + 120 C Tray 8 mm 19 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 0.6A 27mH 497På lager
600Förväntad 2026-06-30
Min.: 1
Multipla: 1

PCB Mount 1 Channel SS11VL Through Hole 27 mH 600 mA 1.3 Ohms - 25 C + 120 C Tray 3.5 mm 14.5 mm 19.5 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 0.5A 36mH 126På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SS21V Through Hole 36 mH 500 mA 2.4 Ohms - 25 C + 120 C Tray 3.5 mm 16.8 mm 24.5 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Vanliga drosslar/filter 250 VAC 35 mH 800 mA Vertical DCR=1Ohms 334På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SS26V Radial 35 mH 800 mA 1 Ohms - 25 C + 120 C 26 mm 20.5 mm 30.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250V 4.2mH 7A DCR=42mOhms 9På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SC-E-J Through Hole 4.2 mH 7 A 42 mOhms - 40 C + 120 C Tray 4.5 mm 27 mm Tray AC Line Filters Common Mode Choke
KEMET Vanliga drosslar/filter 250V 3.7mH 15A DCR=0.016Ohms 165På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SC-E-J Through Hole 3.7 mH 15 A 16 mOhms - 25 C + 120 C Tray 5 mm 44 mm Tray AC Line Filters