Eaton Vanliga filter/drosslar

Resultat: 151
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Maximal AC-ström Maximalt DC-motstånd Självresonant frekvens Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
Eaton Electronics Vanliga drosslar/filter ECMT1V1717S-600-R, 60.0 mH, THT, Std Mnt 1 187På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel ECMT-R Through Hole 60 mH 400 mA 3.3 Ohms 144 kHz - 40 C + 125 C Bulk Common Mode Chokes
Eaton Electronics Vanliga drosslar/filter ECMS1V1306-231-R, 230 ?, 10.0 A, 125 V, SMT 2 153På lager
Min.: 1
Multipla: 1
Papprulle: 500

PCB Mount 1 Channel ECMS-R SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel Common Mode Chokes
Eaton Electronics Vanliga drosslar/filter ECMT1V2023S-2R0-R, 60.0 mH, THT, Std Mnt 708På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel ECMT-R Through Hole 60 mH 400 mA 2.1 Ohms 96 kHz - 40 C + 125 C 23 mm 20 mm 17.5 mm Bulk Common Mode Chokes
Eaton Electronics Vanliga drosslar/filter ECMT1V1714H-600-R, 60.0 mH, THT, Horiz Mnt 1 349På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel ECMT-R Through Hole 60 mH 400 mA 3.3 Ohms 144 kHz - 40 C + 125 C Bulk Common Mode Chokes
Eaton Electronics Vanliga drosslar/filter ECMT1V2017H-2R0-R, 20.0 mH, THT, Horiz Mnt 1 119På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel ECMT-R Through Hole 20 mH 1 A 550 mOhms 245 kHz - 40 C + 125 C 19.5 mm 17 mm Bulk Common Mode Chokes
Eaton Electronics Vanliga drosslar/filter ECMS1V0704-301-R, 300 ?, 5.0 A, 125 V, SMT 2 063På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

PCB Mount 1 Channel ECMS-R SMD/SMT 5 A 10 mOhms - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Eaton Electronics Vanliga drosslar/filter ECMT1V1714H-330-R, 33.0 mH, THT, Horiz Mnt 1 039På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel ECMT-R Through Hole 33 mH 500 mA 2.7 Ohms 240 kHz - 40 C + 125 C Bulk Common Mode Chokes
Eaton Electronics Vanliga drosslar/filter ECMT1V2017H-2R0-R, 60.0 mH, THT, Horiz Mnt 973På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel ECMT-R Through Hole 60 mH 400 mA 2.1 Ohms 96 kHz - 40 C + 125 C 19.5 mm 17 mm Bulk Common Mode Chokes
Eaton Electronics Vanliga drosslar/filter ECMS1V0905-601-R, 600 ?, 5.5 A, 80 V, SMT 856På lager
Min.: 1
Multipla: 1
Papprulle: 700

PCB Mount 1 Channel ECMS-R SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel Common Mode Chokes
Eaton Electronics Vanliga drosslar/filter ECMT1V1717S-300-R, 30.0 mH, THT, Std Mnt 668På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel ECMT-R Through Hole 30 mH 600 mA 1.6 Ohms 276 kHz - 40 C + 125 C Bulk Common Mode Chokes
Eaton Electronics Vanliga drosslar/filter 90 OHM CAN-BUS AEC-Q200 3 166På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ACE AEC-Q200 Reel, Cut Tape
Eaton Electronics Vanliga drosslar/filter 88uH 3.95A 0.01ohms 413På lager
600Förväntad 2026-03-09
Min.: 1
Multipla: 1
Papprulle: 600

PCB Mount 1 Channel CMS SMD/SMT 88 uH 3.95 A 10 mOhms - 40 C + 160 C 13.97 mm 13.97 mm 6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal
Eaton Electronics Vanliga drosslar/filter ECMS1V0704-102-R, 1000 ?, 3.0 A, 125 V, SMT 1 808På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

PCB Mount 1 Channel ECMS-R SMD/SMT 3 A 17 mOhms - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Eaton Electronics Vanliga drosslar/filter ECMT1V2023S-2R0-R, 2.0 mH, THT, Std Mnt 1 907På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel ECMT-R Through Hole 2 mH 1.5 A 80 mOhms 976 kHz - 40 C + 125 C 23 mm 20 mm 17.5 mm Bulk Common Mode Chokes
Eaton Electronics Vanliga drosslar/filter ECMT1V1714H-8R0-R, 8.0 mH, THT, Horiz Mnt 1 325På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel ECMT-R Through Hole 8 mH 800 mA 1 Ohms 456 kHz - 40 C + 125 C Bulk Common Mode Chokes
Eaton Electronics Vanliga drosslar/filter ECMT1V2017H-2R0-R, 2.0 mH, THT, Horiz Mnt 1 280På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel ECMT-R Through Hole 2 mH 1.5 A 80 mOhms 976 kHz - 40 C + 125 C 19.5 mm 17 mm Bulk Common Mode Chokes
Eaton Electronics Vanliga drosslar/filter 915uH 0.67A 0.33ohms 800På lager
Min.: 1
Multipla: 1
Papprulle: 800

PCB Mount 1 Channel CMS SMD/SMT 915 uH 670 mA 330 mOhms - 40 C + 160 C 8.89 mm 8.89 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Inductor
Eaton Electronics Vanliga drosslar/filter 360 OHM CAN-BUS AEC-Q200 3 755På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

ACE AEC-Q200 Reel, Cut Tape
Eaton Electronics Vanliga drosslar/filter MC,9*7*4.7MM,700O,5A,4PADSSMT 2 051På lager
Min.: 1
Multipla: 1
Papprulle: 800

CMLA Reel, Cut Tape
Eaton Electronics Vanliga drosslar/filter ECMS1V0905-222-R, 2200 ?, 3.0 A, 80 V, SMT 2 286På lager
Min.: 1
Multipla: 1
Papprulle: 700

PCB Mount 1 Channel ECMS-R SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel Common Mode Chokes
Eaton Electronics Vanliga drosslar/filter CMC 12*11*6.5MM,700?,8A,4PAD 1 431På lager
Min.: 1
Multipla: 1
Papprulle: 500

CMLA Reel, Cut Tape
Eaton Electronics Vanliga drosslar/filter ECMT1V2429S-100-R, 10.0 mH, THT, Std Mnt 460På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel ECMT-R Through Hole 10 mH 1.2 A 600 mOhms 423 kHz - 40 C + 125 C 29 mm 20 mm 24 mm Bulk Common Mode Chokes
Eaton Electronics Vanliga drosslar/filter ECMT1V1714H-150-R, 15.0 mH, THT, Horiz Mnt 1 011På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel ECMT-R Through Hole 15 mH 1 A 600 mOhms 408 kHz - 40 C + 125 C Bulk Common Mode Chokes
Eaton Electronics Vanliga drosslar/filter ECMT1V1714H-200-R, 20.0 mH, THT, Horiz Mnt 936På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel ECMT-R Through Hole 20 mH 800 mA 1 Ohms 295 kHz - 40 C + 125 C Bulk Common Mode Chokes
Eaton Electronics Vanliga drosslar/filter ECMT1V1714H-300-R, 30.0 mH, THT, Horiz Mnt 1 001På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel ECMT-R Through Hole 30 mH 600 mA 1.6 Ohms 276 kHz - 40 C + 125 C Bulk Common Mode Chokes