Delevan Vanliga filter/drosslar

Resultat: 904
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Självresonant frekvens Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Förpackning Produkt Typ
Delevan Vanliga drosslar/filter 47 UH 25% 5A 48På lager
Min.: 1
Multipla: 1
Nej
PCB Mount 1 Channel CM6350 SMD/SMT 47 uH - 25 %, + 35 % 5 A 8 mOhms - 55 C + 105 C 9.14 mm 9.14 mm 5.08 mm Bulk Common Mode Chokes
Delevan Vanliga drosslar/filter 680uH 25% .09ohm Choke SMT Common 100På lager
Min.: 1
Multipla: 1
Nej
PCB Mount 1 Channel CM6350 SMD/SMT 680 uH 25 % 1.2 A 90 mOhms 0.36 in 0.36 in 0.2 in Bulk Common Mode Chokes
Delevan Vanliga drosslar/filter 100uH 25% .03ohm Choke SMT Common 208På lager
Min.: 1
Multipla: 1
Papprulle: 100
PCB Mount 1 Channel CM6149R SMD/SMT 100 uH 25 % 1.6 A 30 mOhms 0.285 in 0.285 in 0.2 in Reel, Cut Tape, MouseReel Chokes
Delevan Vanliga drosslar/filter 68uH 25% .02ohm Choke SMT Common 166På lager
Min.: 1
Multipla: 1
Papprulle: 100

PCB Mount CM6149R SMD/SMT 25 % 2 A 20 mOhms 0.285 in 0.285 in 0.2 in Reel, Cut Tape, MouseReel Chokes
Delevan Vanliga drosslar/filter 300uH 25% .01ohm Choke/Isolation SMT 321På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel CM6296R SMD/SMT 300 uH 25 % 15 A 10 mOhms 1.058 in 1.058 in 0.423 in Bulk Common Mode Chokes
Delevan Vanliga drosslar/filter 220uH 25% .027ohm Choke SMT Common 119På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel CM6350R SMD/SMT 220 uH - 25 %, + 35 % 2.2 A 27 mOhms - 55 C + 105 C 9.14 mm 9.14 mm 5.08 mm Bulk Common Mode Chokes
Delevan Vanliga drosslar/filter 33uH 25% .007ohm Choke SMT Common 100På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel CM6350R SMD/SMT 33 uH 25 % 5.5 A 7 mOhms 0.36 in 0.36 in 0.2 in Bulk Common Mode Chokes
Delevan Vanliga drosslar/filter 47uH 25% .008ohm Choke SMT Common 49På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel CM6350R SMD/SMT 47 uH 25 % 5 A 8 mOhms 0.36 in 0.36 in 0.2 in Bulk Common Mode Chokes
Delevan Vanliga drosslar/filter 470uH 25% .06ohm Choke SMT Common 114På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel CM6350R SMD/SMT 470 uH - 25 %, + 35 % 1.5 A 60 mOhms - 55 C + 105 C 9.14 mm 9.14 mm 5.08 mm Bulk Common Mode Chokes
Delevan Vanliga drosslar/filter 680uH 25% .09ohm Choke SMT Common 300På lager
Min.: 1
Multipla: 1
Papprulle: 100

PCB Mount 1 Channel CM6350R SMD/SMT 680 uH 25 % 1.2 A 90 mOhms 0.36 in 0.36 in 0.2 in Reel, Cut Tape Common Mode Chokes
Delevan Vanliga drosslar/filter 330uH 25% .017ohm Choke SMT Common 158På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel CM6460R SMD/SMT 330 uH - 25 %, + 35 % 4 A 17 mOhms - 55 C + 105 C 13.46 mm 7.37 mm Bulk Common Mode Chokes
Delevan Vanliga drosslar/filter 5mH, +35/-25%, 700mA 100På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel CM6460R SMD/SMT 5 mH - 25 %, + 35 % 700 mA 320 mOhms - 55 C + 105 C 13.46 mm 13.46 mm 7.37 mm Bulk Common Mode Chokes
Delevan Vanliga drosslar/filter 750uH 25% .035ohm Choke SMT Common 100På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel CM6460R SMD/SMT 750 uH 25 % 2.7 A 35 mOhms 0.53 in 0.53 in 0.29 in Bulk Common Mode Chokes
Delevan Vanliga drosslar/filter Vanliga drosslar/filter 500 UH 291På lager
Min.: 1
Multipla: 1

CM6460R Bulk
Delevan Vanliga drosslar/filter 1000uH 25% .13ohm Choke SMT Common 93På lager
Min.: 1
Multipla: 1
Papprulle: 100

PCB Mount 1 Channel CM6350R SMD/SMT 1 mH 25 % 900 mA 130 mOhms 0.36 in 0.36 in 0.2 in Reel, Cut Tape Common Mode Chokes
Delevan Vanliga drosslar/filter 500 UH 172På lager
Min.: 1
Multipla: 1
Papprulle: 100

PCB Mount 1 Channel CM6460R SMD/SMT 500 uH - 25 %, + 35 % 3.3 A 24 mOhms - 55 C + 105 C 13.46 mm 13.46 mm 7.37 mm Reel, Cut Tape Common Mode Chokes
Delevan Vanliga drosslar/filter 100uH 25% .005ohm Choke SMT Common 100På lager
200Förväntad 2026-07-07
Min.: 1
Multipla: 1
Papprulle: 100

PCB Mount 1 Channel CM6560R SMD/SMT 100 uH - 25 %, + 35 % 8.5 A 5 mOhms - 55 C + 105 C 16.5 mm 16.5 mm 8.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Delevan Vanliga drosslar/filter RoHS, Through Hole, Horizontal PC Mount Epoxy Potted Common Mode Choke, 500 uH , +/- 25% 25På lager
Min.: 1
Multipla: 1
Papprulle: 25

PCB Mount CM1011R SMD/SMT 25 % 8.6 A 8 mOhms 1.1 in 1.1 in 0.7 in Reel, Cut Tape Common Mode Chokes
Delevan Vanliga drosslar/filter 150uH 25% .04ohm Choke SMT Common 58På lager
Min.: 1
Multipla: 1
Papprulle: 100

PCB Mount 1 Channel CM6149R SMD/SMT 150 uH - 25 %, + 35 % 1.3 A 40 mOhms - 55 C + 105 C 7.24 mm 7.24 mm 5.08 mm Reel, Cut Tape, MouseReel Common Mode Chokes Low Profile
Delevan Vanliga drosslar/filter 330uH 25% .04ohm Choke SMT Common 48På lager
100Förväntad 2026-04-06
Min.: 1
Multipla: 1

PCB Mount 1 Channel CM6350R SMD/SMT 330 uH - 25 %, + 35 % 1.8 A 40 mOhms - 55 C + 105 C 9.14 mm 9.14 mm 5.08 mm Bulk Common Mode Chokes
Delevan Vanliga drosslar/filter 3300uH 25% .55ohm Choke SMT Common 83På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel CM6350R SMD/SMT 3.3 mH - 25 %, + 35 % 400 mA 550 mOhms - 55 C + 105 C 9.14 mm 9.14 mm 5.08 mm Bulk Common Mode Chokes
Delevan Vanliga drosslar/filter 4700uH 25% 1.05ohm Choke SMT Common 46På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel CM6350R SMD/SMT 4.7 mH - 25 %, + 35 % 250 mA 1.05 Ohms - 55 C + 105 C 9.14 mm 9.14 mm 5.08 mm Bulk Common Mode Chokes
Delevan Vanliga drosslar/filter 100uH 25% .006ohm Choke SMT Common 10På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel CM6460R SMD/SMT 100 uH - 25 %, + 35 % 7 A 6 mOhms - 55 C + 105 C 13.46 mm 13.46 mm 7.37 mm Bulk Common Mode Chokes
Delevan Vanliga drosslar/filter 1000 UH 151På lager
Min.: 1
Multipla: 1
Papprulle: 100
Nej
PCB Mount 1 Channel CM6460 SMD/SMT 1 mH - 25 %, + 35 % 2.2 A 49 mOhms - 55 C + 105 C 13.46 mm 13.46 mm 7.37 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Delevan Vanliga drosslar/filter 100uH 25% .005ohm Choke SMT Common 92På lager
Min.: 1
Multipla: 1
Papprulle: 100
Nej
PCB Mount 1 Channel CM6560 SMD/SMT 100 uH 25 % 5 mA 5 mOhms 0.63 in 0.63 in 0.31 in Reel, Cut Tape, MouseReel Common Mode Chokes