Coilcraft Vanliga filter/drosslar

Resultat: 132
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Självresonant frekvens Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
Coilcraft Vanliga drosslar/filter For PowerLine 0.77mH 4.7A DCR=40mOhms 217På lager
250Förväntad 2026-03-13
Min.: 1
Multipla: 1
Papprulle: 250

PCB Mount 1 Channel SMD/SMT 770 uH 4.56 kOhms 4.7 A 40 mOhms - 40 C + 125 C 19.56 mm 17.02 mm 9.91 mm Reel, Cut Tape, MouseReel
Coilcraft Vanliga drosslar/filter For Data Line 2.20mH 0.65A DCR=0.40mOhms 250På lager
Min.: 1
Multipla: 1
Papprulle: 250

PCB Mount 1 Channel SMD/SMT 2.2 mH 6.81 kOhms 650 mA 400 mOhms - 40 C + 125 C 9.4 mm 5.6 mm 4.8 mm Reel, Cut Tape, MouseReel Data Line Filters
Coilcraft Vanliga drosslar/filter For NoiseAttenuation 1.3mH .7A .38Ohms 156På lager
Min.: 1
Multipla: 1
Papprulle: 350

PCB Mount 1 Channel SBU9 SMD/SMT 1.3 mH 12.68 kOhms 700 mA 380 mOhms - 40 C + 125 C 18.2 mm 12.5 mm 9.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Low Profile
Coilcraft Vanliga drosslar/filter For Hi Speed Signal 31nH DCR=.1Ohms 2 082På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

1206USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Vanliga drosslar/filter For Hi Speed Signal 226nH DCR=.26Ohms 1 385På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel 1206USB SMD/SMT 226 nH 1.11 kOhms 600 mA 260 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 1.83 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Coilcraft Vanliga drosslar/filter For PowerLine 2.8mH 0.5A DCR=1.0Ohms 281På lager
Min.: 1
Multipla: 1

BU Tray
Coilcraft Vanliga drosslar/filter For NoiseAttenuation 5uH 100mA 250mOhms 340På lager
Min.: 1
Multipla: 1
Papprulle: 500

PDLF Reel, Cut Tape, MouseReel
Coilcraft Vanliga drosslar/filter For NoiseAttenuation 5uH 500mA 200mOhms 165På lager
4 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 500

PDLF Reel, Cut Tape, MouseReel
Coilcraft Vanliga drosslar/filter For Hi Speed Signal 273nH DCR=.37Ohms 2 850På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel 0805USB SMD/SMT 273 nH 1.42 kOhms 500 mA 370 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Coilcraft Vanliga drosslar/filter For PowerLine 0.63mH 6.8A DCR=14mOhms 67På lager
Min.: 1
Multipla: 1
Papprulle: 120

PCB Mount 1 Channel SMD/SMT 630 uH 3.64 kOhms 6.8 A 14 mOhms - 40 C + 125 C 31 mm 26 mm 12.7 mm Reel, Cut Tape, MouseReel
Coilcraft Vanliga drosslar/filter For PowerLine 0.47mH 10A DCR=8mOhms 104På lager
240Förväntad 2026-04-10
Min.: 1
Multipla: 1
Papprulle: 120

PCB Mount 1 Channel SMD/SMT 470 uH 3.11 kOhms 10 A 8 mOhms - 40 C + 125 C 31 mm 26 mm 12.7 mm Reel, Cut Tape, MouseReel
Coilcraft Vanliga drosslar/filter For Hi Speed Signal 147nH DCR=.26Ohms 1 882På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel 0805USB SMD/SMT 147 nH 820 Ohms 500 mA 260 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Coilcraft Vanliga drosslar/filter For Hi Speed Signal 23nH DCR=.12Ohms 2 160På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

0805USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Vanliga drosslar/filter For Hi Speed Signal 47nH DCR=.17Ohms 513På lager
17 600Förväntad 2026-03-13
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel 0805USB SMD/SMT 47 nH 290 Ohms 500 mA 170 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Coilcraft Vanliga drosslar/filter For Hi Speed Signal 165nH DCR=.235Ohms 1 080På lager
2 000Förväntad 2026-02-27
Min.: 1
Multipla: 1
Papprulle: 2 000

0805USBF Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Vanliga drosslar/filter For Hi Speed Signal 107nH DCR=.18Ohms 1 168På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

1206USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Vanliga drosslar/filter For High Impedence 26mH 6A DCR=.115Ohms 14På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel Through Hole 26 mH 91.87 kOhms 6 A 115 mOhms - 40 C + 85 C 55.4 mm 28.7 mm 56.5 mm Tray Common Mode Chokes Common Mode Line Choke
Coilcraft Vanliga drosslar/filter For Data Line 0.13uH DCR=.38mOhms 350mA 693På lager
Min.: 1
Multipla: 1
Papprulle: 600

PCB Mount 1 Channel DFT4532 SMD/SMT 470 uH 3.04 kOhms 380 mOhms - 40 C + 85 C 4.5 mm x 3.4 mm 4.5 mm 3.4 mm 3.2 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Coilcraft Vanliga drosslar/filter For Hi Speed Signal 77nH DCR=.235Ohms 2 720På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel 0805USBN SMD/SMT 77 nH 790 Ohms 500 mA 235 mOhms - 40 C + 125 C 0805 (2012 metric) 2.2 mm 1.4 mm 0.93 mm Reel, Cut Tape, MouseReel Common Mode Chokes Low Profile USB Common Mode Choke
Coilcraft Vanliga drosslar/filter For PowerLine 0.81mH 6A DCR=14mOhms 383På lager
Min.: 1
Multipla: 1
Papprulle: 120

PCB Mount 1 Channel SMD/SMT 810 uH 4.82 kOhms 6 A 14 mOhms - 40 C + 125 C 31 mm 26 mm 13 mm Reel, Cut Tape, MouseReel
Coilcraft Vanliga drosslar/filter For Hi Speed Signal 252nH DCR=.63Ohms 1 814På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel 0805USBN SMD/SMT 252 nH 2.47 kOhms 350 mA 630 mOhms - 40 C + 125 C 0805 (2012 metric) 2.2 mm 1.4 mm 0.93 mm Reel, Cut Tape, MouseReel Common Mode Chokes Low Profile USB Common Mode Choke
Coilcraft Vanliga drosslar/filter For PowerLine 10mH 0.25A DCR=3.5Ohms 205På lager
Min.: 1
Multipla: 1

BU Tray
Coilcraft Vanliga drosslar/filter For PowerLine 7mH 0.3A DCR=2.5Ohms 80På lager
Min.: 1
Multipla: 1

PCB Mount BU Through Hole 7 mH 61.9 kOhms 300 mA 2.5 Ohms - 40 C + 125 C 17.5 mm 15.5 mm 12.5 mm Tray Common Mode Chokes Power Line
Coilcraft Vanliga drosslar/filter 49På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel Through Hole 24 uH 1.55 kOhms 500 mA 45 mOhms - 40 C + 85 C 8.9 mm 10.16 mm Tube Common Mode Chokes Data Line
Coilcraft Vanliga drosslar/filter For Hi Speed .22nH 1.5A DCR=0.105Ohms 1 052På lager
Min.: 1
Multipla: 1
Papprulle: 600

CM1394 Reel, Cut Tape, MouseReel