EPCOS / TDK Vanliga filter/drosslar

Resultat: 522
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
EPCOS / TDK Vanliga drosslar/filter 5.6mH 2.0A Vertical Core 89På lager
640Förväntad 2026-07-13
Min.: 1
Multipla: 1

Vertical Mount 2 Channel B82723J Through Hole 5.6 mH 30 % 2 A 160 mOhms - 40 C + 125 C 28 mm 15 mm 30.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter 6.8mH 2.0A 170mohms 336På lager
Min.: 1
Multipla: 1

Horizontal Mount 1 Channel B82724A Radial 6.8 mH 30 % 2 A 170 mOhms 32.6 mm 33.1 mm 19.7 mm Tray Ring Core Chokes Ring Core Double Choke
EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 2x0.5mH 10A 52På lager
Min.: 1
Multipla: 1
Vertical Mount 1 Channel B82724J Radial 500 uH 2.1 Ohms Tray Ring Core Chokes
EPCOS / TDK Vanliga drosslar/filter 27mH 1.4A Vertical Core 65På lager
720Förväntad 2026-03-31
Min.: 1
Multipla: 1

Vertical Mount 2 Channel B82724J Through Hole 27 mH 30 % 1.4 A 460 Ohms - 40 C + 125 C 31.3 mm 18.5 mm 33.2 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 2X12MH 3A 461På lager
Min.: 1
Multipla: 1

Vertical Mount 2 Channel B82724J Through Hole 12 mH 30 % 3 A 125 mOhms - 40 C + 125 C 31.3 mm x 18.5 mm 31.3 mm 18.5 mm 33.2 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 224På lager
480Förväntad 2026-06-22
Min.: 1
Multipla: 1

Vertical Mount 2 Channel B82724J Through Hole 4.7 mH 30 % 4 A 65 mOhms - 40 C + 125 C 31.3 mm 18.5 mm 33.2 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 2X3.3MH 6.0A 600På lager
Min.: 1
Multipla: 1

Vertical Mount 2 Channel B82724J Through Hole 3.3 mH 30 % 6 A 25 mOhms - 40 C + 125 C 31.3 mm x 18.5 mm 31.3 mm 18.5 mm 33.2 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter 1.8mH 10A 14mohms 262På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel B82725A Through Hole 1.8 mH 30 % 10 A 14 mOhms - 40 C + 125 C 44 mm 42.4 mm 25 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 2X1.0MH 12A 113På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel B82725A Radial 1 mH 30 % 12 A 12 mOhms - 25 C + 60 C 44 mm 42.4 mm 25 mm Tray Ring Core Chokes Ring Core Double Choke
EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 2X560UH 16A 219På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel B82725A Through Hole 560 uH 30 % 16 A 7 mOhms - 40 C + 125 C 44 mm x 42.4 mm 44 mm 42.4 mm 25 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 2X6.8MH 4.0A 331På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel B82725J Radial 6.8 mH 30 % 4 A 75 mOhms - 25 C + 60 C 40 mm 35 mm 21.5 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 2X2.7MH 8.0A 167På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel B82725J Through Hole 2.7 mH 30 % 8 A 20 mOhms - 25 C + 60 C 40.4 mm 21.5 mm 40 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter D CORE-CHOKE 2X6 8MH 1 3A 808På lager
1 600Förväntad 2026-04-29
Min.: 1
Multipla: 1

Vertical Mount 2 Channel B82731M Through Hole 6.8 mH - 30 %, + 50 % 1.3 A 280 mOhms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter 3.3mH 1.8A 21x10mm Radial 638På lager
1 600Förväntad 2026-03-31
Min.: 1
Multipla: 1

Vertical Mount 2 Channel B82731M Through Hole 3.3 mH - 30 %, + 50 % 1.8 A 140 mOhms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter D CORE-CHOKE 2X39MH 0.6A 191På lager
Min.: 1
Multipla: 1

Vertical Mount 1 Channel B82731M Through Hole 39 mH - 30 %, + 50 % 600 mA 1.5 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter D CORE-CHOKE 2X27MH 0.7A 370På lager
2 400Förväntad 2026-02-23
Min.: 1
Multipla: 1

Vertical Mount 1 Channel B82731M Through Hole 27 mH - 30 %, + 50 % 700 mA 1 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter 68mH 0.6A -30%/+50% 24.5x14.5 Radial 457På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel B82732F Through Hole 68 mH - 30 %, + 50 % 600 mA 1.97 Ohms - 40 C + 125 C 24.5 mm 14.5 mm 13.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter 10mH 1.4A Vertical Core 957På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel B82732R Through Hole 10 mH - 30 %, + 50 % 1.4 A 300 Ohms - 40 C + 125 C 24 mm 16.5 mm 23.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter 6.8mH 1.7A Vertical Core 536På lager
1 280Förväntad 2026-03-27
Min.: 1
Multipla: 1

PCB Mount 2 Channel B82732R Through Hole 6.8 mH - 30 %, + 50 % 1.7 A 190 Ohms - 40 C + 125 C 24 mm 16.5 mm 23.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter D CORE-CHOKE 2X39MH 0.7A 590På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel B82732R Through Hole 39 mH - 30 %, + 50 % 700 mA 1.1 Ohms - 40 C + 125 C 24 mm 16.5 mm 23.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter 15mH 1.9A 30% 26.5x24.8mm Radial 931På lager
Min.: 1
Multipla: 1

Horizontal Mount 2 Channel B82733F Through Hole 15 mH - 30 %, + 50 % 1.9 A 279 mOhms - 40 C + 125 C 26.5 mm 24.8 mm 14 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter FC23V PTH 39mH Choke 307På lager
Min.: 1
Multipla: 1

Vertical Mount 1 Channel B82733V Radial 39 mH - 30 %, + 50 % 1.2 A 696 mOhms 29 mm 15.5 mm 27 mm Tray Power Line Chokes
EPCOS / TDK Vanliga drosslar/filter FC23V PTH 27mH Choke 71På lager
Min.: 1
Multipla: 1

Vertical Mount 1 Channel B82733V Radial 27 mH - 30 %, + 50 % 1.4 A 440 mOhms 29 mm 15.5 mm 27 mm Tray Power Line Chokes
EPCOS / TDK Vanliga drosslar/filter FC23V PTH 10mH Choke 418På lager
Min.: 1
Multipla: 1

Vertical Mount 1 Channel B82733V Radial 10 mH - 30 %, + 50 % 2.3 A 188 mOhms 29 mm 15.5 mm 27 mm Tray Power Line Chokes
EPCOS / TDK Vanliga drosslar/filter FC23V PTH 100mH Choke 693På lager
Min.: 1
Multipla: 1

Vertical Mount 1 Channel B82733V Radial 100 mH - 30 %, + 50 % 700 mA 1.81 Ohms 29 mm 15.5 mm 27 mm Tray Power Line Chokes