EPCOS / TDK Vanliga filter/drosslar

Resultat: 524
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
EPCOS / TDK Vanliga drosslar/filter 27mH 1.4A 30% 26.5x24.8mm Radial 1 089På lager
Min.: 1
Multipla: 1

Horizontal Mount 2 Channel B82733F Through Hole 27 mH - 30 %, + 50 % 1.4 A 440 mOhms - 40 C + 125 C 26.5 mm 24.8 mm 14 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter D CORE-CHOKE 2X39MH 1.4A 814På lager
Min.: 1
Multipla: 1

Vertical Mount 2 Channel B82734R Through Hole 39 mH - 30 %, + 50 % 1.4 A 460 mOhms - 40 C + 125 C 32.5 mm 21 mm 31 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter 15mH 2.3A 185ohms 5 711På lager
Min.: 1
Multipla: 1

Vertical Mount 2 Channel B82734R Through Hole 15 mH - 30 %, + 50 % 2.3 A 185 mOhms - 40 C + 125 C 32.5 mm 31 mm 31 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter 10mH 2.6A Vertical Core 1 833På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel B82734R Radial 10 mH - 30 %, + 50 % 2.6 A 130 Ohms 21 mm 12.5 mm 15.5 mm Tray Power Line Chokes
EPCOS / TDK Vanliga drosslar/filter 6.8mH 3.2A 85ohms 1 166På lager
Min.: 1
Multipla: 1

Vertical Mount 2 Channel B82734R Through Hole 6.8 mH - 30 %, + 50 % 3.2 A 85 mOhms - 40 C + 125 C 32.5 mm 21 mm 31 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter 51uH 200mA 55Ohm CAN-BUS AEC-Q200 150degC 7 660På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

PCB Mount 2 Channel ACT45B SMD/SMT 51 uH 2.8 kOhms - 30 %, + 50 % 200 mA 1 Ohms - 40 C + 150 C 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
EPCOS / TDK Vanliga drosslar/filter 100uH 150Ma 150Ohm CAN-BUS AEC-Q200 150degC 6 008På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

PCB Mount 2 Channel B82789C SMD/SMT 100 uH - 30 %, + 50 % 150 mA 1.5 Ohms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
EPCOS / TDK Vanliga drosslar/filter 100uH 150Ma 150Ohm CAN-BUS AEC-Q200 150degC 5 301På lager
23 493Förväntad 2026-04-06
Min.: 1
Multipla: 1
Papprulle: 2 500

PCB Mount 2 Channel B82789C SMD/SMT 100 uH - 30 %, + 50 % 150 mA 1.5 Ohms - 55 C + 85 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
EPCOS / TDK Vanliga drosslar/filter 11uH 300mA 25Ohm Can-Bus AEC-Q200 150degC 4 332På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

PCB Mount 2 Channel B82789C SMD/SMT 11 uH - 30 %, + 50 % 300 mA 250 mOhms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
EPCOS / TDK Vanliga drosslar/filter 11uH 300mA 25Ohm Can-Bus AEC-Q200 150degC 6 300På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

PCB Mount 2 Channel B82789C SMD/SMT 11 uH - 30 %, + 50 % 300 mA 250 mOhms - 55 C + 85 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
EPCOS / TDK Vanliga drosslar/filter 51uH 250mA 55Ohm CAN-BUS AEC-Q200 150degC 2 383På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

PCB Mount 2 Channel B82789C SMD/SMT 51 uH - 30 %, + 50 % 250 mA 550 Ohms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
EPCOS / TDK Vanliga drosslar/filter 51uH 250mA 55OhmCAN-BUS AEC-Q200 150degC 23 359På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

PCB Mount 2 Channel B82789C SMD/SMT 51 uH - 30 %, + 50 % 250 mA 550 Ohms - 55 C + 85 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
EPCOS / TDK Vanliga drosslar/filter 22uH 250mA 58OhmCAN-BUS AEC-Q200 150degC 3 152På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

PCB Mount 2 Channel B82789C SMD/SMT 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 85 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
EPCOS / TDK Vanliga drosslar/filter 22uH 250mA 58Ohm CAN-BUS AEC-Q200 150degC 3 257På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

PCB Mount 2 Channel B82789S SMD/SMT 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 85 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
EPCOS / TDK Vanliga drosslar/filter 1.0mH 500mA 170mohms 3 366På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

PCB Mount 2 Channel B82790C SMD/SMT 1 mH - 30 %, + 50 % 500 mA 170 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Vanliga drosslar/filter 0.011mH 500mA 80mohms 2 793På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

PCB Mount 2 Channel B82790C0/S0 SMD/SMT 11 uH 30 % 500 mA 80 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Vanliga drosslar/filter DATA LINE-CHOKE 2X25UH -30%/+30% 2 433På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

PCB Mount 2 Channel B82790C SMD/SMT 25 uH - 30 %, + 50 % 500 mA 130 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Vanliga drosslar/filter 4.7mH 200mA 510mohms 4 479På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

PCB Mount 1 Channel B82790C SMD/SMT 4.7 mH - 30 %, + 50 % 200 mA 510 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Vanliga drosslar/filter DATA LINE-CHOKE 2X51UH -30%/+30% 4 213På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

PCB Mount 1 Channel B82790C SMD/SMT 51 uH 30 % 500 mA 160 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes
EPCOS / TDK Vanliga drosslar/filter DATA LINE-CHOKE 2X25UH -30%/+30% 2 851På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

PCB Mount 1 Channel B82790S SMD/SMT 25 uH 30 % 500 mA 110 mOhms - 40 C + 125 C 9 mm 6 mm 4.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes Common Mode Choke, Ring Core
EPCOS / TDK Vanliga drosslar/filter 1mH 700mA -30%/+50% 7.1x6mm SMD 11 584På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

PCB Mount 1 Channel B82793C SMD/SMT 1 mH - 30 %, + 50 % 700 mA 200 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes
EPCOS / TDK Vanliga drosslar/filter 11uH 800mA 30% 7.1x6mm SMD 3 129På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

PCB Mount 1 Channel B82793C SMD/SMT 11 uH 30 % 800 mA 120 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes Data and Signal Line Choke
EPCOS / TDK Vanliga drosslar/filter 470uH 700mA 30% 7.1x6mm SMD 2 359På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

PCB Mount 1 Channel B82793C SMD/SMT 470 uH 30 % 700 mA 200 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes
EPCOS / TDK Vanliga drosslar/filter DATA LINE-CHOKE 2X51UH +-30% 4 994På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

PCB Mount 2 Channel B82793C SMD/SMT 51 uH 30 % 800 mA 140 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Vanliga drosslar/filter DATA LINE CHOKE 2X100UH +/ -30% 2 207På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

PCB Mount 2 Channel B82793C SMD/SMT 100 uH 30 % 500 mA 180 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line