EPCOS / TDK Vanliga filter/drosslar

Resultat: 524
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
EPCOS / TDK Vanliga drosslar/filter 3x1.5mH 20A RING CORE CHOKE 72På lager
Min.: 1
Multipla: 1

B82747E Tray Ring Core Chokes
EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 3x0.57mH 35A 80På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel B82747E Radial 570 uH - 30 %, + 50 % 35 A 1.4 mOhms 37 mm 66 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Triple Choke
EPCOS / TDK Vanliga drosslar/filter 3x0.82mH 30A RING CORE CHOKE 4På lager
Min.: 1
Multipla: 1

B82747S Tray Ring Core Chokes
EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 3x1.1mH 62A 6På lager
Min.: 1
Multipla: 1

B82748S 2.1 Ohms Tray
EPCOS / TDK Vanliga drosslar/filter DATA LINE-CHOKE 4X4.7MH 0.1A 71På lager
640Förväntad 2026-05-18
Min.: 1
Multipla: 1

Horizontal Mount 1 Channel B82791G Radial 4.7 mH 30 % 100 mA 850 mOhms - 40 C + 125 C 17.5 mm 17.5 mm 8 mm Tray Data Line Chokes Common Mode Choke
EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 2X47MH 0.25A 455På lager
Min.: 1
Multipla: 1
Papprulle: 80

Horizontal Mount 2 Channel B82791G Through Hole 47 mH - 30 %, + 50 % 250 mA 2.4 Ohms - 40 C + 125 C 17.5 mm 17.5 mm 8 mm Reel, Cut Tape Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 2X10MH 0.50A 523På lager
Min.: 1
Multipla: 1

Horizontal Mount 1 Channel B82791G Radial 10 mH - 30 %, + 50 % 500 mA 1 Ohms 17.5 mm x 17.5 mm x 8 mm 17.5 mm 17.5 mm 8 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 2X4.7MH 0.70A 329På lager
Min.: 1
Multipla: 1
Papprulle: 80

Horizontal Mount 2 Channel B82791G Through Hole 4.7 mH - 30 %, + 50 % 700 mA 440 Ohms - 40 C + 125 C 17.5 mm 17.5 mm 8 mm Reel, Cut Tape Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter DATA LINE-CHOKE 2X4.7MH 0.1A 647På lager
Min.: 1
Multipla: 1

Vertical Mount 2 Channel B82791H Through Hole 4.7 mH - 25 %, + 35 % 100 mA 850 mOhms - 40 C + 125 C 15.2 mm 7.4 mm 17.6 mm Bulk Common Mode Chokes Signal Line

EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 2x100uH 1.5A 313På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel B82791H Radial 100 uH 30 % 1.5 A - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Tray Power Line Chokes Current Compensated Ring Core Double Choke

EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 2x14uH 4A 201På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel B82791H Radial 14 uH 30 % 4 A - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Tray Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 2X6.8MH 0.60A 425På lager
Min.: 1
Multipla: 1
Papprulle: 200

Vertical Mount 2 Channel B82791H Through Hole 6.8 mH - 30 %, + 50 % 600 mA 630 mOhms - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Reel, Cut Tape Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 2X4.7MH 0.70A 526På lager
Min.: 1
Multipla: 1
Papprulle: 200

Vertical Mount 2 Channel B82791H Through Hole 4.7 mH - 30 %, + 50 % 700 mA 440 Ohms - 40 C + 125 C 15.3 mm x 7.4 mm x 17.6 mm 15.3 mm 7.4 mm 17.6 mm Reel, Cut Tape Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 2X4.7MH 0.9A 400På lager
Min.: 1
Multipla: 1
Papprulle: 200
Vertical Mount 2 Channel B82791H Through Hole 4.7 mH - 30 %, + 50 % 900 mA 250 mOhms - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Reel, Cut Tape Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter 6.8mH 600mA 500mohms 290På lager
500Förväntad 2026-03-09
Min.: 1
Multipla: 1
Papprulle: 500

PCB Mount 1 Channel B82792C SMD/SMT 6.8 mH - 30 %, + 50 % 600 mA 500 mOhms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape, MouseReel Data Line Chokes Common Mode Choke, Ring Core
EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 2x15mH 0,5 A +40 C 200På lager
Min.: 1
Multipla: 1

Horizontal Mount 1 Channel B82721A Radial 15 mH 30 % 500 mA + 40 C 12.6 mm Tray Ring Core Chokes
EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 2x1.8mH 6A +40 C 470På lager
Min.: 1
Multipla: 1

Vertical Mount B82724J Radial Tray Ring Core Chokes

EPCOS / TDK Vanliga drosslar/filter DATA LINE-CHOKE 2X4.7MH 0.7A 297På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel B82720H Radial 4.7 mH - 30 %, + 50 % 700 mA 500 mOhms - 40 C + 125 C 13 mm x 9.5 mm 13 mm 9.5 mm 14 mm Tray Data Line Chokes Common Mode Choke, Ring Core
EPCOS / TDK Vanliga drosslar/filter POWERLINE CHOKE 3X1.8mH 18A 46På lager
Min.: 1
Multipla: 1

Horizontal Mount 1 Channel B82747S Radial 1.8 mH 30 % 18 A 4.7 mOhms - 40 C + 125 C 68 mm 68 mm 33 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter 0.4mH 3.6A Horizontal Core
1 199På beställningen
Min.: 1
Multipla: 1

Horizontal Mount 1 Channel B82721A Through Hole 400 uH 30 % 3.6 A 35 mOhms - 40 C + 125 C 17.9 mm 17.3 mm 12.6 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter 18mH 0.5A Horizontal Core 1På lager
Min.: 1
Multipla: 1

Horizontal Mount 2 Channel B82721A Through Hole 18 mH 30 % 500 mA 1.4 Ohms - 40 C + 125 C 17.9 mm 17.3 mm 12.6 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter 1.8mH 6.0A 23mohms
849På beställningen
Min.: 1
Multipla: 1

PCB Mount 1 Channel B82724B Radial 1.8 mH 30 % 6 A 23 Ohms 25 mm 32.6 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Vanliga drosslar/filter RING CORE CHOKE 2X6.8MH 4A
388Förväntad 2026-03-23
Min.: 1
Multipla: 1

PCB Mount 2 Channel B82725A Through Hole 6.8 mH 30 % 4 A 80 mOhms - 40 C + 125 C 44 mm 42.4 mm 25 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter 100mH 0.45A 24.5x14.5 Radial
1 440Förväntad 2026-03-23
Min.: 1
Multipla: 1

PCB Mount 2 Channel B82732F Through Hole 100 mH - 30 %, + 50 % 450 mA 2.93 Ohms - 40 C + 125 C 24.5 mm 14.5 mm 13.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Vanliga drosslar/filter 39mH 0.8A -30%/+50% 24.5x14.5 Radial
1 708Förväntad 2026-07-06
Min.: 1
Multipla: 1

PCB Mount 2 Channel B82732F Through Hole 39 mH - 30 %, + 50 % 800 mA 1.1 Ohms - 40 C + 125 C 24.5 mm 14.5 mm 13.5 mm Tray Common Mode Chokes Power Line