Vanliga filter/drosslar

Resultat: 7 275
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Självresonant frekvens Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
Coilcraft Vanliga drosslar/filter For NoiseAttenuation 5uH 500mA 200mOhms 4 468På lager
Min.: 1
Multipla: 1
: 500

PDLF Reel, Cut Tape, MouseReel
Coilcraft Vanliga drosslar/filter For PowerLine 0.47mH 10A DCR=8mOhms 365På lager
360Förväntad 2026-09-04
Min.: 1
Multipla: 1
: 120

PCB Mount 1 Channel SMD/SMT 470 uH 3.11 kOhms 10 A 8 mOhms - 40 C + 125 C 31 mm 26 mm 12.7 mm Reel, Cut Tape, MouseReel
Coilcraft Vanliga drosslar/filter For NoiseAttenuation 35uH 500mA .075Ohms 1 622På lager
Min.: 1
Multipla: 1
: 500

PCB Mount 1 Channel PTRF SMD/SMT 35 uH 814 Ohms 500 mA 75 mOhms - 40 C + 85 C 7.8 mm 5.5 mm 3.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Data Line Filter
TDK Vanliga drosslar/filter 50mA 2LN 8ohm 15GHZ 18 398På lager
Min.: 1
Multipla: 1
: 10 000

PCB Mount 2 Channel TCM-T SMD/SMT 30 % 50 mA 1 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Thin Film Common Mode Filter
Pulse Electronics Vanliga drosslar/filter SMD XDSL Choke 4700uH 1Ohm 1 536På lager
Min.: 1
Multipla: 1
: 400

PCB Mount B4003 SMD/SMT - 40 C + 85 C 9.02 mm 8.76 mm 7.62 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Wurth Elektronik Vanliga drosslar/filter WE-SL1 SMD Ln Filter 2x180uH 1000ohm 841På lager
Min.: 1
Multipla: 1
: 1 000

PCB Mount 1 Channel WE-SL1 SMD/SMT 180 uH 1 kOhms 50 % 300 mA 250 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
TDK Vanliga drosslar/filter 15mH 1.3A -30%/+50% 24.5x14.5 Radial 1 621På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel B82732F Through Hole 15 mH - 30 %, + 50 % 1.3 A 430 mOhms - 40 C + 125 C 24.5 mm 14.5 mm 13.5 mm Tray Common Mode Chokes Power Line
TDK Vanliga drosslar/filter 3.3mH 2.2A Vertical Core 1 650På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel B82732R Through Hole 3.3 mH - 30 %, + 50 % 2.2 A 110 Ohms - 40 C + 125 C 24 mm 16.5 mm 23.5 mm Tray Common Mode Chokes Power Line
TDK Vanliga drosslar/filter 47mH 1.3A 560ohms 1 170På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel B82734R Radial 47 mH - 30 %, + 50 % 1.3 A 560 mOhms - 25 C + 60 C 32.5 mm 31 mm 21 mm Tray Power Line Chokes Power Line Choke
Pulse Electronics Vanliga drosslar/filter CMC, RWI, ER19 Planar, SMT 807På lager
Min.: 1
Multipla: 1
: 100

PCB Mount 1 Channel PH9407.xxxNLT SMD/SMT 120 uH 730 mOhms 35 % 20 A 2.5 mOhms 1.65 MHz - 40 C + 125 C 24.9 mm 21.6 mm 13.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Planar
Laird Vanliga drosslar/filter CM choke 10 289På lager
Min.: 1
Multipla: 1
: 1 500

PCB Mount 1 Channel CM6050 SMD/SMT 500 Ohms 3.1 A 22.1 mOhms - 55 C + 150 C 5 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Vanliga drosslar/filter 15mH 2.3A 185ohms 5 523På lager
Min.: 1
Multipla: 1

Vertical Mount 2 Channel B82734R Through Hole 15 mH - 30 %, + 50 % 2.3 A 185 mOhms - 40 C + 125 C 32.5 mm 31 mm 31 mm Tray Common Mode Chokes Power Line
TDK Vanliga drosslar/filter 2.2mH 500mA 7.1x6mm SMD 2 933På lager
Min.: 1
Multipla: 1
: 1 500

PCB Mount 1 Channel B82793C SMD/SMT 2.2 mH - 30 %, + 50 % 500 mA 400 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes
TDK Vanliga drosslar/filter 5VDC 10ohm 30% 0.05A 2.4GHz 65 720På lager
Min.: 1
Multipla: 1
: 10 000

PCB Mount 2 Channel TCM-M SMD/SMT 140 nH 30 % 50 mA 2 Ohms - 25 C + 85 C 0403 (0907 metric) 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Common Mode Filters Thin Film Common Mode Filter
TDK Vanliga drosslar/filter DATA LINE-CHOKE 2X5UH -30%/+30% 2 304På lager
Min.: 1
Multipla: 1
: 1 500

PCB Mount 2 Channel B82790C SMD/SMT 5 uH 30 % 1 A 100 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line
TDK Vanliga drosslar/filter DATA LINE CHOKE 2X25UH +-30% 3 084På lager
Min.: 1
Multipla: 1
: 1 500
PCB Mount 2 Channel B82793C SMD/SMT 25 uH 30 % 800 mA 110 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line
Laird Vanliga drosslar/filter 80ohms 100MHz 5A 4 Chokes SMD 1 357På lager
Min.: 1
Multipla: 1
: 1 000

PCB Mount CM SMD/SMT 80 Ohms 5 A 20 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode EMI Filter Array
Pulse Electronics Vanliga drosslar/filter 200uH AEC-Q200 10 310På lager
Min.: 1
Multipla: 1
: 2 500

PCB Mount 1 Channel AWCU SMD/SMT 200 uH 100 mA 4.5 Ohms - 40 C + 125 C 4.5 mm x 3.2 mm x 2.8 mm 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
TE Connectivity / Schaffner Vanliga drosslar/filter 50A 0.25mH 2-WIRE HORIZONTAL 489På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel RB Through Hole 250 uH - 30 %, + 50 % 50 A 900 uOhms 0 Hz to 400 Hz - 40 C + 125 C 57.8 mm x 61 mm x 38 mm 61 mm 57.8 mm 38 mm Common Mode Chokes Current Compensated Choke
Pulse Electronics Vanliga drosslar/filter SMD CommonMode Choke 4700uH 1Ohm 1 563På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SMD/SMT 4.7 mH 30 % 1 Ohms 10.16 mm 8.76 mm 3.81 mm Tube Common Mode Chokes
Pulse Electronics Vanliga drosslar/filter SMD CommonMode Choke 22.5uH .22Ohms 1 452På lager
Min.: 1
Multipla: 1
: 250

PCB Mount 1 Channel PE SMD/SMT 22.5 uH 220 mOhms 0 C + 70 C 12.1 mm 11.68 mm 8.64 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter


Pulse Electronics Vanliga drosslar/filter SMD CommonMode Choke 4700uH .8Ohms LwPrf 2 827På lager
Min.: 1
Multipla: 1
: 1 600

1 Channel 4.7 mH Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Vanliga drosslar/filter 10uH 20% SMD 984På lager
Min.: 1
Multipla: 1
: 600

PCB Mount 1 Channel LPE SMD/SMT 10 uH 2.03 A 30 mOhms - 55 C + 125 C 4841 10.69 mm 12.5 mm 6.3 mm Reel, Cut Tape, MouseReel Gapped Transformers
Wurth Elektronik Vanliga drosslar/filter WE-SL1 SMD Ln Filter 2x82uH 440ohm 845På lager
Min.: 1
Multipla: 1
: 1 000

PCB Mount 1 Channel WE-SL1 SMD/SMT 82 uH 440 Ohms 50 % 300 mA 200 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
TDK Vanliga drosslar/filter D CORE-CHOKE 2X47MH 0.5A 1 028På lager
1 600Förväntad 2026-11-16
Min.: 1
Multipla: 1

Vertical Mount 1 Channel B82731M Through Hole 47 mH - 30 %, + 50 % 500 mA 2 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line