Common Mode Filter Chokes

Results: 7 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Vishay / Dale Common Mode Chokes / Filters ICM-5050-A 1K 30% ER E3 500In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel ICM5050-A SMD/SMT 1 kOhms 25 % 8 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm Common Mode Choke High Current
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 5.8K 30% ER 910In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 100 uH 5.2 kOhms - 30 %, + 50 % 2 Ohms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Vishay / Dale Common Mode Chokes / Filters ICM-5050-A 1.7K 30% ER E3 500In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel ICM5050-A SMD/SMT 1.7 kOhms 25 % 12 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm Common Mode Choke High Current
Vishay / Dale Common Mode Chokes / Filters 260 Ohms 20% 974In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount SMD/SMT 260 Ohms 20 % 300 mA 400 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters ICM-6050-A 700 30% ER E3 500In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel ICM6050-A SMD/SMT 700 Ohms 25 % 5 mOhms - 40 C + 125 C 15 mm 13 mm 6 mm Common Mode Choke
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 2.6K 30% ER 1 999In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 51 uH 8.6 kOhms - 30 %, + 50 % 700 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 2.8K 30% ER 885In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 51 uH 6 kOhms - 30 %, + 50 % 1 Ohms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Vishay / Dale Common Mode Chokes / Filters ICM-5050-A 700 30% ER E3 500In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel ICM5050-A SMD/SMT 700 Ohms 25 % 5 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm Common Mode Choke High Current
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 5.1K 30% ER 2 000In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 100 uH 11 kOhms - 30 %, + 50 % 1.5 Ohms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 550 30% ER 2 000In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 11 uH 22 kOhms - 30 %, + 50 % 400 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 1.2K 30% ER 965In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 22 uH 8.2 kOhms - 30 %, + 50 % 1 Ohms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 600 30% ER 490In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 11 uH 4 kOhms - 30 %, + 50 % 600 mOhms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Vishay / Dale Common Mode Chokes / Filters 2.2Kohms 20% 7 029In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount 2 Channel ICM-1206 SMD/SMT 2.2 kOhms 20 % 200 mA 1.2 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes High Reliability Common Mode Choke
KEMET Common Mode Chokes / Filters 600V 55A 0.76mH 3-Phase ESR=0.98mohm -40 33In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SCF-XV Through Hole 760 uH 55 A 980 uOhms - 40 C + 130 C 45 mm Tray Common Mode Choke
KEMET Common Mode Chokes / Filters 1000V 0.86mH 13A 4.95mOhms AEC-Q200 Dual Mode 195In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 860 uH 30 % 13 A 4.85 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 22.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 1.2 mH 14A 4-Phase 4.040 mohm AEC-Q200 94In Stock
Min.: 1
Mult.: 1

PCB Mount 4 Channel SCF-XV 4 Phase Through Hole 1.2 mH - 30 %, + 50 % 14 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
Laird Common Mode Chokes / Filters 0.25ohm 200MHz 0.35A 9 620In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel CMA0805 SMD/SMT 200 Ohms 25 % 350 mA 250 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
KEMET Common Mode Chokes / Filters 1000V 1.6 mH 11A 4-Phase 5.870 mohm AEC-Q200 86In Stock
Min.: 1
Mult.: 1

PCB Mount 4 Channel SCF-XV 4 Phase Through Hole 1.6 mH - 30 %, + 50 % 11 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 12.1mH 13A Sing-Phs 11.100mohm AEC-Q200 68In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 12.1 mH - 30 %, + 50 % 13 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 600V 65A 0.53mH 3-Phase ESR=0.78mohm -40 28In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SCF-XV Through Hole 530 uH 65 A 780 uOhms - 40 C + 130 C 45 mm Tray Common Mode Choke
TDK Common Mode Chokes / Filters Common Mode Chokes / Filters 1Kohms 1.5A 60V 1210 Common Mode Fil 65 555In Stock
Min.: 1
Mult.: 1
: 5 000

PCB Mount ACP SMD/SMT 1 kOhms 25 % 1.5 A 50 mOhms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filters for Power Line
KEMET Common Mode Chokes / Filters 1000V 7.2 mH 12 A 3-Phs 10.600mohm AEC-Q200 68In Stock
Min.: 1
Mult.: 1

PCB Mount 3 Channel SCF XV 3 Phase Through Hole 7.2 mH - 30 %, + 50 % 12 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 4.9mH 19 A Sing-Phs5.030 mohm AEC-Q200 73In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 4.9 mH - 30 %, + 50 % 19 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 0.9mH 32 A Sing-Phs1.130 mohm AEC-Q200 73In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 900 uH - 30 %, + 50 % 32 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
TDK Common Mode Chokes / Filters 600ohms 0.45ohms 0.3A 53 833In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount 2 Channel ACM SMD/SMT 1.23 uH 600 Ohms 300 mA 450 mOhms - 40 C + 85 C 1008 (2520 metric) 2.5 mm 2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Filter for High-Speed Differential Signal Line, General Signal Line