Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Resultat: 851
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Självresonant frekvens Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
KEMET Vanliga drosslar/filter 250VAC 1.8A 4.4mH
17Förväntad 2026-03-26
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SS21V Through Hole 4.4 mH 1.8 A 200 mOhms - 25 C + 120 C Tray 20.6 mm 16.8 mm 24.5 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250V 1.3A 9mH
600Förväntad 2026-06-02
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SSB11V-R Through Hole 9 mH 1.3 A 380 mOhms - 25 C + 130 C Tray 22 mm 14.5 mm 21.5 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250VAC 1.5A 16.4mH 21mm Dual Mode
360Förväntad 2026-05-12
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21 Through Hole 16.4 mH 1.5 A 310 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 2A 9.4mH 21mm Dual Mode
360Förväntad 2026-06-11
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21 Through Hole 9.4 mH 2 A 170 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1.6mH 3A 11.5mm DCR=60mOhms
300Förväntad 2026-05-11
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10H Through Hole 1.6 mH 3 A 60 mOhms - 25 C + 120 C Tray 3.5 mm 18 mm 13.5 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 1.6mH 3A 11.5mm DCR=60mOhms
1 500På beställningen
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10V Through Hole 1.6 mH 3 A 60 mOhms - 25 C + 120 C Tray 3.5 mm 13 mm 21 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 38.5mH 0.6A 11.5mm DCR=1.2Ohms
1 298Förväntad 2026-06-11
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10VS Through Hole 38.5 mH 600 mA 1.2 Ohms - 25 C + 120 C Tray 3.5 mm 13 mm 21 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 13.5mH 1A 11.5mm DCR=430mOhms
1 200På beställningen
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10VS Through Hole 13.5 mH 1 A 430 mOhms - 25 C + 120 C Tray 3.5 mm 13 mm 21 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 1.3mH 3A 11.5mm DCR=60mOhms
248Förväntad 2026-06-25
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10VS Through Hole 1.3 mH 3 A 60 mOhms - 25 C + 120 C Tray 3.5 mm 13 mm 21 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 16.4mH 1.5A 20.9mm DCR=0.21mOhms
450Förväntad 2026-05-19
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR21NV-M Through Hole 16.4 mH 1.8 A 210 mOhms - 25 C + 120 C Tray 3.5 mm 16 mm 27 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 14.5mH 3A 11.5mm DCR=102mOhms
599På beställningen
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSRH24NH Through Hole 14.5 mH 3 A 102 mOhms - 25 C + 120 C Tray 3.5 mm 25.5 mm 18 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 6.9mH 4A 11.5mm DCR=57mOhms
300Förväntad 2026-05-11
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSRH24NH Through Hole 6.9 mH 4 A 57 mOhms - 25 C + 120 C Tray 3.5 mm 25.5 mm 18 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 13mH 2.5A 11.5mm DCR=111mOhms
300Förväntad 2026-07-06
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSRH24NHS Through Hole 13 mH 2.5 A 111 mOhms - 25 C + 120 C Tray 3.5 mm 25.5 mm 18 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 2.6mH 5A 11.5mm DCR=27mOhms
551På beställningen
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSRH24NHS Through Hole 2.6 mH 5 A 27 mOhms - 25 C + 120 C Tray 3.5 mm 25.5 mm 18 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 0.7A 19.6mH 7.7mm High Impedance
1 600Förväntad 2026-05-07
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSRH7H-M Through Hole 19.6 mH 700 mA 710 mOhms - 25 C + 120 C Tray 3.5 mm 14.5 mm 12 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1.1A 8.1mH 7.7mm High Impedance
600Förväntad 2026-03-05
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSRH7H-M Through Hole 8.1 mH 1.1 A 270 mOhms - 25 C + 120 C Tray 3.5 mm 14.5 mm 12 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1.3A 6.4mH 7.7mm High Impedance
600Förväntad 2026-06-19
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSRH7H-M Through Hole 6.4 mH 1.3 A 210 mOhms - 25 C + 120 C Tray 3.5 mm 14.5 mm 12 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 0.6A 18.5mH 7.7mm Wide Range Impedance
600Förväntad 2026-05-07
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSRH7HS-M Through Hole 18.5 mH 600 mA 690 mOhms - 25 C + 120 C Tray 3.5 mm 14.5 mm 12 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 0.7A 15.4mH 7.7mm Wide Range Impedance
600Förväntad 2026-08-25
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSRH7HS-M Through Hole 15.4 mH 700 mA 630 mOhms - 25 C + 120 C Tray 3.5 mm 14.5 mm 12 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1.3A 4.6mH 7.7mm Wide Range Impedance
1 117På beställningen
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSRH7HS-M Through Hole 4.6 mH 1.3 A 180 mOhms - 25 C + 120 C Tray 3.5 mm 14.5 mm 12 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250V 1A 0.8mH
2 000Förväntad 2026-04-20
Min.: 1
Multipla: 1

PCB Mount 1 Channel SU-9H Through Hole 800 uH 1 A 300 mOhms - 25 C + 120 C Tray 4 mm 15.5 mm 12.5 mm Tray AC Line Filters High Frequency Common Mode Filters
KEMET Vanliga drosslar/filter 250V 0.5A 5mH
1 000Förväntad 2026-03-05
Min.: 1
Multipla: 1

PCB Mount 1 Channel SU-9HF Through Hole 5 mH 500 mA 1 Ohms - 25 C + 120 C Tray 3 mm 15.5 mm 12 mm Tray AC Line Filters High Frequency Common Mode Filters
KEMET Vanliga drosslar/filter 250V 1.5mH 12A DCR=18mOhms Ledtid 11 Veckor
Min.: 1
Multipla: 1

PCB Mount 1 Channel SC-JH Through Hole 1.5 mH 12 A 18 mOhms - 40 C + 105 C Tray 41 mm 30 mm Tray AC Line Filters Common Mode Choke
KEMET Vanliga drosslar/filter 250VAC 1A 6.2mH Ledtid för icke lagerfört 7 Veckor
Min.: 800
Multipla: 800

Horizontal Mount 1 Channel SS11H-CH Through Hole 6.2 mH 1 A 440 mOhms - 25 C + 120 C 21 mm 20.5 mm 16 mm Bulk Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250VAC 1A 9.3mH Ledtid för icke lagerfört 7 Veckor
Min.: 800
Multipla: 800

Horizontal Mount 1 Channel SS11H-CH Through Hole 9.3 mH 1 A 440 mOhms - 25 C + 120 C 21 mm 20.5 mm 16 mm Bulk Common Mode Chokes Line Filter