Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Resultat: 851
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Självresonant frekvens Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
KEMET Vanliga drosslar/filter 250V 2A 3mH
1 300Förväntad 2026-08-13
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SC-G/GS Through Hole 3 mH 2 A 85 mOhms - 25 C + 105 C Tray 17.5 mm 14 mm 17.5 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250V 3A 0.6mH
1 300Förväntad 2026-05-01
Min.: 1
Multipla: 1

PCB Mount 1 Channel SC-G/GS Through Hole 600 uH 3 A 30 mOhms - 25 C + 105 C Tray 15 mm 17.5 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Vanliga drosslar/filter 250V 10A 3mH
693På beställningen
Min.: 1
Multipla: 1

PCB Mount 1 Channel SC-J Through Hole 3 mH 10 A 30 mOhms - 25 C + 120 C Tray 34 mm 24 mm 33 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250V 5A 3.5mH
3 363På beställningen
Min.: 1
Multipla: 1

PCB Mount 1 Channel SCF Through Hole 3.5 mH 5 A 35 mOhms - 40 C + 120 C Tray 15 mm 15.5 mm Tray AC Line Filters Compact Common Mode Filters
KEMET Vanliga drosslar/filter 250V 10A 13mH DCR=15mOhms
100Förväntad 2026-04-21
Min.: 1
Multipla: 1

PCB Mount 1 Channel SCF Through Hole 13 mH 10 A 15 mOhms - 40 C + 120 C Tray 15 mm 24 mm 35 mm Tray AC Line Filters Compact Common Mode Filters
KEMET Vanliga drosslar/filter 50V 12uH 4A 15.5mOhms
1 987Förväntad 2026-07-02
Min.: 1
Multipla: 1

PCB Mount 2 Channel SHO Through Hole 12 uH 4 A 15.5 mOhms - 25 C + 70 C Bulk 7.5 mm Bulk DC Line Filters Common Mode Power Line
KEMET Vanliga drosslar/filter 64uH 1A DCR=110mOhms
1 000Förväntad 2026-05-18
Min.: 1
Multipla: 1

PCB Mount 1 Channel SN-JB Through Hole 64 uH 1 A 110 mOhms - 25 C + 105 C Tray 13.5 mm 9.2 mm 15.5 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Vanliga drosslar/filter 250VAC 1.3A 3.5mH
2 400Förväntad 2026-04-27
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SS11VL Through Hole 3.5 mH 1.3 A 280 mOhms - 25 C + 120 C Tray 22 mm 14.5 mm 19.5 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250V 1.7A 4.3mH
6 057Förväntad 2026-04-13
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSB11V-R Through Hole 4.3 mH 1.7 A 180 mOhms - 25 C + 130 C Tray 3.5 mm 14.5 mm 21.5 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 11mH 1.3A 20.9mm DCR=0.19mOhms
1 790På beställningen
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR21NVS Through Hole 11 mH 1.3 A 190 mOhms - 25 C + 120 C Tray 3.5 mm 16 mm 27 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 0.6A 23.7mH 7.7mm High Impedance
2 878På beställningen
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSRH7H-M Through Hole 23.7 mH 600 mA 780 mOhms - 25 C + 120 C Tray 3.5 mm 14.5 mm 12 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250V 0.2A 12mH DCR=6.5Ohms
8 070På beställningen
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SU7VC Through Hole 12 mH 200 mA 6.5 Ohms - 25 C + 120 C Tray 15 mm 10 mm 8.5 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250V 0.1A 10mH
4 000Förväntad 2026-04-10
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SU-9V Through Hole 10 mH 100 mA 8 Ohms - 25 C + 120 C Tray 17 mm 11 mm 17 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250V 0.5mH 18A DCR=0.007Ohms
9Förväntad 2026-05-20
Min.: 1
Multipla: 1

PCB Mount 1 Channel SC-J Through Hole 500 uH 18 A 7 mOhms - 25 C + 105 C Tray 5 mm 30 mm 44 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250V 6A 20mH DCR=26mOhms
7På beställningen
Min.: 1
Multipla: 1

PCB Mount 1 Channel SCF Through Hole 20 mH 6 A 26 mOhms - 40 C + 120 C Tray 10 mm 23 mm 32 mm Tray AC Line Filters Compact Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 0.3A 55mH
523Förväntad 2026-07-06
Min.: 1
Multipla: 1

1 Channel SS11V-CH Radial 55 mH 300 mA 4.1 Ohms - 25 C + 120 C 22 mm 21.5 mm Bulk AC Line Filters Standard Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 0.5A 35mH
600Förväntad 2026-11-05
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SS11V-CH Through Hole 35 mH 500 mA 1.8 Ohms - 25 C + 120 C 22 mm 14.5 mm 21.5 mm Bulk Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250VAC 2.5A 8mH
80På beställningen
Min.: 1
Multipla: 1

1 Channel SS28V-CH Radial 8 mH 2.5 A 160 mOhms - 25 C + 120 C 30 mm 35.5 mm Bulk AC Line Filters Standard Common Mode Filters
KEMET Vanliga drosslar/filter 250V 2A0.6mH
600Förväntad 2026-04-13
Min.: 1
Multipla: 1

PCB Mount 1 Channel SC-G/GS Through Hole 600 uH 2 A 50 mOhms - 25 C + 105 C Tray 15 mm 17.5 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Vanliga drosslar/filter 250V 5A 2mH
200Förväntad 2026-04-28
Min.: 1
Multipla: 1

PCB Mount 1 Channel SC Through Hole 2 mH 5 A 70 mOhms - 25 C + 105 C Tray 15 mm 32 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Vanliga drosslar/filter 250V 4A 8mH
192Förväntad 2026-06-08
Min.: 1
Multipla: 1

PCB Mount 1 Channel SC Through Hole 8 mH 4 A 85 mOhms - 25 C + 105 C Tray 15 mm 34 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Vanliga drosslar/filter 250V 3.5mH 6A DCR=0.05Ohms
180Förväntad 2026-05-12
Min.: 1
Multipla: 1

PCB Mount 1 Channel SC-J Through Hole 3.5 mH 6 A 50 mOhms - 25 C + 120 C Tray 3.5 mm 24 mm 33 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250V 2.76mH 7A DCR=24mOhms
180Förväntad 2026-04-27
Min.: 1
Multipla: 1

PCB Mount 1 Channel SC-JH Through Hole 2.76 mH 7 A 24 mOhms - 40 C + 120 C Tray 3.5 mm 18 mm Tray AC Line Filters Common Mode Choke
KEMET Vanliga drosslar/filter 250V 3mH 7A DCR=0.039Ohms
180Förväntad 2026-03-30
Min.: 1
Multipla: 1

PCB Mount 1 Channel SC-J Through Hole 3 mH 7 A 39 mOhms - 25 C + 120 C Tray 3.75 mm 23 mm 33 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250V 3mH 8A DCR=0.054Ohms
200Förväntad 2026-06-05
Min.: 1
Multipla: 1

PCB Mount 1 Channel SC-J Through Hole 3 mH 8 A 54 mOhms - 25 C + 120 C Tray 5 mm 23 mm 33 mm Tray AC Line Filters