Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Resultat: 851
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Självresonant frekvens Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
KEMET Vanliga drosslar/filter 50V 2.6uH 2.4A 51mOhms 129På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel SH Through Hole 2.6 uH 2.4 A 51 mOhms - 25 C + 60 C Bulk 9 mm 10 mm 10.5 mm Bulk DC Line Filters Common Mode Power Line
KEMET Vanliga drosslar/filter 150V 1.5uH 3A 23mOhms 197På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel SH Through Hole 1.5 uH 3 A 23 mOhms - 25 C + 80 C Bulk 14 mm 12 mm 9.5 mm Bulk DC Line Filters Common Mode Power Line
KEMET Vanliga drosslar/filter 50V 7.5uH 3A 20mOhms 233På lager
Min.: 1
Multipla: 1

PCB Mount 2 Channel SH Through Hole 7.5 uH 3 A 20 mOhms - 25 C + 80 C Tray 12.5 mm 10 mm 10 mm Tray DC Line Filters Common Mode Power Line
KEMET Vanliga drosslar/filter 40uH 3A DCR=35mOhms 145På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SN Through Hole 40 uH 3 A 35 mOhms - 25 C + 105 C Tray 20 mm 21 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Vanliga drosslar/filter 40uH 3A DCR=41mOhms 155På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SN-J Through Hole 40 uH 3 A 41 mOhms - 25 C + 105 C Tray 22 mm 26 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Vanliga drosslar/filter 110uH 3A DCR=52mOhms 236På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SN Through Hole 110 uH 3 A 52 mOhms - 25 C + 105 C Tray 20 mm 21 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Vanliga drosslar/filter 36uH 5A DCR=20mOhms 18På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SN Through Hole 36 uH 5 A 20 mOhms - 25 C + 105 C Tray 20 mm 25 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Vanliga drosslar/filter 270uH 3A DCR=130mOhms 47På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SN-J Through Hole 270 uH 3 A 130 mOhms - 25 C + 105 C Tray 7 mm 29 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Vanliga drosslar/filter 143uH 6A DCR=36mOhms 68På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SN Through Hole 143 uH 6 A 36 mOhms - 25 C + 105 C Tray 20 mm 31 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Vanliga drosslar/filter 48uH 2A DCR=58mOhms 4På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SN Through Hole 48 uH 2 A 58 mOhms - 25 C + 105 C Tray 20 mm 13 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Vanliga drosslar/filter 140uH 0.9A DCR=250mOhms 68På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SN Through Hole 140 uH 900 mA 250 mOhms - 25 C + 105 C Tray 20 mm 13 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Vanliga drosslar/filter 45uH 2A DCR=52mOhms 90På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SN Through Hole 45 uH 2 A 52 mOhms - 25 C + 105 C Tray 20 mm 16 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Vanliga drosslar/filter 45uH 2A DCR=70mOhms 91På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SN-JB Through Hole 45 uH 2 A 70 mOhms - 25 C + 105 C Tray 18.5 mm 15.5 mm 18 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Vanliga drosslar/filter 80uH 2A DCR=85mOhms 157På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SN-JB Through Hole 80 uH 2 A 85 mOhms - 25 C + 105 C Tray 18.5 mm 15.5 mm 18 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Vanliga drosslar/filter 125uH 2A DCR=100mOhms 91På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SN-JB Through Hole 125 uH 2 A 100 mOhms - 25 C + 105 C Tray 18.5 mm 15.5 mm 18 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Vanliga drosslar/filter 4uH 5A DCR=12mOhms 267På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SN Through Hole 4 uH 5 A 12 mOhms - 25 C + 105 C Tray 20 mm 18 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Vanliga drosslar/filter 26uH 2A DCR=55mOhms 48På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SN-JB Through Hole 26 uH 2 A 55 mOhms - 25 C + 105 C Tray 3.2 mm 12.5 mm 18 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Vanliga drosslar/filter 46uH 2A DCR=60mOhms 146På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SN Through Hole 46 uH 2 A 60 mOhms - 25 C + 105 C Tray 19 mm 10.5 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Vanliga drosslar/filter 250V 1.3A 9mH 392På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSB11H-R Through Hole 9 mH 1.3 A 380 mOhms - 25 C + 130 C Tray 3.5 mm 14.5 mm 16 mm Tray AC Line Filters Standard Common Mode Filters
Pulse Electronics Vanliga drosslar/filter 1kV 90uH 25A DCR=1.3mohm AEC-Q200 12På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel PMC9539.xxxNL Radial 90 uH 250 Ohms 1.3 mOhms 2.1 MHz - 40 C + 125 C 19.6 mm 17.8 mm 15.5 mm AEC-Q200 Tray Common Mode Chokes
KEMET Vanliga drosslar/filter 250V 0.4A 25mH 1På lager
4 200På beställningen
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SU10VFC Through Hole 25 mH 400 mA 2.8 Ohms - 25 C + 120 C Tray 18 mm 15.5 mm 15 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250V 30A 1mH
2 016På beställningen
Min.: 1
Multipla: 1

PCB Mount 1 Channel SC Through Hole 1 mH 30 A 6 mOhms - 25 C + 105 C Tray 15 mm 35 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Vanliga drosslar/filter 250V 0.3A 5mH 68På lager
1 000Förväntad 2026-05-29
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SU-9V Through Hole 5 mH 300 mA 3 Ohms - 25 C + 120 C Tray 17 mm 11 mm 17 mm Tray Common Mode Chokes Line Filter

KEMET Vanliga drosslar/filter 50V 1A -25/+85C DCR=100mOhms
2 975På beställningen
Min.: 1
Multipla: 1
Papprulle: 1 500

PCB Mount M-500CT SMD/SMT 700 uH 1 A 100 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Vanliga drosslar/filter 80V DCR=100mOhm 0.5A Imped 700Ohm
3 000Förväntad 2026-06-18
Min.: 1
Multipla: 1
Papprulle: 1 500

PCB Mount M-500CT SMD/SMT 700 uH 500 mA 100 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters