Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Resultat: 851
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Självresonant frekvens Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
KEMET Vanliga drosslar/filter 250V 0.08mH 1A DCR=0.2Ohms 397På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SU-10VD Through Hole 80 uH 1 A 200 mOhms - 25 C + 120 C Tray 4 mm 16 mm 20 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250V 2A 10uH DCR=100mOhms 448På lager
700Förväntad 2026-08-24
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SU-10VD Through Hole 10 uH 2 A 100 mOhms - 25 C + 120 C Tray 18 mm 16 mm 20 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250V 0.3A 37mH 175På lager
700Förväntad 2026-08-25
Min.: 1
Multipla: 1

PCB Mount 1 Channel SU10VFC Through Hole 37 mH 300 mA 4.2 Ohms - 25 C + 120 C Tray 3.5 mm 15.5 mm 15 mm Tray AC Line Filters High Frequency Common Mode Filters
KEMET Vanliga drosslar/filter 250V 0.7A 8.8mH 95På lager
700Förväntad 2026-05-01
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SU10VFC Through Hole 8.8 mH 700 mA 1.1 Ohms - 25 C + 120 C Tray 18 mm 15.5 mm 15 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250V 1.3A 2.5mH 823På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SU10VFC Through Hole 2.5 mH 1.3 A 300 mOhms - 25 C + 120 C Tray 3.5 mm 15.5 mm 15 mm Tray AC Line Filters High Frequency Common Mode Filters
KEMET Vanliga drosslar/filter 250V 1.5A 1.9mH 376På lager
700Förväntad 2026-03-25
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SU10VFC Through Hole 1.9 mH 1.5 A 240 mOhms - 25 C + 120 C Tray 18 mm 15.5 mm 15 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250V 3A 30uH DCR=70mOhms 210På lager
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SU16VD Through Hole 30 uH 3 A 70 mOhms - 25 C + 120 C Tray 23 mm 19 mm 27.5 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250V 0.04mH 3A DCR=0.07Ohms 399På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SU16VD Through Hole 40 uH 3 A 70 mOhms - 25 C + 120 C Tray 4 mm 19 mm 27.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250V 0.05mH 3A DCR=0.08Ohms 473På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SU16VD Through Hole 50 uH 3 A 80 mOhms - 25 C + 120 C Tray 4 mm 19 mm 27.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250V 4A 10uH DCR=40mOhms 486På lager
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SU16VD Through Hole 10 uH 4 A 40 mOhms - 25 C + 120 C Tray 23 mm 19 mm 27.5 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250V 0.02mH 4A DCR=0.05Ohms 565På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SU16VD Through Hole 20 uH 4 A 50 mOhms - 25 C + 120 C Tray 4 mm 19 mm 27.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250V 0.5A 1.1mH DCR=840mOhms 315På lager
3 600På beställningen
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SU7VC Through Hole 1.1 mH 500 mA 840 mOhms - 25 C + 120 C Tray 15 mm 10 mm 8.5 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250V 0.35mH 0.8A DCR=0.22Ohms 481På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SU7VC Through Hole 350 uH 800 mA 220 mOhms - 25 C + 120 C Tray 2.3 mm 8.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250V 0.25mH 1.2A DCR=0.16Ohms 6På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SU7VC Through Hole 250 uH 1.2 A 160 mOhms - 25 C + 120 C Tray 2.3 mm 8.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250V 0.1A 10mH 987På lager
Min.: 1
Multipla: 1

Horizontal Mount 1 Channel SU-9H Through Hole 10 mH 100 mA 8 Ohms - 25 C + 120 C Tray 17 mm 15.5 mm 12.5 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250V 0.2A 8mH 761På lager
Min.: 1
Multipla: 1

Horizontal Mount 1 Channel SU-9H Through Hole 8 mH 200 mA 6 Ohms - 25 C + 120 C Tray 17 mm 15.5 mm 12.5 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250V 0.3A 5mH 982På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SU-9H Through Hole 5 mH 300 mA 3 Ohms - 25 C + 120 C Tray 4 mm 15.5 mm 12.5 mm Tray AC Line Filters High Frequency Common Mode Filters
KEMET Vanliga drosslar/filter 250V 0.5A 2mH 1 987På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SU-9H Through Hole 2 mH 500 mA 1 Ohms - 25 C + 120 C Tray 4 mm 15.5 mm 12.5 mm Tray AC Line Filters High Frequency Common Mode Filters
KEMET Vanliga drosslar/filter 250V 0.7A 1mH 935På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SU-9H Through Hole 1 mH 700 mA 600 mOhms - 25 C + 120 C Tray 4 mm 15.5 mm 12.5 mm Tray AC Line Filters High Frequency Common Mode Filters
KEMET Vanliga drosslar/filter 250V 1A 0.5mH 990På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SU-9H Through Hole 500 uH 1 A 300 mOhms - 25 C + 120 C Tray 4 mm 15.5 mm 12.5 mm Tray AC Line Filters High Frequency Common Mode Filters
KEMET Vanliga drosslar/filter 250V 0.7A 1.7mH 977På lager
Min.: 1
Multipla: 1

Horizontal Mount 1 Channel SU-9H Through Hole 1.7 mH 700 mA 600 mOhms - 25 C + 120 C Tray 17 mm 15.5 mm 12.5 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250V 0.5A 3mH 120På lager
2 000På beställningen
Min.: 1
Multipla: 1

PCB Mount 1 Channel SU-9HF Through Hole 3 mH 300 mA 2 Ohms - 25 C + 120 C Tray 3 mm 15.5 mm 12 mm Tray AC Line Filters High Frequency Common Mode Filters
KEMET Vanliga drosslar/filter 250V 0.2A 8mH 1 743På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SU-9V Through Hole 8 mH 200 mA 6 Ohms - 25 C + 120 C Tray 4 mm 11 mm 17 mm Tray AC Line Filters High Frequency Common Mode Filters
KEMET Vanliga drosslar/filter 250V 0.5A2mH 781På lager
1 000Förväntad 2026-07-16
Min.: 1
Multipla: 1

PCB Mount 1 Channel SU-9V Through Hole 2 mH 500 mA 1 Ohms - 25 C + 120 C Tray 4 mm 11 mm 17 mm Tray AC Line Filters High Frequency Common Mode Filters
KEMET Vanliga drosslar/filter 250V 0.1A 18mH 74På lager
1 000Förväntad 2026-03-20
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SU-9V Through Hole 18 mH 100 mA 8 Ohms - 25 C + 120 C Tray 17 mm 11 mm 17 mm Tray Common Mode Chokes Line Filter