Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Resultat: 851
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Självresonant frekvens Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
KEMET Vanliga drosslar/filter 250VAC 11mH 1.1A 11.5mm DCR=330mOhms 476På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10VS Through Hole 11 mH 1.1 A 330 mOhms - 25 C + 120 C Tray 3.5 mm 13 mm 21 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 7.5mH 1.3A 11.5mm DCR=240mOhms 170På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10VS Through Hole 7.5 mH 1.3 A 240 mOhms - 25 C + 120 C Tray 3.5 mm 13 mm 21 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 4.8mH 1.7A 11.5mm DCR=170mOhms 347På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10VS Through Hole 4.8 mH 1.7 A 170 mOhms - 25 C + 120 C Tray 3.5 mm 13 mm 21 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 2.6mH 2.2A 11.5mm DCR=100mOhms 374På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10VS Through Hole 2.6 mH 2.2 A 100 mOhms - 25 C + 120 C Tray 3.5 mm 13 mm 21 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 190mH 0.3A 20.9mm DCR=2.9Ohms 326På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR21NH-M Through Hole 190 mH 300 mA 2.9 Ohms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 150mH 0.4A 20.9mm DCR=2mOhms 115På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR21NH-M Through Hole 150 mH 400 mA 2 Ohms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 135mH 0.5A 20.9mm DCR=1.9mOhms 2På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR21NH-M Through Hole 135 mH 500 mA 1.9 Ohms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 120mH 0.6A 20.9mm DCR=1.5mOhms 169På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR21NH-M Through Hole 120 mH 600 mA 1.5 Ohms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 89mH 0.7A 20.9mm DCR=1.05mOhms 49På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR21NH-M Through Hole 89 mH 700 mA 1.05 Ohms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 68mH 0.8A 20.9mm DCR=0.8mOhms 168På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR21NH-M Through Hole 68 mH 800 mA 800 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 47.5mH 1A 20.9mm DCR=0.58mOhms 477På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR21NH-M Through Hole 47.5 mH 1 A 580 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 34.5mH 1.2A 20.9mm DCR=0.43mOhms 135På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR21NH-M Through Hole 34.5 mH 1.2 A 430 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 22mH 1.3A 20.9mm DCR=0.26mOhms 23På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR21NH-M Through Hole 22 mH 1.5 A 260 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 16.4mH 1.5A 20.9mm DCR=0.21mOhms 27På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR21NH-M Through Hole 16.4 mH 1.8 A 210 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 12.5mH 2A 20.9mm DCR=0.16mOhms 142På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR21NH-M Through Hole 12.5 mH 2 A 160 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 10.3mH 2.5A 20.9mm DCR=0.12mOhms 594På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR21NH-M Through Hole 10.3 mH 2.5 A 120 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 6.4mH 3A 20.9mm DCR=0.08mOhms 392På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR21NH-M Through Hole 6.4 mH 3 A 80 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 23.5mH 0.8A 20.9mm DCR=0.42mOhms 265På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR21NHS Through Hole 23.5 mH 800 mA 420 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 3.4mH 2A 20.9mm DCR=0.07mOhms 100På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR21NHS Through Hole 3.4 mH 2 A 70 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 150mH 0.3A 20.9mm DCR=2.7mOhms 175På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR21NHS-M Through Hole 150 mH 300 mA 2.7 Ohms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 120mH 0.5A 20.9mm DCR=1.85mOhms 78På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR21NHS-M Through Hole 120 mH 500 mA 1.85 Ohms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 89mH 0.6A 20.9mm DCR=1.35mOhms 227På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR21NHS-M Through Hole 89 mH 600 mA 1.35 Ohms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 47.5mH 0.8A 20.9mm DCR=0.68mOhms 180På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR21NHS-M Through Hole 47.5 mH 800 mA 680 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 34.5mH 1A 20.9mm DCR=0.51mOhms 407På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR21NHS-M Through Hole 34.5 mH 1 A 510 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 22mH 1.2A 20.9mm DCR=0.35mOhms 85På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR21NHS-M Through Hole 22 mH 1.2 A 350 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 14.5 mm Tray AC Line Filters