Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Resultat: 851
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Självresonant frekvens Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
KEMET Vanliga drosslar/filter 250VAC 5.8mH 1.7A 11.5mm DCR=180mOhms 262På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10H Through Hole 5.8 mH 1.7 A 180 mOhms - 25 C + 120 C Tray 3.5 mm 18 mm 13.5 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 3.4mH 2.2A 11.5mm DCR=110mOhms 32På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10H Through Hole 3.4 mH 2.2 A 110 mOhms - 25 C + 120 C Tray 3.5 mm 18 mm 13.5 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 74.5mH 0.4A 11.5mm DCR=2.5Ohms 130På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10HS Through Hole 74.5 mH 400 mA 2.5 Ohms - 25 C + 120 C Tray 3.5 mm 18 mm 13.5 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 49.5mH 0.5A 11.5mm DCR=1.6Ohms 164På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10HS Through Hole 49.5 mH 500 mA 1.6 Ohms - 25 C + 120 C Tray 3.5 mm 18 mm 13.5 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 38.5mH 0.6A 11.5mm DCR=1.2Ohms 245På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10HS Through Hole 38.5 mH 600 mA 1.2 Ohms - 25 C + 120 C Tray 3.5 mm 18 mm 13.5 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 26.5mH 0.7A 11.5mm DCR=850mOhms 270På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10HS Through Hole 26.5 mH 700 mA 850 mOhms - 25 C + 120 C Tray 3.5 mm 18 mm 13.5 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 18mH 0.8A 11.5mm DCR=600mOhms 239På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10HS Through Hole 18 mH 800 mA 600 mOhms - 25 C + 120 C Tray 3.5 mm 18 mm 13.5 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 13.5mH 1A 11.5mm DCR=430mOhms 201På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10HS Through Hole 13.5 mH 1 A 430 mOhms - 25 C + 120 C Tray 3.5 mm 18 mm 13.5 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 11mH 1.1A 11.5mm DCR=330mOhms 294På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10HS Through Hole 11 mH 1.1 A 330 mOhms - 25 C + 120 C Tray 3.5 mm 18 mm 13.5 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 7.5mH 1.3A 11.5mm DCR=240mOhms 265På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10HS Through Hole 7.5 mH 1.3 A 240 mOhms - 25 C + 120 C Tray 3.5 mm 18 mm 13.5 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 4.8mH 1.7A 11.5mm DCR=170mOhms 239På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10HS Through Hole 4.8 mH 1.7 A 170 mOhms - 25 C + 120 C Tray 3.5 mm 18 mm 13.5 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 2.6mH 2.2A 11.5mm DCR=100mOhms 316På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10HS Through Hole 2.6 mH 2.2 A 100 mOhms - 25 C + 120 C Tray 3.5 mm 18 mm 13.5 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 1.3mH 3A 11.5mm DCR=60mOhms 141På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10HS Through Hole 1.3 mH 3 A 60 mOhms - 25 C + 120 C Tray 3.5 mm 18 mm 13.5 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 91mH 0.4A 11.5mm DCR=2.8Ohms 180På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10V Through Hole 91 mH 400 mA 2.8 Ohms - 25 C + 120 C Tray 3.5 mm 13 mm 21 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 59.5mH 0.5A 11.5mm DCR=1.7Ohms 142På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10V Through Hole 59.5 mH 500 mA 1.7 Ohms - 25 C + 120 C Tray 3.5 mm 13 mm 21 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 47.5mH 0.6A 11.5mm DCR=1.3Ohms 690På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10V Through Hole 47.5 mH 600 mA 1.3 Ohms - 25 C + 120 C Tray 3.5 mm 13 mm 21 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 33mH 0.7A 11.5mm DCR=900mOhms 435På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10V Through Hole 33 mH 700 mA 900 mOhms - 25 C + 120 C Tray 3.5 mm 13 mm 21 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 22mH 0.8A 11.5mm DCR=650mOhms 525På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10V Through Hole 22 mH 800 mA 650 mOhms - 25 C + 120 C Tray 3.5 mm 13 mm 21 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 17mH 1A 11.5mm DCR=480mOhms 131På lager
600Förväntad 2026-03-26
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10V Through Hole 17 mH 1 A 480 mOhms - 25 C + 120 C Tray 3.5 mm 13 mm 21 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 14mH 1.1A 11.5mm DCR=370mOhms 51På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10V Through Hole 14 mH 1.1 A 370 mOhms - 25 C + 120 C Tray 3.5 mm 13 mm 21 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 5.8mH 1.7A 11.5mm DCR=180mOhms 598På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10V Through Hole 5.8 mH 1.7 A 180 mOhms - 25 C + 120 C Tray 3.5 mm 13 mm 21 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 3.4mH 2.2A 11.5mm DCR=110mOhms 400På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10V Through Hole 3.4 mH 2.2 A 110 mOhms - 25 C + 120 C Tray 3.5 mm 13 mm 21 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 74.5mH 0.4A 11.5mm DCR=2.5Ohms 291På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10VS Through Hole 74.5 mH 400 mA 2.5 Ohms - 25 C + 120 C Tray 3.5 mm 13 mm 21 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 49.5mH 0.5A 11.5mm DCR=1.6Ohms 600På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10VS Through Hole 49.5 mH 500 mA 1.6 Ohms - 25 C + 120 C Tray 3.5 mm 13 mm 21 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 26.5mH 0.7A 11.5mm DCR=850mOhms 16På lager
1 200På beställningen
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10VS Through Hole 26.5 mH 700 mA 850 mOhms - 25 C + 120 C Tray 3.5 mm 13 mm 21 mm Tray AC Line Filters High Impedance Common Mode Filters