Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Resultat: 851
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Självresonant frekvens Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
KEMET Vanliga drosslar/filter 250VAC 0.8A 20mH 21mm Dual Mode 204På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21HS Through Hole 20 mH 800 mA 780 mOhms - 25 C + 130 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1A 14.5mH 21mm DualMode 27På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21HS Through Hole 14.5 mH 1 A 570 mOhms - 25 C + 130 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1.2A 11mH 21mm DualMode 361På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21HS Through Hole 11 mH 1.2 A 430 mOhms - 25 C + 130 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC.5A 6.4mH 21mm 1CHLD=0.8mm 120På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21HS Through Hole 6.4 mH 1.5 A 280 mOhms - 25 C + 130 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1.8A 4.6mH 21mm DualMode 340På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21HS Through Hole 4.6 mH 1.8 A 200 mOhms - 25 C + 130 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 2.5A 2.1mH 21mm DualMode 350På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21HS Through Hole 2.1 mH 2.5 A 90 mOhms - 25 C + 130 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 0.3A 135mH 21mm DualMode 180På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21HS Through Hole 135 mH 300 mA 2.95 Ohms - 25 C + 120 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 0.4A 105mH 21mm DualMode 173På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21HS Through Hole 105 mH 400 mA 2.03 Ohms - 25 C + 120 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 0.5A 91mH 21mm Dual Mode 330På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21HS Through Hole 91 mH 500 mA 1.88 Ohms - 25 C + 120 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 0.7A 55mH 21mm Dual Mode 130På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21HS Through Hole 55 mH 700 mA 1.03 Ohms - 25 C + 120 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 0.8A 41mH 21mm Dual Mode 308På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21HS Through Hole 41 mH 800 mA 780 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1A 30mH 21mm Dual Mode 234På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21HS Through Hole 30 mH 1 A 570 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1.2A 22mH 21mm DualMode 105På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21HS Through Hole 22 mH 1.2 A 430 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1.5A 13mH 21mm DualMode 132På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21HS Through Hole 13 mH 1.5 A 280 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1.8A 9.5mH 21mm DualMode 41På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21HS Through Hole 9.5 mH 1.8 A 200 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters Dual Mode
KEMET Vanliga drosslar/filter 250VAC 2A 7.1mH 21mm Dual Mode 36På lager
360Förväntad 2026-04-03
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21HS Through Hole 7.1 mH 2 A 140 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 2.5A 4.4mH 21mm DualMode 99På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21HS Through Hole 4.4 mH 2.5 A 90 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 91mH 0.4A 11.5mm DCR=2.8Ohms 210På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10H Through Hole 91 mH 400 mA 2.8 Ohms - 25 C + 120 C Tray 3.5 mm 18 mm 13.5 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 59.5mH 0.5A 11.5mm DCR=1.7Ohms 13På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10H Through Hole 59.5 mH 500 mA 1.7 Ohms - 25 C + 120 C Tray 3.5 mm 18 mm 13.5 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 47.5mH 0.6A 11.5mm DCR=1.3Ohms 212På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10H Through Hole 47.5 mH 600 mA 1.3 Ohms - 25 C + 120 C Tray 3.5 mm 18 mm 13.5 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 33mH 0.7A 11.5mm DCR=900mOhms 158På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10H Through Hole 33 mH 700 mA 900 mOhms - 25 C + 120 C Tray 3.5 mm 18 mm 13.5 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 22mH 0.8A 11.5mm DCR=650mOhms 225På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10H Through Hole 22 mH 800 mA 650 mOhms - 25 C + 120 C Tray 3.5 mm 18 mm 13.5 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 17mH 1A 11.5mm DCR=480mOhms 85På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10H Through Hole 17 mH 1 A 480 mOhms - 25 C + 120 C Tray 3.5 mm 18 mm 13.5 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 14mH 1.1A 11.5mm DCR=370mOhms 133På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10H Through Hole 14 mH 1.1 A 370 mOhms - 25 C + 120 C Tray 3.5 mm 18 mm 13.5 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 9.7mH 1.3A 11.5mm DCR=270mOhms 240På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSR10H Through Hole 9.7 mH 1.3 A 270 mOhms - 25 C + 120 C Tray 3.5 mm 18 mm 13.5 mm Tray AC Line Filters High Impedance Common Mode Filters