Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Resultat: 852
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Självresonant frekvens Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
KEMET Vanliga drosslar/filter 250VAC 1A 12.2mH 11.5mm Dual Mode 136På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10HS Through Hole 12.2 mH 1 A 430 mOhms - 25 C + 120 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1.1A 10mH 11.5mm Dual Mode 280På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10HS Through Hole 10 mH 1.1 A 350 mOhms - 25 C + 120 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1.3A 7.1mH 11.5mm Dual Mode 9På lager
300Förväntad 2026-06-30
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10HS Through Hole 7.1 mH 1.3 A 250 mOhms - 25 C + 120 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1.7A 4.6mH 11.5mm Dual Mode 300På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10HS Through Hole 4.6 mH 1.7 A 170 mOhms - 25 C + 120 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 2.2A 2.7mH 11.5mm Dual Mode 78På lager
300Förväntad 2026-08-12
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10HS Through Hole 2.7 mH 2.2 A 110 mOhms - 25 C + 120 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 3A 1.5mH 11.5mm DualMode 401På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10HS Through Hole 1.5 mH 3 A 60 mOhms - 25 C + 120 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 0.3A 77mH 21mm Dual Mode 146På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21 Through Hole 77 mH 300 mA 3.2 Ohms - 25 C + 130 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 0.6A 40mH 21mm Dual Mode 148På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21 Through Hole 40 mH 600 mA 1.5 Ohms - 25 C + 130 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 0.7A 34mH 21mm Dual Mode 48På lager
360Förväntad 2026-04-03
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21 Through Hole 34 mH 700 mA 1.16 Ohms - 25 C + 130 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 0.8A 26.2mH 21mm DualMode 110På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21 Through Hole 26.2 mH 800 mA 880 mOhms - 25 C + 130 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1A 18.4mH 21mm DualMode 112På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21 Through Hole 18.4 mH 1 A 640 mOhms - 25 C + 130 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1.2A 14.5mH 21mm Dual Mode 24På lager
360Förväntad 2026-03-26
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21 Through Hole 14.5 mH 1.2 A 490 mOhms - 25 C + 130 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1.5A 8mH 21mm Dual Mode 127På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21 Through Hole 8 mH 1.5 A 310 mOhms - 25 C + 130 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1.8A 5.4mH 21mm DualMode 84På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21 Through Hole 5.4 mH 1.8 A 220 mOhms - 25 C + 130 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 2A 4.6mH 21mm Dual Mode 360På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21 Through Hole 4.6 mH 2 A 170 mOhms - 25 C + 130 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 2.5A 2.7mH 21mm DualMode 360På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21 Through Hole 2.7 mH 2.5 A 100 mOhms - 25 C + 130 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 3A 2.4mH 21mm Dual Mode 322På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21 Through Hole 2.4 mH 3 A 80 mOhms - 25 C + 130 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 0.4A 125mH 21mm DualMode 357På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21 Through Hole 125 mH 400 mA 2.25 Ohms - 25 C + 120 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 0.5A 110mH 21mm DualMode 88På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21 Through Hole 110 mH 500 mA 2.1 Ohms - 25 C + 120 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 0.6A 82.5mH 21mm DualMode 105På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21 Through Hole 82.5 mH 600 mA 1.5 Ohms - 25 C + 120 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 0.7A 70mH 21mm Dual Mode 100På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21 Through Hole 70 mH 700 mA 1.16 Ohms - 25 C + 120 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 0.8A 54mH 21mm Dual Mode 27På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21 Through Hole 54 mH 800 mA 880 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1A 37.7mH 21mm DualMode 178På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21 Through Hole 37.7 mH 1 A 640 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1.2A 29.6mH 21mm Dual Mode 240På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21 Through Hole 29.6 mH 1.2 A 490 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 2.5A 5.6mH 21mm DualMode 498På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB21 Through Hole 5.6 mH 2.5 A 100 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters