Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Resultat: 851
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Självresonant frekvens Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
KEMET Vanliga drosslar/filter 250VAC 1.1A 12.8mH 11.5mm Dual Mode 101På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10 Through Hole 12.8 mH 1.1 A 390 mOhms - 25 C + 120 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1.3A 8.8mH 11.5mm Dual Mode 173På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10 Through Hole 8.8 mH 1.3 A 280 mOhms - 25 C + 120 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1.7A 5.5mH 11.5mm Dual Mode 180På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10 Through Hole 5.5 mH 1.7 A 190 mOhms - 25 C + 120 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 2.2A 3.4mH 11.5mm Dual Mode 600På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10 Through Hole 3.4 mH 2.2 A 120 mOhms - 25 C + 120 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 3A 1.7mH 11.5mm DualMode 2På lager
300Förväntad 2026-03-19
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10 Through Hole 1.7 mH 3 A 70 mOhms - 25 C + 120 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC .5A 17.7mH 11.5mm Dual Mode 169På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10HS Through Hole 17.7 mH 500 mA 1.55 Ohms - 25 C + 130 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 0.6A 14mH 11.5mm DualMode 316På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10HS Through Hole 14 mH 600 mA 1.17 Ohms - 25 C + 130 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 0.7A 9.9mH 11.5mm Dual Mode 36På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10HS Through Hole 9.9 mH 700 mA 810 mOhms - 25 C + 130 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 0.8A 6.8mH 11.5mm Dual Mode 197På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10HS Through Hole 6.8 mH 800 mA 580 mOhms - 25 C + 130 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1A 5.1mH 11.5mm DualMode 4På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10HS Through Hole 5.1 mH 1 A 430 mOhms - 25 C + 130 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1.1A 4.3mH 11.5mm Dual Mode 169På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10HS Through Hole 4.3 mH 1.1 A 350 mOhms - 25 C + 130 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1.7A 1.9mH 11.5mm Dual Mode 300På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10HS Through Hole 1.9 mH 1.7 A 170 mOhms - 25 C + 130 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 2.2A 1.1mH 11.5mm Dual Mode 54På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10HS Through Hole 1.1 mH 2.2 A 110 mOhms - 25 C + 130 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 3A 0.6mH 11.5mm DualMode 292På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10HS Through Hole 600 uH 3 A 60 mOhms - 25 C + 130 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 0.4A 62mH 11.5mm DualMode 105På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10HS Through Hole 62 mH 400 mA 2.45 Ohms - 25 C + 120 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 0.5A 41.5mH 11.5mm Dual Mode 32På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10HS Through Hole 41.5 mH 500 mA 1.55 Ohms - 25 C + 120 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 0.6A 33mH 11.5mm DualMode 19På lager
300Förväntad 2026-04-03
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10HS Through Hole 33 mH 600 mA 1.17 Ohms - 25 C + 120 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 0.7A 23mH 11.5mm DualMode 26På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10HS Through Hole 23 mH 700 mA 810 mOhms - 25 C + 120 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 0.8A 16mH 11.5mm DualMode 110På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10HS Through Hole 16 mH 800 mA 580 mOhms - 25 C + 120 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1A 12.2mH 11.5mm Dual Mode 136På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10HS Through Hole 12.2 mH 1 A 430 mOhms - 25 C + 120 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1.1A 10mH 11.5mm Dual Mode 280På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10HS Through Hole 10 mH 1.1 A 350 mOhms - 25 C + 120 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1.3A 7.1mH 11.5mm Dual Mode 9På lager
300Förväntad 2026-06-30
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10HS Through Hole 7.1 mH 1.3 A 250 mOhms - 25 C + 120 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1.7A 4.6mH 11.5mm Dual Mode 300På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10HS Through Hole 4.6 mH 1.7 A 170 mOhms - 25 C + 120 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 2.2A 2.7mH 11.5mm Dual Mode 78På lager
300Förväntad 2026-08-12
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10HS Through Hole 2.7 mH 2.2 A 110 mOhms - 25 C + 120 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 3A 1.5mH 11.5mm DualMode 401På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SSHB10HS Through Hole 1.5 mH 3 A 60 mOhms - 25 C + 120 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters