Murata Power Solutions Vanliga filter/drosslar

Resultat: 18
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Tolerans Maximal AC-ström Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Förpackning Produkt Typ
Murata Power Solutions Vanliga drosslar/filter CMC 1.0mH, 0.7A SM toroid 833På lager
1 000Förväntad 2026-08-03
Min.: 1
Multipla: 1
Papprulle: 1 000

PCB Mount 1 Channel 5000A SMD/SMT 1 mH - 30 %, + 50 % 700 mA 360 mOhms - 40 C + 125 C 7.3 mm 6 mm 4.8 mm Reel, Cut Tape, MouseReel Chokes Surface Mount Common Mode Choke
Murata Power Solutions Vanliga drosslar/filter CMC 51uH, 0.8A SM toroid 606På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

PCB Mount 1 Channel 5000A SMD/SMT 51 uH - 30 %, + 50 % 800 mA 168 mOhms - 40 C + 125 C 7.3 mm 6 mm 4.8 mm Reel, Cut Tape, MouseReel Chokes Surface Mount Common Mode Choke
Murata Power Solutions Vanliga drosslar/filter 4.7 MH 9 474På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

PCB Mount 1 Channel 5000 SMD/SMT 4.7 mH - 30 %, + 50 % 400 mA 700 mOhms - 40 C + 85 C 7 mm 5.9 mm 3.6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Murata Power Solutions Vanliga drosslar/filter 3 MH 1 808På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel 5200 Through Hole 3 mH 3.5 A 45 mOhms - 40 C + 125 C 24 mm 16.3 mm 31 mm Bulk Common Mode Chokes Power Line
Murata Power Solutions Vanliga drosslar/filter CMC 5mH, 2.4A TH toroid 1På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel 5200 Through Hole 5 mH 2.4 A 91 mOhms - 40 C + 125 C 24 mm 16.3 mm 31 mm Bulk Common Mode Chokes Power Line
Murata Power Solutions Vanliga drosslar/filter 2.2 MH 154På lager
6 000Förväntad 2026-07-27
Min.: 1
Multipla: 1
Papprulle: 1 000

PCB Mount 1 Channel 5000 SMD/SMT 2.2 mH - 30 %, + 50 % 500 mA 400 mOhms - 40 C + 85 C 7 mm 5.9 mm 3.6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Murata Power Solutions Vanliga drosslar/filter CMC 0.47mH, 0.7A SM toroid 22På lager
3 000Förväntad 2026-08-12
Min.: 1
Multipla: 1
Papprulle: 1 000

PCB Mount 1 Channel 5000A SMD/SMT 470 uH - 30 %, + 50 % 700 mA 360 mOhms - 40 C + 125 C 7.3 mm 6 mm 4.8 mm Reel, Cut Tape, MouseReel Chokes Surface Mount Common Mode Choke
Murata Power Solutions Vanliga drosslar/filter 470 UH 199På lager
7 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 1 000

PCB Mount 1 Channel 5000 SMD/SMT 470 uH - 30 %, + 50 % 700 mA 300 mOhms - 40 C + 85 C 7 mm 5.9 mm 3.6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Murata Power Solutions Vanliga drosslar/filter CMC 4.7mH, 0.4A SM toroid 213På lager
3 000Förväntad 2026-06-29
Min.: 1
Multipla: 1
Papprulle: 1 000

PCB Mount 1 Channel 5000A SMD/SMT 4.7 mH - 30 %, + 50 % 400 mA 840 mOhms - 40 C + 125 C 7.3 mm 6 mm 4.8 mm Reel, Cut Tape, MouseReel Chokes Surface Mount Common Mode Choke
Murata Power Solutions Vanliga drosslar/filter 1 MH 12På lager
540Förväntad 2026-07-27
Min.: 1
Multipla: 1

PCB Mount 1 Channel 5100 Radial 1 mH 3.3 A 38 mOhms - 40 C + 125 C 18 mm 10 mm 24 mm Bulk Toroidal Chokes
Murata Power Solutions Vanliga drosslar/filter 5 MH 30På lager
60Förväntad 2026-05-25
Min.: 1
Multipla: 1

PCB Mount 1 Channel 5100 Radial 5 mH 1.2 A 197 mOhms - 40 C + 125 C 18 mm 10 mm 24 mm Bulk Toroidal Chokes
Murata Power Solutions Vanliga drosslar/filter 1 MH
6 931På beställningen
Min.: 1
Multipla: 1
Papprulle: 1 000

PCB Mount 1 Channel 5000 SMD/SMT 1 mH - 30 %, + 50 % 700 mA 300 mOhms - 40 C + 85 C 7 mm 5.9 mm 3.6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Murata Power Solutions Vanliga drosslar/filter CMC 2.2mH, 0.5A SM toroid
999Förväntad 2026-04-13
Min.: 1
Multipla: 1
Papprulle: 1 000

PCB Mount 1 Channel 5000A SMD/SMT 2.2 mH - 30 %, + 50 % 500 mA 480 mOhms - 40 C + 125 C 7.3 mm 6 mm 4.8 mm Reel, Cut Tape, MouseReel Chokes Surface Mount Common Mode Choke
Murata Power Solutions Vanliga drosslar/filter CMC 51uH, 0.8A SM toroid
1 000Förväntad 2026-06-22
Min.: 1
Multipla: 1
Papprulle: 1 000

PCB Mount 1 Channel 5000A SMD/SMT 51 uH - 30 %, + 50 % 800 mA 168 mOhms - 40 C + 125 C 7.3 mm 6 mm 4.8 mm Reel, Cut Tape, MouseReel Chokes Surface Mount Common Mode Choke
Murata Power Solutions Vanliga drosslar/filter 3 MH
60Förväntad 2026-08-03
Min.: 1
Multipla: 1

PCB Mount 1 Channel 5100 Radial 3 mH 1.9 A 97 mOhms - 40 C + 125 C 18 mm 10 mm 24 mm Tray Toroidal Chokes
Murata Power Solutions Vanliga drosslar/filter 500 UH
179Förväntad 2026-08-03
Min.: 1
Multipla: 1

PCB Mount 1 Channel 5100 Through Hole 500 uH 4.1 A 27 mOhms - 40 C + 125 C 18 mm 10 mm 24 mm Tray Common Mode Chokes Power Line
Murata Power Solutions Vanliga drosslar/filter CMC 10mH, 1.7A TH toroid
40Förväntad 2026-05-29
Min.: 1
Multipla: 1

PCB Mount 1 Channel 5200 Through Hole 10 mH 1.7 A 193 mOhms - 40 C + 125 C 24 mm 16.3 mm 31 mm Bulk Common Mode Chokes Power Line
Murata Power Solutions Vanliga drosslar/filter CMC 7mH, 2.2A TH toroid
80Förväntad 2026-06-29
Min.: 1
Multipla: 1

PCB Mount 1 Channel 5200 Through Hole 7 mH 2.2 A 107 mOhms - 40 C + 125 C 24 mm 16.3 mm 31 mm Bulk Common Mode Chokes Power Line