AEC-Q200 Ferritpärlor

Resultat: 1 264
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Termineringsstil Paket/låda Bildstorlek Maximal AC-ström Tolerans Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Diameter Kvalificering Förpackning
Murata Electronics Ferritpärlor 19 288På lager
10 000Förväntad 2026-03-17
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 450 mA 25 % 290 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 220 OHM Alternate Sizing Guide Below 4 966På lager
20 000Förväntad 2026-06-05
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 600 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 4 259På lager
20 000Förväntad 2026-03-13
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 33 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 5 OHM 25% Alternate Sizing Guide Below 595På lager
10 000Förväntad 2026-05-12
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 80 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 2 206På lager
10 000Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 80 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 1000 OHM 25% Alternate Sizing Guide Below 4 734På lager
10 000Förväntad 2026-05-14
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 900 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 1500 OHM 25% 100MHZ 16 376På lager
10 000Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 190 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 600 OHM Alternate Sizing Guide Below 19 845På lager
40 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 21 089På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 220 OHM 700MA Alternate Sizing Guide Below 3 698På lager
70 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 470 OHM Alternate Sizing Guide Below 2 962På lager
10 000Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 470 Ohms 200 mA 25 % 1.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 6 501På lager
10 000Förväntad 2026-07-06
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferritpärlor 1000 OHM 1 289På lager
10 000Förväntad 2026-04-30
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % 1.35 Ohms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 1K OHM 25% 8 126På lager
10 000Förväntad 2026-07-30
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 4 588På lager
10 000Förväntad 2026-03-06
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_H Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 850 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 120 OHM 900MA Alternate Sizing Guide Below 11 540På lager
20 000Förväntad 2026-05-11
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.3 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 30 OHM 1400MA Alternate Sizing Guide Below 15 224På lager
30 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 30 Ohms 2.2 A 25 % 35 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 60 OHM 1.7A 14 195På lager
10 000Förväntad 2026-05-14
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.7 A 25 % 60 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferritpärlor 120 OHMS a. 100 MHZ Alternate Sizing Guide Below 410På lager
30 000Förväntad 2026-07-23
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.5 A 25 % 105 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferritpärlor 10 OHM 8 479På lager
10 000Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 2.3 A 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferritpärlor 9 215På lager
30 000Förväntad 2026-07-23
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1 A 25 % 230 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferritpärlor 8 420På lager
10 000Förväntad 2026-07-30
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 700 mA 25 % 420 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 220 OHMS 800MA Alternate Sizing Guide Below 127På lager
60 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 11 407På lager
50 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 470 OHM Alternate Sizing Guide Below 22 274På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel