+ 150 C Ferritpärlor

Resultat: 207
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Termineringsstil Paket/låda Bildstorlek Maximal AC-ström Tolerans Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Diameter Kvalificering Förpackning
TAIYO YUDEN Ferritpärlor 963-LAMGL160808T470R RPLCMT PN 0603 47ohm 25%Q200 AEC-Q200 4 676På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 2.5 A 25 % 20 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-LAMGL160808T471R RPLCMT PN 0603 470ohm 25% AEC-Q200 1 022På lager
4 000Förväntad 2026-02-23
Min.: 1
Multipla: 1
Papprulle: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 680 mA 25 % 150 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-LAMGL160808T600R RPLCMT PN 0603 60ohm 25%Q200 AEC-Q200 1 459På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2.25 A 25 % 25 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-LAMGM160808T300R RPLCMT PN 0603 30ohm 25%Q200 AEC-Q200 146På lager
4 000Förväntad 2026-03-02
Min.: 1
Multipla: 1
Papprulle: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 2 A 25 % 28 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-LAMGM160808T331R RPLCMT PN 0603 330ohm 25% AEC-Q200 836På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 600 mA 25 % 210 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-LAMGM160808T471R RPLCMT PN 0603 470ohm 25% AEC-Q200 552På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 350 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-LAMGM160808T601R RPLCMT PN 0603 600ohm 25% AEC-Q200 980På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 420 mA 25 % 450 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Ferritpärlor Ferrite B IND 60 OHM 3.0A 2 PADS SMT 49 970På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

MFBA2 Ferrite Beads SMD/SMT 0402 (1005 metric) 60 Ohms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferritpärlor Ferrite B IND 90 OHM 3.0A 2 PADS SMT 42 776På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

MFBA2 Ferrite Beads SMD/SMT 0402 (1005 metric) 90 Ohms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferritpärlor Ferrite B IND 10 OHM 4.0A 2 PADS SMT 50 749På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

MFBA2 Ferrite Beads SMD/SMT 0402 (1005 metric) 10 Ohms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferritpärlor Ferrite B IND 300 OHM 1.2A 2 PADS SMT 49 440På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

MFBA2 Ferrite Beads SMD/SMT 0402 (1005 metric) 30 Ohms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferritpärlor Ferrite B IND 470 OHM 1.1A 2 PADS SMT 49 990På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

MFBA2 Ferrite Beads SMD/SMT 0402 (1005 metric) 470 Ohms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferritpärlor Automotive Multilayer Chip Ferrite Bead 19 800På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MFBA2 Ferrite Beads SMD/SMT 0603 (1608 metric) 100 Ohms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferritpärlor Ferrite B IND 300 OHM 2.2A 2 PADS SMT 20 800På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MFBA2 Ferrite Beads SMD/SMT 30 Ohms 2.2 A 70 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferritpärlor Ferrite B IND 470 OHM 2.0A 2 PADS SMT 19 810På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MFBA2 Ferrite Beads SMD/SMT 0402 (1005 metric) 470 Ohms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferritpärlor Ferrite B IND 600 OHM 2.0A 2 PADS SMT 13 800På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MFBA2 Ferrite Beads SMD/SMT 600 Ohms 2 A 95 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferritpärlor Ferrite B IND 150 OHM 2A 2 PADS SMT 10 491På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Ferrite Beads SMD/SMT 0805 (2012 metric) 150 Ohms - 55 C + 150 C 2 mm 1.2 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferritpärlor Ferrite B IND 220 OHM 2A 2 PADS SMT 13 205På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Ferrite Beads SMD/SMT 0805 (2012 metric) 220 Ohms - 55 C + 150 C 2 mm 1.2 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferritpärlor Ferrite B IND 30 OHM 3A 2 PADS SMT 17 045På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Ferrite Beads SMD/SMT 0805 (2012 metric) 30 Ohms - 55 C + 150 C 2 mm 1.2 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferritpärlor Ferrite B IND 300 OHM 1A 2 PADS SMT 13 571På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Ferrite Beads SMD/SMT 0805 (2012 metric) 30 Ohms - 55 C + 150 C 2 mm 1.2 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferritpärlor Ferrite B IND 470 OHM 1.0A 2 PADS SMT 20 230På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 470 Ohms 1 A 200 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferritpärlor Ferrite B IND 80 OHM 3A 2 PADS SMT 12 603På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Ferrite Beads SMD/SMT 0805 (2012 metric) 80 Ohms - 55 C + 150 C 2 mm 1.2 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferritpärlor Ferrite B IND 180 OHM 4.0A 2 PADS SMT 10 321På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 180 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferritpärlor Ferrite B IND 330 OHM 2.8A 2 PADS SMT 19 490På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 330 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferritpärlor Ferrite B IND 470 OHM 2.5A 2 PADS SMT 19 761På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 470 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel