TDK MMZ-E Serie Ferritpärlor

Resultat: 32
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Termineringsstil Paket/låda Bildstorlek Maximal AC-ström Tolerans Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
TDK Ferritpärlor 0201 300ohms 220mA High Speed Signal Line, High Wide Z 25 781På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 330 Ohms 220 mA 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0201 470ohms 185mA High Speed Signal Line, High Wide Z 29 480På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 185 mA 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0201 120ohms 250mA HiSpd Signal Line 21 794På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 125 mA 25 % 2.4 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 600 OHM 25% 0.3A 62 545På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 40 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 47Ohm 25% 200mA 27 216På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 47 Ohms 200 mA 25 % 760 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0201 160ohms 125mA High Speed Signal Line, High Wide Z 14 649På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 160 Ohms 125 mA 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 200mA, 120O, 1.5O 27 975På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 33Ohm 25% 250mA 14 205På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 250 mA 25 % 600 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0201 75ohms 125mA HiSpd Signal Line 14 550På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 75 Ohms 125 mA 25 % 2.6 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
TDK Ferritpärlor 240Ohm 25% 250mA 11 796På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 40 % 710 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0402 220ohms 25% General Signal Line 17 993På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 150 mA 25 % 2.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 120Ohm 25% 250mA 14 729På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 250 mA 25 % 370 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor GHz Beads,180ohm,0.2A,-55-125C 16 972På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

MMZ-E Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 200 mA 25 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0201 600ohms 160mA High Speed Signal Line, High Wide Z 38 060På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 160 mA 1.7 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 1500 OHM 25% .23A 110 997På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 230 mA 40 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 1800 OHM 25% 0.2A 57 552På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 40 % 2.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 2200 OHM 25% .15A 274 838På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

MMZ-E SMD/SMT 0402 (1005 metric) 2.2 kOhms 150 mA 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 1800 OHM 0.2A 140 171På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

MMZ-E SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0201 1000ohms 130mA High Speed Signal Line, High Wide Z 1 160På lager
15 000Förväntad 2026-02-25
Min.: 1
Multipla: 1
Papprulle: 15 000

MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 130 mA 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 120Ohm 25% 250mA 2 040På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 250 mA 25 % 440 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 240Ohm 25% 200mA 6 564På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 860 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 1000 OHM 25% .12A 386På lager
21 500Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 15 000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 125 mA 25 % 2.6 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 600 OHM .15A 9 662På lager
1 250Förväntad 2026-03-18
Min.: 1
Multipla: 1
Papprulle: 15 000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 150 mA 25 % 1.6 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 1000 OHM 250MA 17 762På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 40 % 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 120 OHM 25% 0.3A 9 807På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape