KEMET Ferritpärlor

Resultat: 31
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Termineringsstil Bildstorlek Maximal AC-ström Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Diameter Förpackning
KEMET Ferritpärlor 3.5A Nml Mode 0.51mm Bead Winding 3 833På lager
Min.: 1
Multipla: 1

Bead W Radial 3.5 A - 25 C + 65 C 10 mm Bulk
KEMET Ferritpärlor 5A Bead Lead DCR=2Ohms 26 818På lager
Min.: 1
Multipla: 1

Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 67 mm 3.4 mm Bulk
KEMET Ferritpärlor 5A Bead Lead DCR=5Ohms 1 728På lager
Min.: 1
Multipla: 1
: 2 000

Bead L Ferrite Beads Radial 5 Ohms 5 A - 20 C + 70 C 8.5 mm 8 mm 8 mm Reel, Cut Tape


KEMET Ferritpärlor 2A Bead Winding 956På lager
1 000Förväntad 2027-01-28
Min.: 1
Multipla: 1
Max.: 1 000

Bead W Ferrite Beads Radial 2 A - 20 C + 60 C 10 mm 7.62 mm 7.62 mm Bulk
KEMET Ferritpärlor 5A Bead Lead DCR=2Ohms 2 709På lager
Min.: 1
Multipla: 1

Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 12.5 mm 3.4 mm Bulk
KEMET Ferritpärlor 5A Bead Lead DCR=2Ohms 4 534På lager
5 000Förväntad 2027-02-15
Min.: 1
Multipla: 1
Max.: 10 000

Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 10 mm 3.4 mm Bulk
KEMET Ferritpärlor 5A Bead Lead DCR=2Ohms 428På lager
Min.: 1
Multipla: 1
: 2 000

Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 67 mm 3.4 mm Ammo Pack
KEMET Ferritpärlor 5A Bead Lead DCR=2Ohms 957På lager
3 000På beställningen
Min.: 1
Multipla: 1
Max.: 6 000
: 1 500

Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 67 mm 3.4 mm Ammo Pack
KEMET Ferritpärlor 5A Bead Lead DCR=2Ohms 35På lager
3 000Förväntad 2027-05-04
Min.: 1
Multipla: 1
Max.: 12 000

Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 7.5 mm 3.4 mm Bulk
KEMET Ferritpärlor 5A Bead Lead DCR=2Ohms 73På lager
2 000Förväntad 2026-12-25
Min.: 1
Multipla: 1
: 2 000

Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 7.5 mm 3.4 mm Reel, Cut Tape
KEMET Ferritpärlor 5A Bead Lead DCR=4Ohms 2 310På lager
Min.: 1
Multipla: 1
Max.: 4 000

Bead L Ferrite Beads Radial 4 Ohms 5 A - 20 C + 70 C 6 mm 10.5 mm 6 mm Bulk
KEMET Ferritpärlor 5A Bead Lead DCR=4Ohms 1 203På lager
2 000Förväntad 2027-05-03
Min.: 1
Multipla: 1
: 2 000

Bead L Ferrite Beads Radial 4 Ohms 5 A - 20 C + 70 C 6 mm 10.5 mm 6 mm Reel, Cut Tape, MouseReel
KEMET Ferritpärlor 5A Bead Lead DCR=4Ohms 1 467På lager
Min.: 1
Multipla: 1
: 1 500

Bead L Ferrite Beads Radial 4 Ohms 5 A - 20 C + 70 C 6 mm 10.5 mm 6 mm Ammo Pack

KEMET Ferritpärlor 5A Bead Lead DCR=5Ohms 1 434På lager
2 825Förväntad 2026-09-18
Min.: 1
Multipla: 1

Bead L Ferrite Beads Radial 5 Ohms 5 A - 20 C + 70 C 8.5 mm 8 mm 8 mm Bulk


KEMET Ferritpärlor 5A Bead Lead DCR=40Ohms 37På lager
2 000Förväntad 2027-04-13
Min.: 1
Multipla: 1
Max.: 8 000

Bead L Ferrite Beads Radial 40 Ohms 5 A - 20 C + 70 C 6 mm 7 mm 6 mm Bulk
KEMET Ferritpärlor 5A Bead Lead DCR=40Ohms 2 020På lager
Min.: 1
Multipla: 1
Max.: 4 000

Bead L Ferrite Beads Radial 40 Ohms 5 A - 20 C + 70 C 6 mm 7 mm 6 mm Bulk
KEMET Ferritpärlor 1.5A Bead Winding 480På lager
Min.: 1
Multipla: 1

Bead W Ferrite Beads Radial 1.5 A - 25 C + 65 C 9 mm Bulk
KEMET Ferritpärlor 2.5A Nrml Mode 0.4mm Bead Winding 425På lager
Min.: 1
Multipla: 1

Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk
KEMET Ferritpärlor 1.5A Nml Mode 0.26mm Bead Winding 414På lager
Min.: 1
Multipla: 1

Bead W Radial 1.5 A - 25 C + 65 C 9 mm Bulk
KEMET Ferritpärlor 2.5A Nml Mode 0.32mm Bead Winding 481På lager
Min.: 1
Multipla: 1

Bead W Radial 2.5 A - 25 C + 65 C 9 mm Bulk


KEMET Ferritpärlor 2.5A Nrml Mode 0.4mm Bead Winding 469På lager
Min.: 1
Multipla: 1

Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk
KEMET Ferritpärlor 2.5A Nrml Mode 0.4mm Bead Winding 424På lager
Min.: 1
Multipla: 1

Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk
KEMET Ferritpärlor 5A Bead Lead DCR=2Ohms
5 558På beställningen
Min.: 1
Multipla: 1

Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 13 mm 3.4 mm Bulk
KEMET Ferritpärlor 5A Bead Lead DCR=40Ohms
3 000Förväntad 2026-11-26
Min.: 1
Multipla: 1
: 1 500

Bead L Ferrite Beads Radial 40 Ohms 5 A - 20 C + 70 C 6 mm 7 mm 6 mm Ammo Pack
KEMET Ferritpärlor 5A Bead Lead DCR=2Ohms Ledtid för icke lagerfört 33 Veckor
Min.: 1
Multipla: 1
: 2 000

Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 13 mm 3.4 mm Reel, Cut Tape, MouseReel