Ferritpärlor

Resultat: 5 154
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Termineringsstil Paket/låda Bildstorlek Maximal AC-ström Tolerans Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Diameter Kvalificering Förpackning
TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LBMGA452525T102NG 3 208På lager
Min.: 1
Multipla: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4 A 30 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LBMCC321611T480NG 6 337På lager
Min.: 1
Multipla: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Proterial FT-3AM B4AR
Proterial Ferritpärlor 5.5uH 5x7x1.6mm NANO BEAD 19 566På lager
Min.: 1
Multipla: 1

FT-3AM B Ferrite Beads SMD/SMT 5.5 Ohms 7 mm 5 mm
Pulse Electronics Ferritpärlor For Power Line Under 1 GHz 64 007På lager
Min.: 1
Multipla: 1
: 10 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 500 mA 25 % 490 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritpärlor MultLyr Chip Bead 60 OHM 0603 400mA 39 802På lager
Min.: 1
Multipla: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritpärlor 44 SM WOUND BEAD Z=375 OHM @ 100MHz 2 775På lager
Min.: 1
Multipla: 1
: 1 500

27 Ferrite Chip Beads, Differential Mode SMD/SMT 375 Ohms 5 A 3.8 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Bourns Ferritpärlor 220 Ohm 25% High Impedance 25 390På lager
Min.: 1
Multipla: 1
: 3 000

MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 700 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Proterial FT-3AM B4ARLY-PF
Proterial Ferritpärlor 5.5uH 5x7x1.6mm NANO BEAD HORZ 13 572På lager
Min.: 1
Multipla: 1

FT-3AM B Ferrite Beads Axial 5.5 Ohms 7 mm 5 mm
Fair-Rite Ferritpärlor 2220 Case Size Multilayer Chip Bead 1 732På lager
Min.: 1
Multipla: 1
: 2 000

25 Ferrite Chip Beads SMD/SMT 2220 (5650 metric) 270 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm Reel, Cut Tape
Wurth Elektronik Ferritpärlor WE-CBA EMI 1000Ohms 1500mA 0.09Ohm AEC-Q200 3 247På lager
Min.: 1
Multipla: 1
: 2 000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1 kOhms, 1.02 kOhms 1.5 A 25 % 90 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 12 018På lager
Min.: 1
Multipla: 1
: 15 000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 190 Ohms 150 mA 25 % 2 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 12 266På lager
Min.: 1
Multipla: 1
: 15 000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 470 Ohms 175 mA 25 % 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 330Ohms RDC=0.05Ohms 3000mA 19 531På lager
Min.: 1
Multipla: 1
: 4 000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferritpärlor 61 BEAD ON LEAD Z=142 OHM@250MHz 7 755På lager
Min.: 1
Multipla: 1
: 13 500

27 Ferrite Beads Axial 105 Ohms 8.9 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferritpärlor PC BEAD 1 024På lager
Min.: 1
Multipla: 1

29 Ferrite Beads Radial 224 Ohms - 55 C + 125 C 11.2 mm 11.2 mm 11.8 mm Bulk
Wurth Elektronik Ferritpärlor WE-AENA Na Cryst Blk 5.2mm 20Ohms AECQ2 130På lager
Min.: 1
Multipla: 1

WE-AENA EMI Suppression Ferrite Beads Axial 20 Ohms 30 % - 40 C + 125 C 10 mm 15.3 mm AEC-Q200 Tray
Wurth Elektronik Ferritpärlor WE-MPSA EMI 270Ohms 4A 20mOhms AEC-Q200 1 535På lager
Min.: 1
Multipla: 1
: 2 000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 270 Ohms, 350 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 60 OHM Alternate Sizing Guide Below 27 699På lager
Min.: 1
Multipla: 1
: 4 000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3.5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferritpärlor MultLyr Chip Bead 150 OHM 0603 400mA 37 114På lager
Min.: 1
Multipla: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritpärlor MULTILAYER CHIP BEAD Z=80 OHM@100MHz 25% 35 770På lager
Min.: 1
Multipla: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritpärlor 44 Wound Bead 1MHz@45OHM 3 247På lager
Min.: 1
Multipla: 1

29 Ferrite Beads Axial 565 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Murata Electronics Ferritpärlor 1210 31ohm 30% 1200mA 3 964På lager
Min.: 1
Multipla: 1
: 2 000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 31 Ohms 1.2 A 30 % 155 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritpärlor BMC 0201 10R 25% A Gen C 29 598På lager
Min.: 1
Multipla: 1
: 15 000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 10 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritpärlor WE-CBF 0805 1800mA 100MHz @ 56Ohms AEC-Q200 51 479På lager
Min.: 1
Multipla: 1
: 4 000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 56 Ohms 1.8 A 25 % 300 mOhms - 25 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 9 013På lager
Min.: 1
Multipla: 1
: 15 000

BLM03H__N Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1.5 kOhms 120 mA 25 % 3.1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel